SMD - Inverters
377 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Circuits | Logic Family | Logic Type | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 Circuit | BD7LS | CMOS | SSOP-5 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | 3 Circuit | HC | CMOS | VSSOP-8 | 6 V | 2 V | + 125 C | SMD/SMT | Reel | 935274774125 | |||||
0In Stock | 2 Circuit | HC | CMOS | TSOP-6 | 6 V | 2 V | + 125 C | SMD/SMT | Reel | 935281022125 | |||||
0In Stock | 1 Circuit | HC | Inverter | TSSOP-5 | 6 V | 2 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298778125 | |||
0In Stock | 1 Circuit | XC7SH | CMOS | TSSOP-5 | 5.5 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289918125 | ||||
0In Stock | 6 Circuit | HC | CMOS | TSSOP-14 | 6 V | 2 V | + 125 C | SMD/SMT | Reel | 935174200118 | |||||
0In Stock | 3 Circuit | HC | CMOS | VSSOP-8 | 6 V | 2 V | + 125 C | SMD/SMT | Reel | 935272730125 | |||||
0In Stock | 1 Circuit | S | CMOS | SOT-353-5 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | 1 Circuit | SET | SOT-25-5 | 5.5 V | 4.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | 6 Circuit | HCU | CMOS | TSSOP-14 | 6 V | 2 V | + 125 C | SMD/SMT | Reel | 935187580118 | |||||
0In Stock | LVC | XSON-6 | 6.5 V | - 500 mV | - 40 C | + 125 C | SMD/SMT | Reel | 935292927132 | ||||||
0In Stock | 2 Circuit | LVC | CMOS | XSON-6 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935299056125 | |||
0In Stock | 6 Circuit | HEF4000 | CMOS | SOIC-14 | 15 V | 3 V | + 125 C | SMD/SMT | Reel | 933373000653 | |||||
0In Stock | 6 Circuit | HC | Hex Inverter | SO-14 | 6 V | 2 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298441118 | |||
0In Stock | 3 Circuit | HC | CMOS | VSSOP-8 | 6 V | 2 V | + 125 C | SMD/SMT | Reel | 935274768125 | |||||
0In Stock | 6 Circuit | AUP | XSON-6 | 4.6 V | - 500 mV | - 40 C | + 125 C | SMD/SMT | Reel | 935291762132 | |||||
0In Stock | 6 Circuit | AUP | XSON-6 | 3.6 V | 800 mV | - 40 C | + 125 C | SMD/SMT | Reel | 935291715132 | |||||
0In Stock | 6 Circuit | AUP | XSON-6 | 3.6 V | 800 mV | - 40 C | + 125 C | SMD/SMT | Reel | 935292828132 | |||||
0In Stock | 1 Circuit | XC7SHU | CMOS | TSSOP-5 | 5.5 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289989125 | ||||
0In Stock | 6 Circuit | 74HC | CMOS | DHVQFN-14 | 5.5 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289531115 | ||||
0In Stock | 1 Circuit | LVP | CMOS | SOT-953-5 | 3.6 V | 900 mV | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | 3 Circuit | W | CMOS | SOT-765-8 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | 8 Circuit | AHCT | XSON-8 | 7 V | - 500 mV | - 40 C | + 125 C | SMD/SMT | Reel | 935293755115 | |||||
0In Stock | 1 Circuit | LVP | CMOS | SOT-353-5 | 3.6 V | 2.3 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | 1 Circuit | HC | CMOS | SC-74A-5 | 6 V | 2 V | + 125 C | SMD/SMT | Reel | 935271787125 |