Inverters
1,149 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Circuits | Logic Family | Logic Type | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 Circuit | SH | SSOP5-P-0.95 | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7SET14FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockInverters TTL LEVEL INPUT SCHMITT INVERTER | 0In Stock | 1 Circuit | SET | SSOP5-P-0.65A | 5.5 V | 4.5 V | - 40 C | + 85 C | Reel | ||||||
0In Stock | 1 Circuit | W | Schmitt Inverter | SSOP-8 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | WH | Reel | |||||||||||||
Mfr: TC74AC14F(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic IC 5.3ns 24mA 2.0 to 5.5V | 0In Stock | 6 Circuit | 74AC | CMOS | SOP-14 | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74VCX14FTEL TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic IC 4.0ns 24mA 1.2 to 3.6V | 0In Stock | 6 Circuit | 74VCX | CMOS | TSSOP-14 | 3.6 V | 1.2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74HC4049AFTEL TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters CMOS Logic IC 9ns 6mA 2.0 to 6.0V | Not Available Online | HC | Reel | ||||||||||||
Mfr: 74LVC3GU04DC-Q100H TTI: Not Assigned Nexperia Availability: 0In StockInverters 74LVC3GU04DC-Q100/SOT765/VSSOP | 0In Stock | CMOS | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691892125 | ||||||
Mfr: 7UL1G04NX,ELF TTI: Not Assigned Toshiba Availability: 0In StockInverters L-MOS LVP IC XSON6 Vcc:0.9V-3.6V | 0In Stock | Reel | |||||||||||||
0In Stock | 1 Circuit | BD7LS | CMOS | SSOP-5 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74HC04BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockInverters 74HC04BQ-Q100/SOT762/DHVQFN14 | 0In Stock | HC | DHVQFN-14 | SMD/SMT | AEC-Q100 | Reel | 935298727115 | ||||||||
Mfr: 74HC1GU04GW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockInverters 74HC1GU04GW-Q100/SOT353/UMT5 | 0In Stock | 1 Circuit | HC | Inverter | TSSOP-5 | 6 V | 2 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298778125 | ||
Mfr: 74LVC1GU04GX,125 TTI: Not Assigned Nexperia Availability: 0In StockInverters 74LVC1GU04GX/SOT1226/X2SON5 | 0In Stock | LVC | X2SON-5 | SMD/SMT | Reel | 935298388125 | |||||||||
Mfr: 74HC05D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockInverters 74HC05D-Q100/SOT108/SO14 | 0In Stock | HC | SOIC-14 | SMD/SMT | AEC-Q100 | Reel | 935298735118 | ||||||||
Mfr: MX2-A4004-VP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInverters MX 460 3HP 0.5HP VALUE PACK | 0In Stock | MX2A4004VP | |||||||||||||
0In Stock | 1 Circuit | XC7SH | CMOS | TSSOP-5 | 5.5 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289918125 | ||||
0In Stock | 1 Circuit | XC7SHU | CMOS | TSSOP-5 | 5.5 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289989125 | ||||
Mfr: 74AUP1G06GS,132 TTI: Not Assigned Nexperia Availability: 0In StockInverters 74AUP1G06GS/SOT1202/X2SON6 | 0In Stock | 6 Circuit | AUP | XSON-6 | 3.6 V | 800 mV | - 40 C | + 125 C | SMD/SMT | Reel | 935292828132 | ||||
Mfr: 74LVC2GU04GM,115 TTI: Not Assigned Nexperia Availability: 0In StockInverters 74LVC2GU04GM/SOT886/XSON6 | 0In Stock | 2 Circuit | LVC | CMOS | XSON-6 | 5.5 V | 1.65 V | + 125 C | SMD/SMT | Reel | 935277165115 | ||||
Mfr: 74AUP3G04DC,125 TTI: Not Assigned Nexperia Availability: 0In StockInverters 74AUP3G04DC/SOT765/VSSOP8 | 0In Stock | 3 Circuit | AUP | CMOS | VSSOP-8 | 3.6 V | 800 mV | + 125 C | SMD/SMT | Reel | 935280705125 | ||||
Mfr: 74HC3G04DC,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineInverters 74HC3G04DC/SOT765/VSSOP8 | Not Available Online | 3 Circuit | HC | CMOS | VSSOP-8 | 6 V | 2 V | + 125 C | SMD/SMT | Reel | 935274774125 | ||||
Mfr: 74HC2G04GV,125 TTI: Not Assigned Nexperia Availability: 0In StockInverters 74HC2G04GV/SOT457/SC-74 | 0In Stock | 2 Circuit | HC | CMOS | TSOP-6 | 6 V | 2 V | + 125 C | SMD/SMT | Reel | 935281022125 | ||||
Mfr: 74HCT3G14DC,125 TTI: Not Assigned Nexperia Availability: 0In StockInverters 74HCT3G14DC/SOT765/VSSOP8 | 0In Stock | 3 Circuit | HCT | CMOS | VSSOP-8 | 5.5 V | 4.5 V | + 125 C | SMD/SMT | Reel | 935274771125 | ||||
Mfr: 74LVC1G06GV,125 TTI: Not Assigned Nexperia Availability: 0In StockInverters 74LVC1G06GV/SOT753/SO5 | 0In Stock | 1 Circuit | LVC | CMOS | SC-74A-5 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272028125 | |||
Mfr: 74LVC3G04GT,115 TTI: Not Assigned Nexperia Availability: 0In StockInverters 74LVC3G04GT/SOT833/XSON8 | 0In Stock | 3 Circuit | LVC | CMOS | XSON-8 | 5.5 V | 1.65 V | + 125 C | SMD/SMT | Reel | 935278931115 |