SMD - Inverters
377 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Circuits | Logic Family | Logic Type | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 Circuit | HC | CMOS | TSSOP-6 | 6 V | 2 V | + 125 C | SMD/SMT | Reel | 935281027125 | |||||
0In Stock | 1 Circuit | XC7SH | CMOS | SC-74A-5 | 5.5 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289917125 | ||||
0In Stock | 1 Circuit | HC | CMOS | TSSOP-5 | 6 V | 2 V | + 125 C | SMD/SMT | Reel | 935261178125 | |||||
0In Stock | 6 Circuit | 74AHC | CMOS | DHVQFN-14 | 5.5 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273779115 | ||||
0In Stock | 6 Circuit | LVT | BiCMOS | SOIC-14 | 3.6 V | 2.7 V | - 40 C | + 85 C | SMD/SMT | Reel | 935208990118 | ||||
0In Stock | AHC | SOIC-14 | SMD/SMT | AEC-Q100 | Reel | 935298494118 | |||||||||
0In Stock | 1 Circuit | LVC | CMOS | TSSOP-5 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935268456125 | ||||
0In Stock | 6 Circuit | ABT | BiCMOS | SOIC-14 | 5.5 V | 4.5 V | + 85 C | SMD/SMT | Reel | 935206990118 | |||||
0In Stock | 1 Circuit | LVC | CMOS | SC-74A-5 | 5.5 V | 1.65 V | + 125 C | SMD/SMT | Reel | 935272019125 | |||||
0In Stock | 6 Circuit | ALVC | CMOS | DHVQFN-14 | 3.6 V | 1.65 V | + 85 C | SMD/SMT | Reel | 935273686115 | |||||
0In Stock | 2 Circuit | AUP | CMOS | TSSOP-6 | 3.6 V | 800 mV | - 40 C | + 125 C | SMD/SMT | Reel | 935279978125 | ||||
0In Stock | 6 Circuit | LVT | BiCMOS | TSSOP-14 | 3.6 V | 2.7 V | + 85 C | SMD/SMT | Reel | 935209010118 | |||||
0In Stock | 2 Circuit | LVC | CMOS | XSON-6 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277161115 | ||||
Mfr: TC4584BF(EL,N,F) TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic 6 Ch 0.51mA 60ns 18V | 0In Stock | 6 Circuit | 4500 | Hex Inverter | SOP-14 | 18 V | 3 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | HC | VSSOP-8 | 6 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274805125 | ||||||
0In Stock | 1 Circuit | AUP | CMOS | XSON-6 | 3.6 V | 800 mV | + 125 C | SMD/SMT | Reel | 935279023132 | |||||
0In Stock | 6 Circuit | 74AHC | Schmitt Trigger Inverter | TSSOP-14 | 5.5 V | 2 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298495118 | |||
0In Stock | 1 Circuit | LVC | CMOS | XSON-6 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277185115 | ||||
0In Stock | 1 Circuit | LVC | XSON-6 | 6.5 V | - 500 mV | - 40 C | + 125 C | SMD/SMT | Reel | 935292894132 | |||||
Mfr: TC4069UBFTELN TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic HEX 0.51mA 25ns 18V | 0In Stock | 6 Circuit | 4000 | Hex Inverter | TSSOP-14 | 18 V | 3 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | 1 Circuit | AHC | CMOS | SC-74A-5 | 5.5 V | 2 V | + 125 C | SMD/SMT | Reel | 935271674125 | |||||
0In Stock | 2 Circuit | HCT | CMOS | TSSOP-6 | 5.5 V | 4.5 V | + 125 C | SMD/SMT | Reel | 935281025125 | |||||
0In Stock | 6 Circuit | LCX | CMOS | TSSOP-14 | 3.6 V | 1.65 V | - 40 C | + 85 C | SMD/SMT | Reel | 74LCX14FT(AE) 74LCX14FT(AJ) | ||||
0In Stock | 3 Circuit | AHC | CMOS | VSSOP-8 | 5.5 V | 2 V | + 125 C | SMD/SMT | Reel | 935275124125 | |||||
0In Stock | 2 Circuit | HC | CMOS | TSOP-6 | 6 V | 2 V | + 125 C | SMD/SMT | Reel | 935281019125 |