Toshiba - Inverters
284 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Circuits | Logic Family | Logic Type | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 Circuit | 7UL1 | XSON-6 | 3.6 V | 2.3 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: TC74AC04FTEL TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic IC 3.2ns 24mA 2.0 to 5.5V | 0In Stock | AC | Reel | ||||||||||||
0In Stock | 1 Circuit | 7UL1 | XSON-6 | 3.6 V | 900 mV | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: TC74ACT04P(F) TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic IC 4.6ns 24mA 4.5 to 5.5V | 0In Stock | ACT | Reel | ||||||||||||
Mfr: TC4584BF(EL,N,F) TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic 6 Ch 0.51mA 60ns 18V | 0In Stock | 6 Circuit | 4500 | Hex Inverter | SOP-14 | 18 V | 3 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7PZ05FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockInverters L-MOS SHS series US6 Dual Inverter | 0In Stock | PZ | Reel | ||||||||||||
0In Stock | 1 Circuit | LVP | CMOS | SOT-353-5 | 3.6 V | 900 mV | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | HC | SOIC-14 | Reel | 74HC14D(BJ) | |||||||||||
0In Stock | 1 Circuit | SHU | SSOP5-P-0.65A | 5.5 V | 2 V | - 40 C | + 85 C | Reel | |||||||
Mfr: TC7W14FK,LF TTI: Not Assigned Toshiba Availability: 0In StockInverters Triple Schmitt 5.2mA 12ns 6V | 0In Stock | W | Reel | ||||||||||||
Mfr: TC4069UBF(EL,N,F) TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic IC 25ns .51mA 3 to 18V | 0In Stock | 4000 | Reel | ||||||||||||
0In Stock | 1 Circuit | SH | SSOP5-P-0.65A | 5.5 V | 2 V | - 40 C | + 85 C | Reel | |||||||
0In Stock | SZ | Reel | |||||||||||||
0In Stock | 3 Circuit | W | CMOS | SSOP-8 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | 3 Circuit | W | CMOS | SSOP-8 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | 3 Circuit | WZU | CMOS | SSOP-8 | 5.5 V | 1.65 V | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC4069UBFTELN TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic HEX 0.51mA 25ns 18V | 0In Stock | 6 Circuit | 4000 | Hex Inverter | TSSOP-14 | 18 V | 3 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SH04FS,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters Single Inverter VHS 8mA 3.8ns 5.5V | Not Available Online | SH | Reel | ||||||||||||
0In Stock | SZU | Reel | |||||||||||||
0In Stock | 6 Circuit | LCX | CMOS | TSSOP-14 | 3.6 V | 1.65 V | - 40 C | + 85 C | SMD/SMT | Reel | 74LCX14FT(AE) 74LCX14FT(AJ) | ||||
0In Stock | WH | Reel | |||||||||||||
Mfr: TC74VHC05FT(EK2M) TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters CMOS LOGIC IC STD LOGIC IC'S | Not Available Online | 6 Circuit | VHC | CMOS | TSSOP-14 | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74LCX14FK TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters Lo-Volt Octal BUS | Not Available Online | 6 Circuit | LCX | CMOS | VSSOP-14 | 3.6 V | 1.65 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74VHCT04AFTEL TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters Hex Inverter 4.7ns VCC 5V ICC 2uA | Not Available Online | VHCT | Reel | ||||||||||||
Mfr: TC7SET04FU(5L,JF,T TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters x34 VHC-TTL-INV | Not Available Online | SET |