Toshiba - Inverters
284 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Circuits | Logic Family | Logic Type | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | WH | ||||||||||||||
Not Available Online | SZ | AEC-Q100 | |||||||||||||
Not Available Online | VHC | AEC-Q100 | |||||||||||||
Not Available Online | VHC | ||||||||||||||
Not Available Online | SET | ||||||||||||||
Not Available Online | ACT | ||||||||||||||
Mfr: TC7SL04FUTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters x34 1 VOLT-INV | Not Available Online | 1 Circuit | SL | CMOS | SSOP-5 | 3.6 V | 1 V | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7WH14FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters x34 SCHMITT INVERTER | Not Available Online | 3 Circuit | WH | CMOS | SSOP-8 | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | HC | ||||||||||||||
Mfr: TC7SZ04FU(T5L,JF,T TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters 1.8 to 5.5V Inverter 32mA 1.8ns | Not Available Online | 1 Circuit | SZ | CMOS | SSOP-5 | 5.5 V | 1.8 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7S04FT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters Single Inverter 5Pin | Not Available Online | 1 Circuit | S | Single Inverter | SSOP-5 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7S04FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters Single Inverter 5Pin | Not Available Online | 1 Circuit | S | Single Inverter | SSOP-5 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | 1 Circuit | SH | CMOS | FSV | 5.5 V | 2 V | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC74VHC04FN(ELF,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters CMOS Logic | Not Available Online | 6 Circuit | VHC | Hex Inverter | SOP-14 | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74HC14AFN(ELF,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters Hex Schmitt Inverter | Not Available Online | 6 Circuit | HC | Hex Schmitt Inverter | SOL-14 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC4S69F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters L-MOS 1 Gate 12mA 25ns 18V | Not Available Online | 1 Circuit | S | Inverter | SOT-25-5 | 18 V | 3 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | 1 Circuit | SU | CMOS | USV-5 | 6 V | 2 V | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | S | ||||||||||||||
Mfr: TC7SZ04F(T5L,JF,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters L-MOS SHS One Gate 32mA 1.8ns 5.5V 1.8V | Not Available Online | SZ | SSOP-5 | 5.5 V | 1.8 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7SZ14FU(T5L,JF,T TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters L-MOS SHS Single 32mA 3.1ns 5.5V | Not Available Online | SZ | SSOP-5 | 5.5 V | 1.65 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: 74HCT14D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters 74HC CMOS logic IC series 5.5V 14 pins | Not Available Online | 6 Circuit | HCT | CMOS | SOIC-14 | 5.5 V | 4.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HCT14D | |||
Mfr: 74HCU04D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters 74HC CMOS logic IC series 6V 14 pins | Not Available Online | 6 Circuit | HCU | CMOS | SOIC-14 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | 74HCU04D | |||
Not Available Online | HCT | ||||||||||||||
Not Available Online | HCU | ||||||||||||||
Not Available Online | 2 Circuit | SOT-363-6 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT |