Flip Flops
1,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC1G79GS,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G79GS/SOT1202/X2SON6 | 0In Stock | LVC | XSON-6 | 12.5 ns | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935292919132 | ||||||||||
Mfr: 74AUP1G79GS,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G79GS/SOT1202/X2SON6 | 0In Stock | AUP | XSON-6 | 14.2 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935292869132 | |||||||||||
Mfr: 74AHC74BZZ TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHC74BZ/SOT8014/DHXQFN14 | 0In Stock | AHC | DHXQFN-14 | CMOS | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935692209147 | ||||||||||
0In Stock | WZ | Reel | |||||||||||||||||||
0In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SOIC-20 | Single-Ended | Non-Inverting | 6 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935210640118 | ||||||
Mfr: 74AHCT574PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHCT574PW/SOT360/TSSOP20 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 4.4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263083118 | |||
Mfr: TC74ACT574FTEL TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops CMOS Logic IC 6.2ns 24mA 4.5 to 5.5V | 0In Stock | CMOS | 74ACT | 1 Circuit | 3-State | TSSOP-20 | Clock | Non-Inverting | 6.2 ns | - 75 mA | 75 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | ||||
Mfr: 74LVC377PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74LVC377PW/SOT360/TSSOP20 | Not Available Online | D-Type Flip-Flop | LVC | 8 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 9.5 ns | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935210680118 | |||||
Mfr: 74ALVC574PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74ALVC574PW/SOT360/TSSOP20 | 0In Stock | D-Type Edge Triggered Flip-Flop | ALVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 935269739118 | |||||
0In Stock | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 933714430653 | ||||
Mfr: 74AHC74PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHC74PW/SOT402/TSSOP14 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHC | 2 Circuit | Differential | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 3.7 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263079118 | |||
Mfr: 74AUP1G80GM,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G80GM/SOT886/XSON6 | 0In Stock | CMOS | AUP | 1 Circuit | Single-Ended | XSON-6 | Single-Ended | Inverting | 20.7 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935279051115 | |||
Mfr: 74LVC74ABZZ TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC74ABZ/SOT8014/DHXQFN14 | 0In Stock | LVC | DHXQFN-14 | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935692220147 | |||||||||||
Mfr: 74AUP1G374GM,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G374GM/SOT886/XSON6 | 0In Stock | CMOS | AUP | 1 Circuit | Single-Ended | XSON-6 | Single-Ended | Non-Inverting | 20.5 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935280624115 | |||
Mfr: 74AHC273BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHC273BQ/SOT764/DHVQFN20 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | DHVQFN-20 | Single-Ended | Non-Inverting | 4.2 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935273049115 | |||
Mfr: 74AHCT273BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHCT273BQ/SOT764/DHVQFN20 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | DHVQFN-20 | Single-Ended | Non-Inverting | 4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935273735115 | |||
Mfr: 74AHCT574BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHCT574BQ/SOT764/DHVQFN20 | 0In Stock | CMOS | AHCT | 1 Circuit | Single-Ended | DHVQFN-20 | Single-Ended | Non-Inverting | 10.6 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935285549115 | |||
Mfr: 74ALVC574BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74ALVC574BQ/SOT764/DHVQFN20 | 0In Stock | CMOS | ALVC | 1 Circuit | DHVQFN-20 | Single-Ended | Non-Inverting | 2.5 ns | - 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 935285563115 | |||||
Mfr: 74AUP2G80GT,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74AUP2G80GT/SOT833/XSON8 | Not Available Online | CMOS | AUP | 2 Circuit | Single-Ended | XSON-6 | Single-Ended | Inverting | 20.7 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935280723115 | |||
Mfr: 74HCT175PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HCT175PW/SOT403/TSSOP16 | 0In Stock | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Differential | TSSOP-16 | Single-Ended | Inverting/Non-Inverting | 16 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935188970118 | |||
Mfr: 74LVC1G80GM,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G80GM/SOT886/XSON6 | 0In Stock | CMOS | LVC | 1 Circuit | XSON-6 | Single-Ended | Inverting | 2.5 ns | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935277201132 | |||||
Mfr: 74AUP1G79GV,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G79GV/SOT753/SO5 | 0In Stock | Positive Edge Triggered D Flip-Flop | AUP | 1 Circuit | SC-74A-5 | 4.4 ns, 5.2 ns, 7.1 ns, 9 ns, 14.2 ns | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935290077125 | ||||||||
0In Stock | D-Type Flip-Flop | 74VHC | 8 Circuit | 3-State | TSSOP-20 | CMOS | Non-Inverting | 5.4 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SOIC-16 | Single-Ended | Non-Inverting | 17 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 933714560653 | ||||
Mfr: 74LVC574APW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC574APW/SOT360/TSSOP20 | 0In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 3.2 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935219050118 |