Flip Flops
1,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | D-Type Edge Triggered Flip-Flop | LV | 2 Circuit | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 11 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935175140118 | ||||||
Mfr: 74AHC74D,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74AHC74D/SOT108/SO14 | Not Available Online | D-Type Edge Triggered Flip-Flop | AHC | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 3.7 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263078118 | |||
0In Stock | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 15 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 933715550653 | ||||
0In Stock | D-Type Edge Triggered Flip-Flop | ABT | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 3 ns | - 15 mA | 20 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | 935208740118 | ||||
Mfr: 74LVCH16374ADGG,11 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVCH16374ADGG/SOT362/TSSOP48 | 0In Stock | LVCH | TSSOP-48 | SMD/SMT | Reel | 935238510118 | |||||||||||||||
Mfr: 74AUP1G175GN,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G175GN/SOT1115/X2SON6 | 0In Stock | AUP | XSON-6 | 12 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935291728132 | |||||||||||
0In Stock | J-K Negative Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 16 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 933713930653 | ||||
Mfr: 74LVC1G175GM,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G175GM/SOT886/XSON6 | 0In Stock | D-Type Flip-Flop | LVC | 1 Circuit | XSON-6 | Single-Ended | Non-Inverting | 3.1 ns at 3.3 V | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935277208115 | |||||
Mfr: 74LVC1G74DP,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G74DP/SOT505/TSSOP8 | 0In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-8 | Single-Ended | Inverting/Non-Inverting | 3.5 ns at 3.3 V | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935274974125 | |||||
Mfr: 74LVC273PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC273PW/SOT360/TSSOP20 | 0In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 6 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935210650118 | |||||
Mfr: 74HCT377D,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74HCT377D/SOT163/SO20 | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 14 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 933713990653 | |||
0In Stock | D-Type Edge Triggered Flip-Flop | LV | 2 Circuit | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 11 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935063300118 | ||||||
Mfr: 74HC74D-Q100,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74HC74D-Q100/SOT108/SO14 | Not Available Online | HC | SO-14 | AEC-Q100 | Reel | 935298881118 | |||||||||||||||
Mfr: 74VHCT574AFT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops CMOS Logic IC Series | Not Available Online | CMOS | VHCT | 8 Circuit | 3-State | TSSOP-20 | TTL | 5.6 ns at 5 V | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | 74VHCT574AFT | ||||
Mfr: 74AHCT74BZZ TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHCT74BZ/SOT8014/DHXQFN14 | 0In Stock | AHCT | DHXQFN-14 | TTL | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935692200147 | ||||||||||
0In Stock | CMOS | W | 1 Circuit | LSTTL | SSOP-8 | Single-Ended | Inverting/Non-Inverting | 150 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||
Mfr: 74AHCT574D,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHCT574D/SOT163/SO20 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 4.4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263082118 | |||
Mfr: 74AHCT74BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHCT74BQ/SOT762/DHVQFN14 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 2 Circuit | Differential | DHVQFN-14 | Single-Ended | Inverting/Non-Inverting | 3.3 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935278809115 | |||
Mfr: 74AHCT74PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHCT74PW/SOT402/TSSOP14 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 2 Circuit | Differential | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 3.3 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263077118 | |||
Mfr: 74AUP1G374GM,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G374GM/SOT886/XSON6 | 0In Stock | CMOS | AUP | 1 Circuit | Single-Ended | XSON-6 | Single-Ended | Non-Inverting | 20.5 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935280624132 | |||
Mfr: 74HC377PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HC377PW/SOT360/TSSOP20 | 0In Stock | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 13 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935188440118 | |||
0In Stock | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SOIC-16 | Single-Ended | Non-Inverting | 17 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 933715040653 | ||||
Mfr: 74HCT74PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HCT74PW/SOT402/TSSOP14 | 0In Stock | D-Type Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 15 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935175150118 | |||
Mfr: 74AUP1G374GN,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G374GN/SOT1115/X2SON6 | 0In Stock | AUP | XSON-6 | 13.4 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935291739132 | |||||||||||
Mfr: 74LVC1G79GS,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G79GS/SOT1202/X2SON6 | 0In Stock | LVC | XSON-6 | 12.5 ns | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935292919132 |