Flip Flops
1,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Not Available Online | F | ||||||||||||||||||||
Not Available Online | LVTH | ||||||||||||||||||||
Not Available Online | CMOS | WH | 1 Circuit | Single-Ended | Inverting/Non-Inverting | 15.4 ns | - 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | |||||||||
Mfr: 74AVC16374DGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops IC 16BIT TRIG D F-F 3ST | Not Available Online | AVC | TSSOP-48 | SMD/SMT | Tube | 935265484112 | |||||||||||||||
Mfr: 74HCS74BQ-Q100X TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935692299115 935690000000 | ||||||||||||||||||
Not Available Online | 4000 | ||||||||||||||||||||
Not Available Online | CMOS | VHC | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 17.1 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | ||||||
Mfr: 74HC574D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops 74HC CMOS logic IC series 6V 20 pins | Not Available Online | CMOS | HC | 1 Circuit | 3-State | SOIC-20 | Clock | 19 ns at 6 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74HC574D | ||||
Mfr: 74HC594D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops 74HC CMOS logic IC series 6V 16 pins | Not Available Online | CMOS | HC | 1 Circuit | SOIC-16 | 15 ns | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74HC594D | ||||||
Mfr: 74LVT74D/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V Dual D-type flip-flop | Not Available Online | D-Type Flip-Flop | LVT | 2 Circuit | Complementary | SOIC-14 | TTL | 3.6 ns | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||||
Not Available Online | CMOS | WZ | 1 Circuit | Differential | Single-Ended | Inverting/Non-Inverting | SMD/SMT | - 40 C | + 85 C | ||||||||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 3.8 ns | - 32 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | 74ABT374ADB,112 | |||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 3.8 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | 74ABT374APW,112 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | Single-Ended | SOIC-24 | Single-Ended | Non-Inverting | 4.6 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | 74ABT821D,602 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | Single-Ended | SOT-163 | Single-Ended | Non-Inverting | 3.4 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | 74ABT574AD,112 | |||||
Mfr: 74ALVC574PW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCT D-TYPE F-F EDGE TRIG | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74ALVC574PW,112 | ||||||
Mfr: 74AHCT377D TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCT D-TYPE EDGE TRIGGER | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | SOT-163 | Single-Ended | Non-Inverting | 4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74AHCT377D,112 | ||||
Mfr: 74ALVCH16821DL TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 20-BIT BUS INTERFACE | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVCH | 2 Circuit | SSOP-56 | Single-Ended | Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ALVCH16821DL,512 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SOT-403 | Single-Ended | Non-Inverting | 17 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC173PW,112 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 14 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HC374DB,112 | ||||
Mfr: 74HCT7273N TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D FLIP-FLOP | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | DIP-20 | Single-Ended | Non-Inverting | 16 ns | 4 mA | 4.5 V | 5.5 V | Through Hole | - 40 C | + 125 C | Tube | 74HCT7273N,112 | ||||
Mfr: 74LVC374ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCTAL POS D-TYPE 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 2.7 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | 74LVC374ADB,112 | ||||||
Mfr: 74LVC574APW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCTAL D FF POS EDGE 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 3.2 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | 74LVC574APW,112 | ||||||
Mfr: 74LVC821AD TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 10-BIT INTERFACE REG 3-ST | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SOIC-24 | Single-Ended | Non-Inverting | 5.4 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | 74LVC821AD,112 |