Flip Flops
1,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC823APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-24 | Single-Ended | Non-Inverting | 5.1 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935262541112 | |||||
Mfr: 74LVC823APW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-24 | Single-Ended | Non-Inverting | 5.1 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935262541118 | |||||
Mfr: 74LVCH16374ADGG:51 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVCH | TSSOP-48 | 3.8 ns at 3.3 V | 1.2 V | 3.6 V | SMD/SMT | Reel | 74LVCH16374ADG-T | |||||||||||
Mfr: HEC4013BT,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 220 ns | - 4.2 mA | 4.2 mA | 3 V | 15 V | SMD/SMT | - 40 C | + 125 C | Tube | HEC4013BT | ||||
Mfr: HEF4013BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Flip-Flop | HE4000B | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 90 ns | - 4.2 mA | 4.2 mA | 3 V | 15 V | SMD/SMT | - 40 C | + 85 C | Tube | 933372660652 | |||
Mfr: 74AUP1G74GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Flip Flop D-Type Pos-Edge 1-Elem 8Pin | Not Available Online | CMOS | AUP | 1 Circuit | Differential | XSON-8 | Single-Ended | Inverting/Non-Inverting | 22.5 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | ||||
Mfr: 74AUP1G80GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Flip Flop D-Type Pos-Edge 1-ELM 6-Pin | Not Available Online | CMOS | AUP | 1 Circuit | Single-Ended | XSON-6 | Single-Ended | Inverting | 20.7 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935281118132 | |||
Not Available Online | AHC | ||||||||||||||||||||
Not Available Online | ALVCH | ||||||||||||||||||||
Not Available Online | ALVCH | ||||||||||||||||||||
Not Available Online | ALVT | ||||||||||||||||||||
Not Available Online | LVC | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | F | ||||||||||||||||||||
Not Available Online | LVTH | ||||||||||||||||||||
Not Available Online | CMOS | WH | 1 Circuit | Single-Ended | Inverting/Non-Inverting | 15.4 ns | - 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | |||||||||
Mfr: 74AVC16374DGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops IC 16BIT TRIG D F-F 3ST | Not Available Online | AVC | TSSOP-48 | SMD/SMT | Tube | 935265484112 | |||||||||||||||
Mfr: 74HCS74BQ-Q100X TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935692299115 935690000000 | ||||||||||||||||||
Mfr: 74AHC377PW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCT D F/F POS EDGE | Not Available Online | D-Type Flip-Flop | 74AHC | 8 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 13.5 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74AHC377PW,112 | |||
Not Available Online | D-Type Flip-Flop | LV | 8 Circuit | SOT-163 | Single-Ended | Non-Inverting | 13 ns | - 6 mA | 1 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74LV377D,112 | ||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | SOT-163 | Single-Ended | Non-Inverting | 3.8 ns | - 32 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | 74ABT374AD,112 | |||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 3.4 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | 74ABT574APW,112 | |||||
Mfr: 74AHCT1G79GV TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops D-TYPE +EDGE TRIGGER | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | SC-74A-5 | Single-Ended | Non-Inverting | 3.5 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74AHCT1G79GV,125 | ||||
Not Available Online | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | SOT-163 | Single-Ended | Non-Inverting | 3.9 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74AHC377D,112 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | SOT-163 | Single-Ended | Non-Inverting | 4.4 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74AHC574D,112 |