Flip Flops
1,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHC74PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Dual Dtype flip-flop positive edgetrigger | Not Available Online | D-Type Flip-Flop | 74AHC | 2 Circuit | Complementary | TSSOP-20 | CMOS | 5.2 ns | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||||
Mfr: 74ALVT16821DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74ALVT16821DGG/SOT364/TSSOP56 | Not Available Online | ALVT | TSSOP-56 | SMD/SMT | Reel | 935210010518 | |||||||||||||||
Mfr: 74ALVT16823DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 18-Bit Bus-Interface D-Type Flip-Flop | Not Available Online | ALVT | TSSOP-56 | SMD/SMT | Tube | 935261019512 | |||||||||||||||
Not Available Online | VHC | AEC-Q100 | |||||||||||||||||||
Not Available Online | WZ | AEC-Q100 | |||||||||||||||||||
Not Available Online | HCT | ||||||||||||||||||||
Not Available Online | LVCH | ||||||||||||||||||||
Not Available Online | LVCH | ||||||||||||||||||||
Not Available Online | LVT | ||||||||||||||||||||
Not Available Online | LVC | ||||||||||||||||||||
Not Available Online | LVC | ||||||||||||||||||||
Not Available Online | AUP | ||||||||||||||||||||
Not Available Online | AVC | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | AUP | ||||||||||||||||||||
Not Available Online | AUP | ||||||||||||||||||||
Not Available Online | LVCH | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | D-Type Flip-Flop | HC | 4 Circuit | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 17 ns | - 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC175D,652 | |||||||
Not Available Online | D-Type Flip-Flop | HCT | 4 Circuit | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 16 ns | - 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74HCT175D,652 | |||||||
Not Available Online | CMOS | HC | 8 Circuit | Single-Ended | SOT-163 | Single-Ended | Non-Inverting | 150 ns | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC574D,652 | |||||
Not Available Online | Dual JK Flip-Flop | HC | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 48 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC73D,652 | |||||
Mfr: 74ABT16374BDL TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 16 BIT D TYPE POS EDGE 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 2 Circuit | Single-Ended | SOT-370 | Single-Ended | Non-Inverting | 2.6 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | 74ABT16374BDL,112 | ||||
Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | Single-Ended | SOT-163 | Single-Ended | Non-Inverting | 3.4 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | 74ABT273AD,112 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 3.4 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | 74ABT273ADB,112 |