Flip Flops
1,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC1G80GM,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G80GM/SOT886/XSON6 | 0In Stock | CMOS | LVC | 1 Circuit | XSON-6 | Single-Ended | Inverting | 2.5 ns | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935277201115 | |||||
Mfr: HEF40175BTT,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops HEF40175BTT/SOT403/TSSOP16 | 0In Stock | TSSOP-16 | 160 ns | - 500 mV | 18 V | + 125 C | Reel | 935294421118 | |||||||||||||
Not Available Online | CMOS | HC | 4 Circuit | SOIC-16 | 16 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74HC175D(BJ) | |||||||
Mfr: 74LVC1G175GS,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G175GS/SOT1202/X2SON6 | 0In Stock | LVC | XSON-6 | 17 ns | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935292905132 | ||||||||||
Mfr: 74AUP1G79GX,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G79GX/SOT1226/X2SON5 | 0In Stock | AUP | X2SON-5 | SMD/SMT | Reel | 935298365125 | |||||||||||||||
Mfr: 74LVC1G79GZYL TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G79GZ/SOT8065/XSON5 | 0In Stock | LVC | 1.65 V | 5.5 V | Reel | 935691741315 | |||||||||||||||
Mfr: 74HC174PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HC174PW/SOT403/TSSOP16 | 0In Stock | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | TSSOP-16 | Single-Ended | Non-Inverting | 17 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935188360118 | |||
Mfr: 74AUP1G74GS,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G74GS/SOT1203/X2SON8 | 0In Stock | AUP | XSON-8 | 14.2 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935292775115 | |||||||||||
Mfr: 74LVC374AD,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC374AD/SOT163/SO20 | 0In Stock | D-Type Flip-Flop | LVC | 8 Circuit | SOIC-20 | Single-Ended | Non-Inverting | 9 ns | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935218660118 | |||||
Mfr: 74LVC1G74GN,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G74GN/SOT1116/X2SON8 | 0In Stock | Single D-Type with Set and Reset | LVC | XSON-8 | 13.4 ns | 1.65 V | 1.95 V | SMD/SMT | - 40 C | + 125 C | Reel | 935292235115 | |||||||||
0In Stock | D-Type Flip-Flop | HC | 8 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 50 ns | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 933713480653 | ||||
Mfr: 74VHC574FT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops CMOS Logic IC Series | Not Available Online | CMOS | VHC | 8 Circuit | 3-State | TSSOP-20 | Clock | 7.1 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | 74VHC574FT | ||||
0In Stock | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SOIC-16 | Single-Ended | Non-Inverting | 18 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 933715050653 | ||||
Mfr: TC74AC273F(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops CMOS Logic IC 6.5ns 24mA 2.0 to 5.5V | 0In Stock | AC | Reel | ||||||||||||||||||
Mfr: 74AUP1G175GM,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74AUP1G175GM/SOT886/XSON6 | Not Available Online | CMOS | AUP | 1 Circuit | Single-Ended | XSON-6 | Single-Ended | Non-Inverting | 19.5 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935280004115 | |||
0In Stock | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935242070118 | ||||
0In Stock | D-Type Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 14 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935175130118 | ||||
0In Stock | D-Type Edge Triggered Flip-Flop | HEF4000 | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 30 ns at 15 V | - 4.2 mA | 4.2 mA | 3 V | 15 V | SMD/SMT | - 40 C | + 125 C | Reel | 933372660653 | ||||
Mfr: 74HC107PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HC107PW/SOT402/TSSOP14 | 0In Stock | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935186310118 | |||
Mfr: 74LVTH16374ADGG,18 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVTH16374ADGG/SOT362/TSSOP48 | 0In Stock | D-Type Edge Triggered Flip-Flop | LVTH | TSSOP-48 | 7.5 ns | 1.65 V | 3.6 V | SMD/SMT | + 125 C | Reel | 935289265118 | ||||||||||
Mfr: 74AHCT74BZZ TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHCT74BZ/SOT8014/DHXQFN14 | 0In Stock | AHCT | DHXQFN-14 | TTL | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935692200147 | ||||||||||
0In Stock | CMOS | W | 1 Circuit | LSTTL | SSOP-8 | Single-Ended | Inverting/Non-Inverting | 150 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||
Mfr: 74AHCT574D,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHCT574D/SOT163/SO20 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 4.4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263082118 | |||
Mfr: 74AHCT74BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHCT74BQ/SOT762/DHVQFN14 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 2 Circuit | Differential | DHVQFN-14 | Single-Ended | Inverting/Non-Inverting | 3.3 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935278809115 | |||
Mfr: 74AHCT74PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHCT74PW/SOT402/TSSOP14 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 2 Circuit | Differential | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 3.3 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263077118 |