Flip Flops
1,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AUP | ||||||||||||||||||||
Not Available Online | F | ||||||||||||||||||||
Not Available Online | F | ||||||||||||||||||||
Not Available Online | LVTH | ||||||||||||||||||||
Mfr: 74HCS74BQX TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935692296115 935690000000 | ||||||||||||||||||
Mfr: 74HCS74PWJ TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935692295118 935690000000 | ||||||||||||||||||
Mfr: TC7WH74FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops D-Type Flip-Flop 8Pin | Not Available Online | D-Type Flip-Flop | WH | 1 Circuit | Differential | SSOP-8 | Single-Ended | Inverting/Non-Inverting | 15.4 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | ||||
Not Available Online | D-Type Flip-Flop | HC | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 44 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC74D,652 | |||||
Mfr: 74ALVCH16374DL TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V 16-BIT POS D-TYPE 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVCH | 2 Circuit | SOT-370 | Single-Ended | Non-Inverting | 2.3 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74ALVCH16374DL,112 | ||||||
Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 16 ns at 5 V | - 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC107D,652 | |||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 4.4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74AHCT574PW,112 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 3.3 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74AHCT74D,112 | |||||
Mfr: 74AHCT74PW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops DUAL D-TYPE FLIPFLOP | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 2 Circuit | Differential | SOT-402 | Single-Ended | Inverting/Non-Inverting | 3.3 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74AHCT74PW,112 | ||||
Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SOT-403 | Single-Ended | Non-Inverting | 17 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC174PW,112 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Differential | SSOP-16 | Single-Ended | Inverting/Non-Inverting | 17 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC175DB,112 | |||||
Mfr: 74ALVT162821DL TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 2.5/3.3V 20BIT D-TYP | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVT | 2 Circuit | SOT-371 | Single-Ended | Non-Inverting | 3.2 ns at 3.3 V | - 12 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ALVT162821DL,512 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 14 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC374PW,112 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | SOT-163 | Single-Ended | Non-Inverting | 13 ns at 5 V | - 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC377D,652 | |||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 13 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HC377DB,112 | ||||
Mfr: 74ALVT16821DL TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 2.5/3.3V 20-BIT BUFFER 3-S 36 | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVT | 2 Circuit | SOT-371 | Single-Ended | Non-Inverting | 1.8 ns at 3.3 V | - 32 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74ALVT16821DL,512 | ||||||
Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SSOP-14 | Single-Ended | Inverting/Non-Inverting | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HC73DB,112 | ||||
Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 2 Circuit | Differential | PDIP-14 | Single-Ended | Inverting/Non-Inverting | 3 ns | - 15 mA | 20 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ABT74N,112 | ||||
Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SSOP-14 | Single-Ended | Inverting/Non-Inverting | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC107DB,112 | |||||
Not Available Online | J-K Positive Edge Triggered Flip-Flop | HC | 2 Circuit | SOT-38 | Single-Ended | Inverting/Non-Inverting | 15 ns at 5 V | - 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC109N,652 | |||||||
Mfr: 74HCT173DB TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops QUAD D-TYPE 3-STATE | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SSOP-16 | Single-Ended | Non-Inverting | 17 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HCT173DB,112 |