Flip Flops
1,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AUP1G79GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 1.8V SINGLE D-TYPE | Not Available Online | CMOS | AUP | 1 Circuit | Single-Ended | XSON-6 | Single-Ended | Non-Inverting | 17.3 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935281117132 | |||
Mfr: 74ALVT162823DL,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 18-BIT BUS 35 W/30 | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVT | 2 Circuit | SSOP-56 | Single-Ended | Non-Inverting | 3 ns at 3.3 V | - 12 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74ALVT162823DL-T | |||||
Mfr: 74HC107DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SSOP-14 | Single-Ended | Inverting/Non-Inverting | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935186300112 | |||
Mfr: 74HC112DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SSOP-16 | Single-Ended | Inverting/Non-Inverting | 17 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935189200118 | |||
Mfr: 74HC112PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | TSSOP-16 | Single-Ended | Inverting/Non-Inverting | 17 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935198300112 | |||
Mfr: 74HC175DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Differential | SSOP-16 | Single-Ended | Inverting/Non-Inverting | 17 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935187390118 | |||
Mfr: 74HC374PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 14 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935174860112 | |||
Mfr: 74ALVT16821DL,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 2.5/3.3V 20-BIT | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVT | 2 Circuit | SSOP-56 | Single-Ended | Non-Inverting | 1.8 ns at 3.3 V | - 32 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74ALVT16821DL-T | |||||
Mfr: 74ALVT16823DGG,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74ALVT16823DGG/SOT364/TSSOP56 | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVT | 2 Circuit | TSSOP-56 | Single-Ended | Non-Inverting | 1.9 ns at 3.3 V | - 32 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 935261019118 | |||||
Mfr: 74ALVT16823DL,512 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 18-BIT BUS INTERFACE | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVT | 2 Circuit | SSOP-56 | Single-Ended | Non-Inverting | 1.9 ns at 3.3 V | - 32 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 935261020512 | |||||
Mfr: 74HC273D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D F/F W/RESET | Not Available Online | D-Type Flip-Flop | HC | 8 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 30 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 933715440652 | |||
Mfr: 74HC273DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 15 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935174730112 | |||
Mfr: 74HC74N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops DUAL D F/F EDGE TRIG | Not Available Online | D-Type Flip-Flop | HC | 2 Circuit | Differential | PDIP-14 | Single-Ended | Inverting/Non-Inverting | 44 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HC74N | |||
Mfr: 74HC173DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SSOP-16 | Single-Ended | Non-Inverting | 17 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935189250112 | |||
Mfr: 74HC574DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D-TYPE POS EDGE 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 14 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935187010118 | |||
Mfr: 74HCT112DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | J-K Negative Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | SSOP-16 | Single-Ended | Inverting/Non-Inverting | 19 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HCT112DB | |||
Mfr: 74HCT173D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HCT | 4 Circuit | Single-Ended | SOIC-16 | Single-Ended | Non-Inverting | 40 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 933715040652 | |||
Mfr: 74HCT534N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | DIP-20 | Single-Ended | Inverting | 13 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | Through Hole | - 40 C | + 125 C | Tube | 74HCT534N | |||
Mfr: 74LV377DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCTAL D W/ENABLE | Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 13 ns at 3.3 V | - 6 mA | 1 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74LV377DB-T | |||||
Mfr: 74HCT574N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D F/F POS-EDGE 3STATE | Not Available Online | D-Type Flip-Flop | HCT | 8 Circuit | Single-Ended | DIP-20 | Single-Ended | Non-Inverting | 15 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | Through Hole | - 40 C | + 125 C | Tube | 74HCT574N | |||
Mfr: 74HCT374DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 13 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 935186920112 | |||
Mfr: 74HCT377N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | DIP-20 | Single-Ended | Non-Inverting | 14 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | Through Hole | - 40 C | + 125 C | Tube | 74HCT377N | |||
Mfr: 74LV174N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 1 Circuit | SOT-38 | Single-Ended | Non-Inverting | 16 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74LV174N | |||||
Mfr: 74LV174PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 1 Circuit | SOT-403 | Single-Ended | Non-Inverting | 16 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 74LV174PW-T | |||||
Mfr: 74LV273D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 1 Circuit | SOT-163 | Single-Ended | Non-Inverting | 12 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74LV273D |