Counter Shift Registers
588 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NPIC6C595D-Q100,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | 8 bit | SOIC-16 | NPIC | Shift Register | 1 | Open Drain | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298533118 | |||||
Mfr: NPIC6C596BQ,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | DHVQFN-16 | Reel | 935297272115 | ||||||||||||||||
Mfr: NPIC6C596PW-Q100,1 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers COUNTER SHIFT REGISTERS | Not Available Online | 8 bit | TSSOP-16 | NPIC | Shift Register | 1 | Open Drain | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298531118 | |||||
Mfr: NPIC6C596D-Q100,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | 8 bit | SOIC-16 | NPIC | Shift Register | 1 | Open Drain | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298529118 | |||||
Mfr: HEF4557BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial | 1 Circuit | 64 bit | SOIC-16 | HEF4000 | CMOS | 2 | 65 ns | 4.5 V | 15.5 V | - 40 C | + 85 C | Tube | 933373330652 | |||||
Mfr: 74HC166D/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-bit shift register serialin parallelout | Not Available Online | Parallel to Serial | 8 Circuit | SOIC-16 | HC | CMOS | 9 | Serial | 50 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | ||||||
Mfr: HEF4094BT-Q100 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: NPIC6C596BQ-Q100 115 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers | Not Available Online | |||||||||||||||||||
Mfr: 74HCT165PW-Q100 118 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers | Not Available Online | |||||||||||||||||||
Not Available Online | 4000 | |||||||||||||||||||
Not Available Online | 4000 | |||||||||||||||||||
Mfr: 74HC164D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineCounter Shift Registers CMOS Octal Bus Transceiver | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | HC | CMOS | 2 | 15 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC164D | |||||
Mfr: 74HCS165PW-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | 8 bit | TSSOP-16 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | Reel | 935691472118 935690000000 | |||||||||
Mfr: 74HCS595BQ-Q100X TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935691489115 935690000000 | |||||||||||||||||
Mfr: 74HCS16507BQ-Q100X TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | 8 bit | DHVQFN-16 | CMOS | Open Drain | 2 V | 6 V | - 40 C | + 125 C | Reel | 935691464115 935690000000 | |||||||||
Mfr: TC74HC595AFN(ELF,M TTI: Not Assigned Toshiba Availability: Not Available OnlineCounter Shift Registers 8-Bit Register/Latch | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOL-16 | HC | CMOS | 1 | 3-State | 190 ns, 38 ns, 32 ns | 2.5 V, 3.3 V, 5 V | 2.5 V, 3.3 V, 5 V | - 40 C | + 85 C | Reel | |||||
Not Available Online | Serial to Parallel | 2 Circuit | 4 bit | DIP-16 | 4000B | CMOS | 1 | 460 ns, 180 ns, 120 ns | 3.3 V, 5 V, 9 V, 12 V, 15 V | 3.3 V, 5 V, 9 V, 12 V, 15 V | - 40 C | + 85 C | Bulk | |||||||
Mfr: BU4021BF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCounter Shift Registers 8 BIT STATIC SHIFT REGULATOR | Not Available Online | Serial/Parallel to Parallel | 1 Circuit | 8 bit | 4000B | CMOS | 9 | 400 ns, 170 ns, 115 ns | 3.3 V, 5 V, 9 V, 12 V, 15 V | 3.3 V, 5 V, 9 V, 12 V, 15 V | - 40 C | + 85 C | Reel | BU4021BF | ||||||
Mfr: BU4094BCFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCounter Shift Registers SHIFT/STORE LATCH 8 BIT | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SSOP-16 | 4000B | CMOS | 1 | 3-State | 840 ns, 390 ns, 270 ns | 3.3 V, 5 V, 9 V, 12 V, 15 V | 3.3 V, 5 V, 9 V, 12 V, 15 V | - 40 C | + 85 C | Reel | BU4094BCFV | ||||
Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HCT | CMOS | 9 | 34 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | 74HCT165D,652 | |||||||
Mfr: 74HCT165DB TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SHIFT REGISTER | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SSOP-16 | HCT | CMOS | 12 | 14 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT165DB,112 | |||||
Mfr: 74LV4094PW TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-ST SHIFT/STORE BUS REGISTER | Not Available Online | Serial to Serial/Parallel | 8 Circuit | 8 bit | SOT-403 | LV | CMOS | 4 | 3-State | 18 ns | 1 V | 3.6 V | - 40 C | + 125 C | 74LV4094PW,112 | |||||
Mfr: 74AHCT164D TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SI-PO SHIFT REGISTER | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | AHCT | CMOS | 2 | 3.4 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | 74AHCT164D,112 |