Counter Shift Registers
588 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC595PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC595PW-Q100/SOT403/TSSOP16 | 0In Stock | TSSOP-16 | HC | Shift Register | Parallel / Serial | 265 ns | 2 V | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298875118 | |||||||
Mfr: 74HC595D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC595D-Q100/SOT109/SO16 | 0In Stock | SOIC-16 | HC | Shift Register | Parallel / Serial | 265 ns | 2 V | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298874118 | |||||||
Mfr: 74AHC594D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC594D-Q100/SOT109/SO16 | 0In Stock | SOIC-16 | AHC | AEC-Q100 | Reel | 935298653118 | ||||||||||||||
0In Stock | Binary | 1 Circuit | 14 bit | TSSOP-16 | 74VHC | CMOS | 1 | 4.8 ns | 2 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: 74AHCT164BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT164BQ/SOT762/DHVQFN14 | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | DHVQFN-14 | AHCT | CMOS | 2 | 11 ns | 5.5 V | - 40 C | + 125 C | Reel | 935283394115 | ||||||
Mfr: TC74VHC165FK(EL,K) TTI: Not Assigned Toshiba Availability: 0In StockCounter Shift Registers CMOS Logic IC 6.6ns 8mA 2.0 to 5.5V | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | VSSOP-16 | VHC | CMOS | 9 | 18.9 ns, 11.9 ns | 2.5 V, 3.3 V, 5 V | 2.5 V, 3.3 V, 5 V | - 40 C | + 85 C | Reel | ||||||
Mfr: 74AHC594D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC594D/SOT109/SO16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | AHC | CMOS | 1 | 12.1 ns, 8.8 ns | 5.5 V | - 40 C | + 125 C | Reel | 935282018118 | ||||||
Mfr: 74LV164D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LV164D/SOT108/SO14 | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | LV | CMOS | 2 | 12 ns | 1 V | 5.5 V | - 40 C | + 125 C | Reel | 935067450118 | |||||
Mfr: 74AHC595BZX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC595BZ/SOT8016/DHXQFN16 | 0In Stock | D-Type | Serial/Parallel to Parallel | 8 bit | DHXQFN-16 | CMOS | 1 | 3-State | 7.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935692204115 | |||||
Mfr: 74LVC594AD,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LVC594AD/SOT109/SO16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | LVC | CMOS | 1 | 5.2 ns, 4.5 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | Reel | 935282444118 | |||||
Mfr: 74HC166PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC166PW/SOT403/TSSOP16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | HC | CMOS | 9 | 15 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 935188960118 | |||||
Mfr: 74HCS165PWJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS165PW/SOT403/TSSOP16 | 0In Stock | 8 bit | TSSOP-16 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | Reel | 935691471118 935690000000 | |||||||||
Mfr: 74HC597PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC597PW/SOT403/TSSOP16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | HC | CMOS | 9 | 16 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 935189150118 | |||||
Mfr: 74HCS596DJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS596D/SOT109/SO16 | 0In Stock | Reel | 935691495118 935690000000 | |||||||||||||||||
Mfr: 74HCS596PWJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS596PW/SOT403/TSSOP16 | 0In Stock | Reel | 935691496118 935690000000 | |||||||||||||||||
Mfr: 74HCT595PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT595PW/SOT403/TSSOP16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | HCT | CMOS | 1 | 3-State | 42 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935200990118 | ||||
Mfr: 74LV165PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LV165PW/SOT403/TSSOP16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | LV | CMOS | 9 | 18 ns | 1 V | 5.5 V | - 40 C | + 125 C | Reel | 935174540118 | |||||
Mfr: 74HC165BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC165BQ/SOT763/DHVQFN16 | 0In Stock | Parallel to Serial | 1 Circuit | 8 bit | DHVQFN-16 | HC | CMOS | 9 | 165 ns, 33 ns, 28 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 935286073115 | |||||
Mfr: 74HC595BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC595BQ/SOT763/DHVQFN16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | HC | CMOS | 1 | 3-State | 175 ns, 35 ns, 30 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 935273679115 | ||||
Mfr: 74AHC595PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC595PW/SOT403/TSSOP16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | AHC | CMOS | 1 | 3-State | 4 ns | 2 V | 5 V | - 40 C | + 125 C | Reel | 935265568118 | ||||
Mfr: 74HCT165PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT165PW/SOT403/TSSOP16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | HCT | CMOS | 9 | 15 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935188350118 | |||||
Mfr: 74HCT595BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT595BQ/SOT763/DHVQFN16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | HCT | CMOS | 3 | 3-State | 24 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935273733115 | ||||
Mfr: 74HC164BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC164BQ/SOT762/DHVQFN14 | 0In Stock | Serial to Parallel | 1 Circuit | DHVQFN-14 | HC | - 500 mV | 7 V | - 40 C | + 125 C | Reel | 935291138115 | |||||||||
Mfr: TC74VHC165FT(EK2,M TTI: Not Assigned Toshiba Availability: Not Available OnlineCounter Shift Registers 8-Bit Shift Register Prl-in Srl-out | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | VHC | CMOS | 9 | 18.9 ns, 11.9 ns | 2.5 V, 3.3 V, 5 V | 2.5 V, 3.3 V, 5 V | - 40 C | + 85 C | |||||||
Mfr: 74HC594D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC594D-Q100/SOT109/SO16 | 0In Stock | SOIC-16 | HC | AEC-Q100 | Reel | 935298869118 |