Counter Shift Registers
588 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HCS166DJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS166D/SOT109/SO16 | 0In Stock | 8 bit | SO-16 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | Reel | 935691475118 935690000000 | |||||||||
0In Stock | SOIC-16 | HC | Reel | 74HC166D(BJ) | ||||||||||||||||
Mfr: 74HC165PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC165PW/SOT403/TSSOP16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | HC | CMOS | 9 | 16 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 935174530118 | |||||
Mfr: 74AHC594BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC594BQ/SOT763/DHVQFN16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | AHC | CMOS | 1 | 12.1 ns, 8.8 ns | 5.5 V | - 40 C | + 125 C | Reel | 935282022115 | ||||||
Mfr: 74AHCT594PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT594PW/SOT403/TSSOP16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | AHCT | CMOS | 1 | 8.8 ns | 5.5 V | - 40 C | + 125 C | Reel | 935282016118 | ||||||
Mfr: 74HCT594D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT594D/SOT109/SO16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | HCT | CMOS | 1 | 15 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935043390118 | |||||
Mfr: 74HCS595DJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS595D/SOT109/SO16 | 0In Stock | Serial/Parallel to Parellel | 8 bit | SO-16 | 1 | 3-State | 16 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 935691490118 935690000000 | |||||||
Mfr: 74HCT165BZX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT165BZ/SOT8016/DHXQFN16 | 0In Stock | Parallel to Serial | 8 bit | DHXQFN-16 | TTL | 9 | 20 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935692230115 | |||||||
Mfr: 74AHCT595D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT595D/SOT109/SO16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | AHCT | CMOS | 1 | 3-State | 3.8 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935265559118 | ||||
Mfr: HEF4794BT,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers HEF4794BT/SOT109/SO16 | 0In Stock | SOIC-16 | - 40 C | + 125 C | Reel | 935069140118 | ||||||||||||||
Mfr: 74AHC164PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC164PW/SOT402/TSSOP14 | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | TSSOP-14 | AHC | CMOS | 2 | 4.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935265466118 | |||||
Mfr: 74VHCT595D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74VHCT595D/SOT109/SO16 | 0In Stock | Serial to Parallel | 1 Circuit | SOIC-16 | VHCT | - 500 mV | 7 V | - 40 C | + 125 C | Reel | 935289515118 | |||||||||
Mfr: 74HCT165PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT165PW-Q100/SOT403/TSSOP16 | 0In Stock | TSSOP-16 | HCT | AEC-Q100 | Reel | 935298772118 | ||||||||||||||
Mfr: 74AHC595D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC595D-Q100/SOT109/SO16 | 0In Stock | SOIC-16 | AHC | AEC-Q100 | Reel | 935298632118 | ||||||||||||||
Mfr: 74LV165D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LV165D/SOT109/SO16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | LV | CMOS | 9 | 18 ns | 1 V | 5.5 V | - 40 C | + 125 C | Reel | 935156060118 | |||||
Mfr: 74HCS164DJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS164D/SOT108/SO14 | 0In Stock | 8 bit | SO-14 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | Reel | 935691461118 935690000000 | |||||||||
Mfr: 74HCS164PWJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS164PW/SOT402/TSSOP14 | 0In Stock | 8 bit | TSSOP-14 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | Reel | 935691501118 935690000000 | |||||||||
Mfr: 74HC165BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC165BQ-Q100/SOT763/DHVQFN16 | 0In Stock | Parallel to Serial | 1 Circuit | 8 bit | DHVQFN-16 | HC | Shift Register | 8 | 15 ns | 2 V | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298766115 | ||||
Mfr: HEF4014BT,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers HEF4014BT/SOT109/SO16 | 0In Stock | Serial/Parallel to Parallel | 1 Circuit | 8 bit | SOIC-16 | HEF4000 | CMOS | 9 | 40 ns | 4.5 V | 15.5 V | - 40 C | + 85 C | Reel | 933372670653 | |||||
Mfr: HEF4021BT,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers HEF4021BT/SOT109/SO16 | 0In Stock | Serial/Parallel to Parallel | 1 Circuit | 8 bit | SOIC-16 | HEF4000 | CMOS | 9 | 40 ns | 4.5 V | 15.5 V | - 40 C | + 125 C | Reel | 933372740653 | |||||
Mfr: 74AHC595BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC595BQ/SOT763/DHVQFN16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | AHC | CMOS | 1 | 3-State | 4 ns | 2 V | 5 V | - 40 C | + 125 C | Reel | 935281621115 | ||||
Mfr: 74HCT164D,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT164D/SOT108/SO14 | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | HCT | CMOS | 2 | 20 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 933714080653 | |||||
Mfr: 74HCS594DJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS594D/SOT109/SO16 | 0In Stock | Reel | 935691485118 935690000000 | |||||||||||||||||
Mfr: 74LVC594APW-Q100J TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LVC594APW-Q100/SOT403/TSSOP1 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | LVC | Shift Register | 1 | 7 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935302236118 | ||||
Mfr: HEF4894BTT,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers HEF4894BTT/SOT360/TSSOP20 | 0In Stock | TSSOP-20 | 3-State | 3.3 V, 5 V, 9 V, 12 V | 3.3 V, 5 V, 9 V, 12 V | - 40 C | + 125 C | Reel | 935283158118 |