Counter Shift Registers
588 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NPIC6C596ABQ-Q100 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | BU4021BF-E2 | |||||||||||||||||||
Mfr: 74HCT165BQ-Q100 115 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers | Not Available Online | |||||||||||||||||||
Mfr: 74HCS164D-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | 8 bit | SO-14 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | Reel | 935691895118 935690000000 | |||||||||
Mfr: 74HCS164PW-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | 8 bit | TSSOP-14 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | Reel | 935691462118 935690000000 | |||||||||
Not Available Online | Parallel to Serial | 1 Circuit | 8 bit | SOT-403 | LV | CMOS | 9 | 18 ns | 1 V | 5.5 V | - 40 C | + 125 C | Tube | 74LV165PW,112 | ||||||
Mfr: TC74HC595AFN(ELF,M TTI: Not Assigned Toshiba Availability: Not Available OnlineCounter Shift Registers 8-Bit Register/Latch | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOL-16 | HC | CMOS | 1 | 3-State | 190 ns, 38 ns, 32 ns | 2.5 V, 3.3 V, 5 V | 2.5 V, 3.3 V, 5 V | - 40 C | + 85 C | Reel | |||||
Not Available Online | Serial to Parallel | 2 Circuit | 4 bit | DIP-16 | 4000B | CMOS | 1 | 460 ns, 180 ns, 120 ns | 3.3 V, 5 V, 9 V, 12 V, 15 V | 3.3 V, 5 V, 9 V, 12 V, 15 V | - 40 C | + 85 C | Bulk | |||||||
Mfr: BU4021BF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCounter Shift Registers 8 BIT STATIC SHIFT REGULATOR | Not Available Online | Serial/Parallel to Parallel | 1 Circuit | 8 bit | 4000B | CMOS | 9 | 400 ns, 170 ns, 115 ns | 3.3 V, 5 V, 9 V, 12 V, 15 V | 3.3 V, 5 V, 9 V, 12 V, 15 V | - 40 C | + 85 C | Reel | BU4021BF | ||||||
Mfr: BU4094BCFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCounter Shift Registers SHIFT/STORE LATCH 8 BIT | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SSOP-16 | 4000B | CMOS | 1 | 3-State | 840 ns, 390 ns, 270 ns | 3.3 V, 5 V, 9 V, 12 V, 15 V | 3.3 V, 5 V, 9 V, 12 V, 15 V | - 40 C | + 85 C | Reel | BU4094BCFV | ||||
Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HCT | CMOS | 9 | 34 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | 74HCT165D,652 | |||||||
Mfr: 74HCT165DB TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SHIFT REGISTER | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SSOP-16 | HCT | CMOS | 12 | 14 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT165DB,112 | |||||
Mfr: 74LV4094PW TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-ST SHIFT/STORE BUS REGISTER | Not Available Online | Serial to Serial/Parallel | 8 Circuit | 8 bit | SOT-403 | LV | CMOS | 4 | 3-State | 18 ns | 1 V | 3.6 V | - 40 C | + 125 C | 74LV4094PW,112 | |||||
Mfr: 74AHCT164D TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SI-PO SHIFT REGISTER | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | AHCT | CMOS | 2 | 3.4 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | 74AHCT164D,112 | ||||||
Mfr: 74AHCT594DB TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 5V SHIFT REG W OUTPT REG TTL | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SSOP-16 | AHCT | CMOS | 1 | 8.8 ns | 5.5 V | - 40 C | + 125 C | 74AHCT594DB,112 | |||||||
Mfr: 74AHC594DB TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 5V 8-BIT SHIFT REG W OUTPT REG | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SSOP-16 | AHC | CMOS | 1 | 12.1 ns, 8.8 ns | 5.5 V | - 40 C | + 125 C | 74AHC594DB,112 | |||||||
Not Available Online | Serial/Parallel to Serial/Parallel | 1 Circuit | 8 bit | SOT-163 | HC | CMOS | 10 | 3-State | 200 ns, 40 ns, 34 ns | 2 V | 6 V | - 40 C | + 125 C | 74HC299D,652 | ||||||
Mfr: 74HCT164DB TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SI-PO SHIFT REGISTER | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SSOP-14 | HCT | CMOS | 2 | 20 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | 74HCT164DB,112 | ||||||
Mfr: 74HCT165PW TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT S/PI-SO SHIFT REGISTER | Not Available Online | Parallel to Serial | 1 Circuit | 8 bit | SOT-403 | HCT | CMOS | 9 | 15 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | 74HCT165PW,112 | ||||||
Not Available Online | Serial/Parallel to Serial/Parallel | 1 Circuit | 4 bit | SOIC-16 | HCT | CMOS | 6 | 15 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT194D,652 | ||||||
Mfr: 74HCT595PW TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SHIFT REG W/OUTPUT LATCH | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOT-403 | HCT | CMOS | 1 | 3-State | 25 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | 74HCT595PW,112 | |||||
Mfr: 74LVC594AD TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 3.3V SHIFT REG WITH OUTPT REG | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | LVC | CMOS | 1 | 5.2 ns, 4.5 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | 74LVC594AD,112 | ||||||
Not Available Online | Serial/Parallel to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | F | Bipolar | 9 | 7.5 ns | 4.5 V | 5.5 V | 0 C | + 70 C | Tube | N74F166D,602 | ||||||
Mfr: 74HC194D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Parallel | 1 Circuit | 4 bit | SOIC-16 | HC | CMOS | 10 | 14 ns | 2 V | 6 V | - 40 C | + 125 C | Tube | 933714090652 |