Toshiba - Counter Shift Registers
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74VHC165FT TTI: 74VHC165FT Toshiba Availability: 12,500In StockCounter Shift Registers CMOS Logic IC Series | 12,500In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | VHC | CMOS | 9 | Serial | 8.1 ns | 2 V | 5.5 V | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: 74VHC9595FT TTI: 74VHC9595FT Toshiba Availability: 0In StockCounter Shift Registers TSSOP16 COUNTER SHIFT REGISTER | 0In Stock | Octal | Down Counter | 1 Circuit | 8 bit | TSSOP-16 | 74VHC | CMOS | 1 | Parallel | 4.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | |||
0In Stock | Octal | Down Counter | 1 Circuit | 8 bit | TSSOP-16 | 74VHC | CMOS | 1 | Parallel | 6.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: TC74HC165AP(F) TTI: Not Assigned Toshiba Availability: 0In StockCounter Shift Registers CMOS Logic IC 15ns 4mA 2.0 to 6.0V | 0In Stock | HC | Tube | |||||||||||||||||
Mfr: 74VHC595FT TTI: Not Assigned Toshiba Availability: 0In StockCounter Shift Registers CMOS Logic IC Series | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | TSSOP-16 | VHC | CMOS | 1 | 3-State | 7.7 ns | 2 V | 5.5 V | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Not Available Online | 8 Circuit | SOIC-14 | HC | CMOS | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC164D(BJ) | ||||||||||
0In Stock | SOIC-16 | HC | Reel | 74HC595D(BJ) | ||||||||||||||||
Mfr: TC74HC165AF(EL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineCounter Shift Registers CMOS Logic IC 15ns 4mA 2.0 to 6.0V | Not Available Online | Parallel Load Shift | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOP-16 | HC | CMOS | 8 | Serial | 15 ns | 2 V | 6 V | - 40 C | + 85 C | Reel | ||||
Mfr: TC74VHC165FK(EL,K) TTI: Not Assigned Toshiba Availability: 0In StockCounter Shift Registers CMOS Logic IC 6.6ns 8mA 2.0 to 5.5V | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | VSSOP-16 | VHC | CMOS | 9 | 18.9 ns, 11.9 ns | 2.5 V, 3.3 V, 5 V | 2.5 V, 3.3 V, 5 V | - 40 C | + 85 C | Reel | ||||||
0In Stock | Binary | 1 Circuit | 14 bit | TSSOP-16 | 74VHC | CMOS | 1 | 4.8 ns | 2 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: TC74HC595AF(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockCounter Shift Registers CMOS Logic IC 12ns 6mA 2.0 to 6.0V | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOP-16 | HC | CMOS | 1 | 3-State | 190 ns, 38 ns, 32 ns | 2.5 V, 3.3 V, 5 V | 2.5 V, 3.3 V, 5 V | - 40 C | + 85 C | Reel | |||||
Mfr: 74VHC164FT TTI: Not Assigned Toshiba Availability: Not Available OnlineCounter Shift Registers CMOS Logic IC Series | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | TSSOP-14 | VHC | CMOS | 2 | Parallel | 7.3 ns | 2 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | SOIC-16 | HC | Reel | 74HC166D(BJ) | ||||||||||||||||
Not Available Online | 1 Circuit | 12 bit | TSSOP-16 | VHC | CMOS | 1 | 6.3 ns | 2 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | |||||||
Mfr: 74VHC4040FT(BJ) TTI: Not Assigned Toshiba Availability: 0In StockCounter Shift Registers CMOS 12-Stage Ripple CarryBinary Cntr/Div | 0In Stock | Binary | Down Counter | TSSOP-16 | 74VHC | 2 V | 5.5 V | - 40 C | + 85 C | Reel | 74VHC4040FT | |||||||||
Mfr: TC74VHC595FTELM TTI: Not Assigned Toshiba Availability: Not Available OnlineCounter Shift Registers 8-Bit Shift Register Tri-State | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | VHC | CMOS | 1 | 3-State | 16.5 ns, 10.2 ns | 2.5 V, 3.3 V, 5 V | 2.5 V, 3.3 V, 5 V | - 40 C | + 85 C | Reel | |||||
Mfr: TC74HC595AF TTI: Not Assigned Toshiba Availability: Not Available OnlineCounter Shift Registers 8-Bit Register/Latch Tri-State | Not Available Online | Serial to Serial/Parallel | 8 Circuit | 8 bit | SOP-16 | HC | CMOS | 1 | 3-State | 190 ns, 38 ns, 32 ns | 2 V | 6 V | - 40 C | + 85 C | Reel | |||||
Mfr: TC74VHC595FT(EK2,M TTI: Not Assigned Toshiba Availability: Not Available OnlineCounter Shift Registers 8-Bit Shift Register Tri-State | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | TSSOP-16 | VHC | Registers | 1 | 3-State | 18.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | Reel | |||||
Mfr: TC74VHC165FT(EK2,M TTI: Not Assigned Toshiba Availability: Not Available OnlineCounter Shift Registers 8-Bit Shift Register Prl-in Srl-out | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | VHC | CMOS | 9 | 18.9 ns, 11.9 ns | 2.5 V, 3.3 V, 5 V | 2.5 V, 3.3 V, 5 V | - 40 C | + 85 C | |||||||
Not Available Online | HC | |||||||||||||||||||
Mfr: TC74HC595AP(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineCounter Shift Registers | Not Available Online | HC | ||||||||||||||||||
Mfr: TC74HC595AP(F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineCounter Shift Registers 8-Bit Register/Latch | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | DIP-16 | HC | CMOS | 1 | 3-State | 190 ns, 38 ns, 32 ns | 2.5 V, 3.3 V, 5 V | 2.5 V, 3.3 V, 5 V | - 40 C | + 85 C | ||||||
Mfr: 74HC166D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineCounter Shift Registers 74HC CMOS logic IC series 6V 16 pins | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 8 | Serial | 16 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC166D | ||||
Mfr: 74VHC164FT(TB,BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineCounter Shift Registers | Not Available Online | VHC | AEC-Q100 | |||||||||||||||||
Mfr: 74VHC595FT(TB,BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineCounter Shift Registers | Not Available Online | VHC | AEC-Q100 |
- 1
- 2