Counter Shift Registers
588 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC595D,118 TTI: 74HC595D,118 Nexperia Availability: 1,552,500In StockCounter Shift Registers 74HC595D/SOT109/SO16 | 1,552,500In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 1 | 3-State | 16 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 935009160118 | ||||
Mfr: 74HC164PW,118 TTI: 74HC164PW,118 Nexperia Availability: 15,000In StockCounter Shift Registers 74HC164PW/SOT402/TSSOP14 | 15,000In Stock | Serial to Parallel | 1 Circuit | 8 bit | TSSOP-14 | HC | CMOS | 2 | 12 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 935187370118 | |||||
Mfr: 74LV165AD,118 TTI: 74LV165AD,118 Nexperia Availability: 17,500In StockCounter Shift Registers 74LV165AD/SOT109/SO16 | 17,500In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | LV | CMOS | 9 | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | Reel | 935273176118 | |||||
Mfr: 74HCT165BQ,115 TTI: 74HCT165BQ,115 Nexperia Availability: 3,000In StockCounter Shift Registers 74HCT165BQ/SOT763/DHVQFN16 | 3,000In Stock | Parallel to Serial | 1 Circuit | 8 bit | DHVQFN-16 | HCT | CMOS | 9 | 34 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935286074115 | |||||
Mfr: 74HC595D,118 TTI: 74HC595D 118 Nexperia Availability: 1,552,500In StockCounter Shift Registers SOT109-1 COUNTER SHIFT REG | 1,552,500In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 1 | 3-State | 2 V | 6 V | - 40 C | + 125 C | Reel | ||||||
Mfr: 74HC164PW,118 TTI: 74HC164PW 118 Nexperia Availability: 15,000In StockCounter Shift Registers SOT402-1 COUNTER SHIFT REG | 15,000In Stock | Serial to Parallel | 1 Circuit | 8 bit | TSSOP-14 | HC | CMOS | 2 | 2 V | 6 V | - 40 C | + 125 C | Reel | |||||||
Mfr: 74LV165AD,118 TTI: 74LV165AD 118 Nexperia Availability: 17,500In StockCounter Shift Registers SOT109-1 COUNTER SHIFT REG | 17,500In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | LV | CMOS | 9 | 2 V | 5.5 V | - 40 C | + 85 C | Reel | |||||||
Mfr: BU2099FV-E2 TTI: BU2099FV-E2 ROHM Semiconductor Availability: 5,000In StockCounter Shift Registers DRV 12BIT I/O | 5,000In Stock | SSOP-20 | - 40 C | + 85 C | Reel | BU2099FV | ||||||||||||||
Mfr: 74HCT165BQ,115 TTI: 74HCT165BQ 115 Nexperia Availability: 3,000In StockCounter Shift Registers SOT763-1 SHIFT REGISTER 8-BIT | 3,000In Stock | Parallel to Serial | 1 Circuit | 8 bit | DHVQFN-16 | HCT | CMOS | 9 | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | |||||||
Mfr: 74VHC9595FT TTI: 74VHC9595FT Toshiba Availability: 0In StockCounter Shift Registers TSSOP16 COUNTER SHIFT REGISTER | 0In Stock | Octal | Down Counter | 1 Circuit | 8 bit | TSSOP-16 | 74VHC | CMOS | 1 | Parallel | 4.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | |||
Mfr: 74VHC165FT TTI: 74VHC165FT Toshiba Availability: 0In StockCounter Shift Registers CMOS Logic IC Series | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | VHC | CMOS | 9 | Serial | 8.1 ns | 2 V | 5.5 V | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: 74HC166D,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC166D/SOT109/SO16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 9 | 15 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 933714550653 | |||||
Mfr: 74AHC594BZX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC594BZ/SOT8016/DHXQFN16 | 0In Stock | Shift Register | Serial to Parallel | 8 bit | DHXQFN-16 | 74AHC | CMOS | 1 | Parallel | 7.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935692203115 | ||||
Mfr: TC74HC165AP(F) TTI: Not Assigned Toshiba Availability: 0In StockCounter Shift Registers CMOS Logic IC 15ns 4mA 2.0 to 6.0V | 0In Stock | HC | Tube | |||||||||||||||||
Mfr: 74AHCT594PW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT594PW-Q100/SOT403/TSSOP1 | 0In Stock | TSSOP-16 | AHCT | AEC-Q100 | Reel | 935298657118 | ||||||||||||||
0In Stock | Octal | Down Counter | 1 Circuit | 8 bit | TSSOP-16 | 74VHC | CMOS | 1 | Parallel | 6.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: 74HC597D,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC597D/SOT109/SO16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 9 | 16 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 933757330653 | |||||
Mfr: 74LVC595ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LVC595ABQ/SOT763/DHVQFN16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | LVC | CMOS | 1 | 3-State | 4.7 ns, 4 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | Reel | 935282468115 | ||||
Mfr: 74HCS165BQX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS165BQ/SOT763/DHVQFN16 | 0In Stock | 8 bit | DHVQFN-16 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | Reel | 935691468115 935690000000 | |||||||||
Mfr: 74LVC595AD,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LVC595AD/SOT109/SO16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | LVC | CMOS | 1 | 3-State | 4.7 ns, 4 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | Reel | 935282469118 | ||||
Mfr: 74AHC594PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC594PW/SOT403/TSSOP16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | AHC | CMOS | 1 | 12.1 ns, 8.8 ns | 5.5 V | - 40 C | + 125 C | Reel | 935282021118 | ||||||
Mfr: 74AHCT595PW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT595PW-Q100/SOT403/TSSOP1 | 0In Stock | TSSOP-16 | AHCT | AEC-Q100 | Reel | 935298636118 | ||||||||||||||
Mfr: 74AHC594PW-Q100,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 74AHC594PW-Q100/SOT403/TSSOP16 | Not Available Online | TSSOP-16 | AHC | AEC-Q100 | Reel | 935298654118 | ||||||||||||||
Mfr: 74AHCT594D-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT594D-Q100/SOT109/SO16 | 0In Stock | SOIC-16 | AHCT | AEC-Q100 | Reel | 935298656118 | ||||||||||||||
Mfr: 74AHCT595BQ-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT595BQ-Q100/SOT763/DHVQFN | 0In Stock | DHVQFN-16 | AHCT | AEC-Q100 | Reel | 935298634115 |