Bus Transceivers
718 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7WZ245FU(TE12L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers L-MOS Bus Transceiver x 2 | Not Available Online | 3-State | WZ | 1 Circuit | 6.7 ns | SSOP-8 | LVTTL, TTL | LVCMOS | 32 mA | - 32 mA | 1.65 V | 5.5 V | - 40 C | + 85 C | Reel | ||||
Mfr: 74LVT245BD,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT245BD/SOT163/SO20 | 0In Stock | 3-State | LVT | 1 Circuit | 2.4 ns | SOIC-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935263657118 | |||
Mfr: 74LVCH1T45GN,132 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH1T45GN/SOT1115/X2SON6 | 0In Stock | LVCH | XSON-6 | Reel | 935291806132 | ||||||||||||||
Mfr: 74HCT245BZX TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74HCT245BZ/SOT8020/DHXQFN20 | 0In Stock | 3-State | 12 ns | VQFN-20 | TTL | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935692166115 935690000000 | ||||||
Mfr: 74AVCH2T45FK,LF(GT TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 2-Bit Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply | 0In Stock | 3-State | 74AVCH | 1 Circuit | 11.7 ns | SOT-765-8 | 12 mA | - 12 mA | 800 mV | 3.6 V | - 40 C | + 125 C | Reel | ||||||
Mfr: 74ABT245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ABT245PW/SOT360/TSSOP20 | 0In Stock | 3-State | ABT | 1 Circuit | 4.2 ns | TSSOP-20 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Reel | 935176430118 | |||
Mfr: 74LVC1T45GN,132 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC1T45GN/SOT1115/X2SON6 | 0In Stock | 3-State | LVC | 1 Circuit | 15.5 ns | XSON-6 | 32 mA | - 32 mA | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935291797132 | |||||
Mfr: 74LVC245APW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC245APW/SOT360/TSSOP20 | 0In Stock | 3-State | LVC | 1 Circuit | 17 ns | TSSOP-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935211540118 | |||
Mfr: 74HCT245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74HCT245PW/SOT360/TSSOP20 | 0In Stock | 3-State | HCT | 1 Circuit | 22 ns | TSSOP-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935165230118 | |||
Mfr: 74LVTH16245BDGG,11 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVTH16245BDGG/SOT362/TSSOP48 | 0In Stock | 3-State | LVTH | 2 Circuit | 1.9 ns | TSSOP-48 | TTL | 2.7 V | 3.6 V | + 85 C | Reel | 935281753118 | |||||||
Mfr: 74LVCH245APW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH245APW/SOT360/TSSOP20 | 0In Stock | 3-State | LVCH | 1 Circuit | 17 ns | TSSOP-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935211570118 | |||
Mfr: TC74VHC245FK TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Octal BUS Transceiver | Not Available Online | 3-State | VHC | 8 Circuit | 11.9 ns | VSSOP-20 | CMOS | CMOS | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | Reel | ||||
Mfr: TC74LCX245FK TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Lo-Volt Octal BUS Transceiver | Not Available Online | 3-State | LCX | 8 Circuit | 8 ns | VSSOP-20 | LVTTL, TTL | LVCMOS | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Reel | ||||
Mfr: TC7MB3245CFT-EL(M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Low Cap Octal 7pF 4.0V to 5.5V VCC | Not Available Online | MB | 10 ns | VSSOP-20 | 4 V | 5.5 V | + 85 C | Reel | |||||||||||
Mfr: 74LVCH2T45GN,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH2T45GN/SOT1116/X2SON8 | 0In Stock | LVCH | XSON-8 | Reel | 935292259115 | ||||||||||||||
Mfr: TC7MP3125FKEL TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver | Not Available Online | 3-State | MP | 2 Circuit | 9.5 ns | VSSOP-16 | 12 mA | - 12 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | Reel | ||||||
Mfr: 74LVC2245ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC2245ABQ/SOT764/DHVQFN20 | 0In Stock | 3-State | LVC | 1 Circuit | 9.5 ns | DHVQFN-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935275175115 | |||
Mfr: 74ABTH162245ADGG,1 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ABTH162245ADGG/SOT362/TSSOP4 | 0In Stock | ABTH | TSSOP-48 | Reel | 935228890118 | ||||||||||||||
Mfr: TC74LCX245FTELKM TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Lo-Volt Transceiver | Not Available Online | 3-State | LCX | 8 Circuit | 8 ns | TSSOP-20 | LVTTL, TTL | LVCMOS | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Reel | ||||
Mfr: TC7MPH3245FTG TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Trancvr Bushold 8-Bit Bidrectional | Not Available Online | 3-State | MPH | 2 Circuit | 9.5 ns | VQON-24 | 12 mA | - 12 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | Reel | ||||||
Mfr: 74LVT640PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT640PW/SOT360/TSSOP20 | 0In Stock | 3-State | LVT | 8 Circuit | 2.3 ns | TSSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935213090118 | |||
Mfr: 74LVTH2245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVTH2245PW/SOT360/TSSOP20 | 0In Stock | 3-State | LVTH | 1 Circuit | 3.2 ns | TSSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935281748118 | |||
Mfr: TC7QPB9306FT-EL(M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Low Voltage LP 4-Bit Dual Supply Switch | Not Available Online | QPB | 0.3 ns | VSSOP-14 | - 500 mV | 7 V | + 85 C | Reel | |||||||||||
Mfr: TC7MPN3245FTG TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Trancvr Lo-Noise 8-Bit Bidirectional | Not Available Online | 3-State | MPN | 2 Circuit | 18.5 ns | VQON-24 | 9 mA | - 9 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | Reel | ||||||
Mfr: 74LVT2245D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT2245D/SOT163/SO20 | 0In Stock | 3-State | LVT | 1 Circuit | 3.2 ns | SOIC-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935211410118 |