Bus Transceivers
718 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AVC1T45NX,ELF TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 1-Bit Dual-Supply Bus Transceiver with Configurable Power Supply | 0In Stock | 3-State | 74AVC | 1 Circuit | 15.5 ns | XSON-6 | 12 mA | - 12 mA | 700 mV | 3.6 V | - 40 C | + 125 C | Reel | ||||||
Mfr: TC7WPB9306FK(T5L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers LV 2-Bit Dual Supply 5.0 Ohm 5.5V | Not Available Online | WPB | 10 ns | SSOP-8 | - 500 mV | 7 V | + 85 C | Reel | |||||||||||
Mfr: 74AHC245D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74AHC245D/SOT163/SO20 | 0In Stock | 3-State | AHC | 1 Circuit | 11.9 ns | SOIC-20 | CMOS | CMOS | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935262003118 | |||
Mfr: 74LV245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LV245PW/SOT360/TSSOP20 | 0In Stock | 3-State | LV | 1 Circuit | 45 ns | TSSOP-20 | LVTTL | LVTTL | 16 mA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Reel | 935174660118 | |||
Mfr: 74LVC2245AD,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC2245AD/SOT163/SO20 | 0In Stock | 3-State | LVC | 1 Circuit | 9.5 ns | SOIC-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935251290118 | |||
Mfr: 74VHCT245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74VHCT245PW/SOT360/TSSOP20 | 0In Stock | 74LVCH | 7 ns, 9.5 ns, 10.5 ns, 15 ns | TSSOP-20 | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935289586118 | |||||||||
Mfr: 74LVC1T45GM,132 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC1T45GM/SOT886/XSON6 | 0In Stock | LVC | XSON-6 | Reel | 935284752132 | ||||||||||||||
Mfr: 74LVT16245BDGG,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT16245BDGG/SOT362/TSSOP48 | 0In Stock | 3-State | LVT | 2 Circuit | 1.9 ns | TSSOP-48 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935203000118 | |||
Mfr: 74LVC2T45GT,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC2T45GT/SOT833/XSON8 | 0In Stock | LVC | 15.2 ns | XSON-8 | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935284758115 | |||||||||
Mfr: 74LVCH2T45GT,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH2T45GT/SOT833/XSON8 | 0In Stock | LVCH | 15.2 ns | XSON-8 | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935284762115 | |||||||||
Mfr: 74ALVC164245DGG:11 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ALVC164245DGG/SOT362/TSSOP48 | 0In Stock | 3-State | ALVC | 2 Circuit | 9.5 ns | TSSOP-48 | TTL | TTL | 1.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935202350118 | |||||
Mfr: 74AVC8T245BQ,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74AVC8T245BQ/SOT815/DHVQFN24 | 0In Stock | AVC | 6 ns, 11.8 ns | DHVQFN-24 | 800 mV | 3.6 V | - 40 C | + 125 C | Reel | 935284591118 | |||||||||
Mfr: 74AVCH8T245BQ,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74AVCH8T245BQ/SOT815/DHVQFN24 | 0In Stock | AVCH | DHVQFN-24 | Reel | 935284592118 | ||||||||||||||
Mfr: 74LVC1T45GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC1T45GW/SOT363/SC-88 | 0In Stock | LVC | 29.5 ns | TSSOP-6 | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935284751125 | |||||||||
Mfr: 74HC245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74HC245PW/SOT360/TSSOP20 | 0In Stock | 3-State | HC | 1 Circuit | 90 ns | TSSOP-20 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 935183570118 | |||
Not Available Online | HC | SOIC-14 | Reel | 74HC245D(BJ) | |||||||||||||||
Mfr: 74AHC245BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74AHC245BQ/SOT764/DHVQFN20 | 0In Stock | 74AHC | 7.1 ns, 10.6 ns, 15.6 ns, 10.8 ns | DHVQFN-20 | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935289107115 | |||||||||
Mfr: TC74VHC245F(EL,K,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Transceiver | Not Available Online | 3-State | VHC | 1 Circuit | 11.9 ns | SOP-20 | CMOS | CMOS | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | Reel | ||||
Mfr: 74LVC4245ABQ,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC4245ABQ/SOT815/DHVQFN24 | 0In Stock | 3-State | LVC | 1 Circuit | 8.5 ns | DHVQFN-24 | TTL | TTL | 1.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935285619118 | |||||
Mfr: 74ALVC245D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ALVC245D/SOT163/SO20 | 0In Stock | 3-State | ALVC | 1 Circuit | 3 ns | SOIC-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Reel | 935269727118 | |||
Mfr: 74LVCH245AD,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH245AD/SOT163/SO20 | 0In Stock | 3-State | LVCH | 1 Circuit | 17 ns | SOIC-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935211550118 | |||
Mfr: 74HCT245BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74HCT245BQ/SOT764/DHVQFN20 | 0In Stock | 3-State | HCT | 1 Circuit | 22 ns | DHVQFN-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935278646115 | |||
Mfr: TC74VCX16245(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 16-bit Transceiver, TSSOP48 | 0In Stock | Reel | |||||||||||||||||
Mfr: TC74VCX245FTEL TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers CMOS Logic IC 3.5ns 24mA 1.2 to 3.6V | 0In Stock | 3-State | 74VCX | 1 Circuit | 3.5 ns | TSSOP-20 | CMOS | CMOS | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Reel | ||||
Mfr: 74LVC2T45GN,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC2T45GN/SOT1116/X2SON8 | 0In Stock | LVC | XSON-8 | Reel | 935292251115 |