Bus Transceivers
718 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC4245ABQ,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC4245ABQ/SOT815/DHVQFN24 | 0In Stock | 3-State | LVC | 1 Circuit | 8.5 ns | DHVQFN-24 | TTL | TTL | 1.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935285619118 | |||||
Mfr: 74ALVC245D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ALVC245D/SOT163/SO20 | 0In Stock | 3-State | ALVC | 1 Circuit | 3 ns | SOIC-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Reel | 935269727118 | |||
Mfr: 74LVCH245AD,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH245AD/SOT163/SO20 | 0In Stock | 3-State | LVCH | 1 Circuit | 17 ns | SOIC-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935211550118 | |||
Mfr: 74HCT245BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74HCT245BQ/SOT764/DHVQFN20 | 0In Stock | 3-State | HCT | 1 Circuit | 22 ns | DHVQFN-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935278646115 | |||
Mfr: TC74VCX16245(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 16-bit Transceiver, TSSOP48 | 0In Stock | Reel | |||||||||||||||||
Mfr: TC74VCX245FTEL TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers CMOS Logic IC 3.5ns 24mA 1.2 to 3.6V | 0In Stock | 3-State | 74VCX | 1 Circuit | 3.5 ns | TSSOP-20 | CMOS | CMOS | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Reel | ||||
Mfr: 74LVC2T45GN,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC2T45GN/SOT1116/X2SON8 | 0In Stock | LVC | XSON-8 | Reel | 935292251115 | ||||||||||||||
Mfr: LSF0202DCH TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers LSF0202DC/SOT765/VSSOP8 | 0In Stock | - 40 C | + 125 C | Reel | 935691833125 | ||||||||||||||
Mfr: 74ABT16245BDGG,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ABT16245BDGG/SOT362/TSSOP48 | 0In Stock | 3-State | ABT | 2 Circuit | 3.5 ns | TSSOP-48 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Reel | 935203390118 | |||
Mfr: 74LVCH1T45GM,132 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH1T45GM/SOT886/XSON6 | 0In Stock | LVCH | XSON-6 | Reel | 935284755132 | ||||||||||||||
Mfr: 74HCT245D,653 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74HCT245D/SOT163/SO20 | 0In Stock | 3-State | HCT | 1 Circuit | 22 ns | SOIC-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 933713590653 | |||
Mfr: 74LVC4245APW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC4245APW/SOT355/TSSOP24 | 0In Stock | 3-State | LVC | 1 Circuit | 3.6 ns | TSSOP-24 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.5 V | 3.6 V, 5.5 V | - 40 C | + 125 C | Reel | 935260751118 | |||
Mfr: 74ALVC245PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74ALVC245PW/SOT360/TSSOP20 | Not Available Online | 3-State | ALVC | 1 Circuit | 3 ns | TSSOP-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Reel | 935269726118 | |||
Mfr: 74AHCT245BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74AHCT245BQ/SOT764/DHVQFN20 | 0In Stock | AHCT | DHVQFN-20 | Reel | 935289108115 | ||||||||||||||
Mfr: 74LVCH1T45GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH1T45GW/SOT363/SC-88 | 0In Stock | LVCH | 29.5 ns | TSSOP-6 | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935284754125 | |||||||||
Mfr: 74VHC245PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74VHC245PW/SOT360/TSSOP20 | Not Available Online | 74LVCH | 7 ns, 9.5 ns, 10.5 ns, 15 ns | TSSOP-20 | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935289583118 | |||||||||
Mfr: 74AVC4TD245BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74AVC4TD245BQ/SOT763/DHVQFN16 | 0In Stock | AVC | 6 ns | DHVQFN-16 | 800 mV | 3.6 V | + 125 C | Reel | 935294167115 | ||||||||||
0In Stock | 3-State | VHCV | 8 Circuit | 3.8 ns | TSSOP-20 | 16 mA | - 16 mA | 1.8 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: TC74VCX245FK(EL) TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers CMOS Logic IC 3.5ns 24mA 1.2 to 3.6V | 0In Stock | VCX | Reel | ||||||||||||||||
Mfr: TC7WH245FU(TE12L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers L-MOS Bus Transceiver x 2 | Not Available Online | 3-State | WH | 1 Circuit | 11.9 ns, 7.5 ns | SSOP-8 | CMOS | CMOS | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | Reel | ||||
Mfr: TC7WZ245FU(TE12L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers L-MOS Bus Transceiver x 2 | Not Available Online | 3-State | WZ | 1 Circuit | 6.7 ns | SSOP-8 | LVTTL, TTL | LVCMOS | 32 mA | - 32 mA | 1.65 V | 5.5 V | - 40 C | + 85 C | Reel | ||||
Mfr: 74LVT245BD,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT245BD/SOT163/SO20 | 0In Stock | 3-State | LVT | 1 Circuit | 2.4 ns | SOIC-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935263657118 | |||
Mfr: 74LVCH1T45GN,132 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH1T45GN/SOT1115/X2SON6 | 0In Stock | LVCH | XSON-6 | Reel | 935291806132 | ||||||||||||||
Mfr: 74HCT245BZX TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74HCT245BZ/SOT8020/DHXQFN20 | 0In Stock | 3-State | 12 ns | VQFN-20 | TTL | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935692166115 935690000000 | ||||||
Mfr: 74AVCH2T45FK,LF(GT TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 2-Bit Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply | 0In Stock | 3-State | 74AVCH | 1 Circuit | 11.7 ns | SOT-765-8 | 12 mA | - 12 mA | 800 mV | 3.6 V | - 40 C | + 125 C | Reel |