Bus Transceivers
718 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74ABT162245ADL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-BIT XCVR 3-S W 30 | Not Available Online | 3-State | ABT | 2 Circuit | 4.5 ns | SSOP-48 | TTL | TTL | 12 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Tube | 935204120112 | |||
Mfr: 74ABT646AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL REGISTERED | Not Available Online | 3-State | ABT | 1 Circuit | 5.2 ns | SOIC-24 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Tube | 74ABT646AD | |||
Mfr: 74ABT245DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL XCVR 3-S | Not Available Online | 3-State | ABT | 1 Circuit | 4.2 ns | SSOP-20 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Tube | 935064910112 | |||
Mfr: 74ALVCH16501DGG:11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18BIT UNIV. BUS | Not Available Online | 3-State | ALVCH | 1 Circuit | 3.4 ns | TSSOP-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Tube | 74ALVCH16501DG | |||
Mfr: 74ALVC162836ADGG:1 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 20BIT REG DRVR W/INV | Not Available Online | 3-State | ALVC | 1 Circuit | 3.8 ns | TSSOP-56 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Reel | 935267386118 | |||
Mfr: 74ALVC16834ADGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-BIT REG DRVR | Not Available Online | 3-State | ALVC | 1 Circuit | 2.7 ns | TSSOP-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Tube | 74ALVC16834ADG | |||
Mfr: 74ALVCH16600DGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18BIT UNIV. BUS | Not Available Online | 3-State | ALVCH | 1 Circuit | 2.9 ns | TSSOP-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Tube | 74ALVCH16600DG | |||
Mfr: 74ALVT162245DL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V 16-BIT | Not Available Online | 3-State | ALVT | 2 Circuit | 2.9 ns | SSOP-48 | CMOS | LVTTL | 12 mA | - 12 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Reel | 935217880118 | |||
Mfr: 74AVC16835ADGG,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-BIT REG DR | Not Available Online | 3-State | AVC | 1 Circuit | 2.2 ns | TSSOP-56 | CMOS | CMOS | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Reel | 935267932118 | |||
Mfr: 74HC245DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | HC | 8 Circuit | 18 ns | SSOP-20 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 935166910118 | |||
Mfr: 74ALVT16601DGG,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V 18-BIT | Not Available Online | 3-State | ALVT | 1 Circuit | 3.1 ns | TSSOP-56 | CMOS | LVTTL | 64 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Reel | 74ALVT16601DG-T | |||
Mfr: 74LVC16245AEV/G,55 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 2 Circuit | 6 ns | VFBGA-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tray | 74LVC16245AEV/G-S | |||
Mfr: 74LV245D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LV | 1 Circuit | 45 ns | SOIC-20 | LVTTL | LVTTL | 16 mA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Tube | 935063210112 | |||
Mfr: 74LV245DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LV | 1 Circuit | 45 ns | SSOP-20 | LVTTL | LVTTL | 16 mA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Tube | 74LV245DB | |||
Mfr: 74LV245DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LV | 1 Circuit | 45 ns | SSOP-20 | LVTTL | LVTTL | 16 mA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Reel | 935080590118 | |||
Mfr: 74LVT162245BDL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 2 Circuit | 2.5 ns | SSOP-48 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935204100118 | |||
Mfr: 74LVT16245BDGG,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-BIT BUS XCVR 3ST | Not Available Online | LVT | TSSOP-48 | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 74LVT16245BDG-T | ||||||||||
Mfr: 74LVT16543ADGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 2 Circuit | 2.2 ns | TSSOP-56 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Tube | 74LVT16543ADG | |||
Mfr: 74LVT16646ADGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 2 Circuit | 2.7 ns | TSSOP-56 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Tube | 74LVT16646ADG | |||
Mfr: 74LVT245BDB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 1 Circuit | 2.4 ns | SSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935263658118 | |||
Mfr: 74LVT640D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 1 Circuit | 2.4 ns | SOIC-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Tube | 935213070112 | |||
Mfr: 74LVC32245AEC,557 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 4 Circuit | 13 ns | LFBGA-96 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Tray | 74LVC32245AEC | |||
Mfr: 74LVTH16245BDL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVTH | 2 Circuit | 1.9 ns | SSOP-48 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935281752118 | |||
Mfr: 74ABT646ADB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL REGISTERED | Not Available Online | 3-State | ABT | 1 Circuit | 5.2 ns | SSOP-24 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Reel | 74ABT646ADB-T | |||
Mfr: 74ALVT16501DGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V 18-BIT | Not Available Online | 3-State | ALVT | 1 Circuit | 3 ns | TSSOP-56 | CMOS | LVTTL | 64 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Tube | 74ALVT16501DG |