Bus Transceivers
718 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVT245BPW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT245BPW/SOT360/TSSOP20 | 0In Stock | 3-State | LVT | 8 Circuit | 2.4 ns | TSSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935263679118 | |||
Mfr: 74LVC16245ADGG,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC16245ADGG/SOT362/TSSOP48 | 0In Stock | 3-State | LVC | 2 Circuit | 6 ns | TSSOP-48 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935235090118 | |||
Mfr: 74LVT245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT245PW/SOT360/TSSOP20 | 0In Stock | 3-State | LVT | 1 Circuit | 2.4 ns | TSSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935175550118 | |||
Mfr: 74LVC1T45GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC1T45GM/SOT886/XSON6 | 0In Stock | LVC | 29.5 ns | XSON-6 | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935284752115 | |||||||||
Mfr: 74LVCH1T45GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH1T45GM/SOT886/XSON6 | 0In Stock | LVCH | 29.5 ns | XSON-6 | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935284755115 | |||||||||
Mfr: 74LVT245BBQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT245BBQ/SOT764/DHVQFN20 | 0In Stock | 3-State | LVT | 1 Circuit | 2.4 ns | DHVQFN-20 | LVTTL | LVTTL | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935285605115 | |||
Mfr: 74VHC245BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74VHC245BQ/SOT764/DHVQFN20 | 0In Stock | 74LVCH | 7 ns, 9.5 ns, 10.5 ns, 15 ns | DHVQFN-20 | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935289581115 | |||||||||
Mfr: 74VHCT245BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74VHCT245BQ/SOT764/DHVQFN20 | 0In Stock | 74LVCH | 7 ns, 9.5 ns, 10.5 ns, 15 ns | DHVQFN-20 | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935289584115 | |||||||||
Mfr: 74VHCT245D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74VHCT245D/SOT163/SO20 | 0In Stock | 74LVCH | 7 ns, 9.5 ns, 10.5 ns, 15 ns | SOIC-20 | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935289585118 | |||||||||
Mfr: 74LVCH245ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH245ABQ/SOT764/DHVQFN20 | 0In Stock | 3-State | LVCH | 1 Circuit | 3.4 ns | DHVQFN-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935273696115 | |||
Mfr: 74LVT245D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT245D/SOT163/SO20 | 0In Stock | 3-State | LVT | 1 Circuit | 2.4 ns | SOIC-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935155210118 | |||
Mfr: 74ALVC16245DGG,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ALVC16245DGG/SOT362/TSSOP48 | 0In Stock | 3-State | ALVC | 2 Circuit | 2.1 ns | TSSOP-48 | TTL | TTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Reel | 935251810118 | |||
Mfr: 74LVCH2T45DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH2T45DC/SOT765/VSSOP8 | 0In Stock | LVCH | 15.2 ns | VSSOP-8 | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935284761125 | |||||||||
Mfr: 74ABT245D,623 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ABT245D/SOT163/SO20 | 0In Stock | 3-State | ABT | 1 Circuit | 4.2 ns | SOIC-20 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Reel | 935027530623 | |||
Mfr: 74LVC245AD,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC245AD/SOT163/SO20 | 0In Stock | 3-State | LVC | 8 Circuit | 8 ns | SOIC-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935211510118 | |||
Mfr: 74AHCT245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74AHCT245PW/SOT360/TSSOP20 | 0In Stock | 3-State | AHCT | 8 Circuit | 10 ns | TSSOP-20 | CMOS | CMOS | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935261962118 | |||
0In Stock | 3-State | HCT | 8 Circuit | 11 ns | SOIC-14 | TTL | TTL | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Reel | 74HCT245D(BJ) | ||||
0In Stock | LCX | Reel | |||||||||||||||||
Not Available Online | 3-State | 2 Circuit | 5 ns | SOT-765-8 | 32 mA | 32 mA | 1.65 V | 5.5 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: 74AVC4T245FT TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 2-Bit x 2 Dual-Supply Bus Transceiver with Configurable Power Supply | 0In Stock | 3-State | AVC | 4 Circuit | 8.2 ns | TSSOP-16 | CMOS | 12 mA | - 12 mA | 800 mV | 36 V | - 40 C | + 125 C | Reel | |||||
Mfr: 74AVCH4T245FT TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 2-Bit x 2 Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply | 0In Stock | 3-State | AVCH | 4 Circuit | TSSOP-16 | CMOS | 12 mA | - 12 mA | 800 mV | 3.6 V | - 40 C | + 125 C | Reel | ||||||
Mfr: 74AVC1T45NX,ELF TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 1-Bit Dual-Supply Bus Transceiver with Configurable Power Supply | 0In Stock | 3-State | 74AVC | 1 Circuit | 15.5 ns | XSON-6 | 12 mA | - 12 mA | 700 mV | 3.6 V | - 40 C | + 125 C | Reel | ||||||
Mfr: TC7WPB9306FK(T5L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers LV 2-Bit Dual Supply 5.0 Ohm 5.5V | Not Available Online | WPB | 10 ns | SSOP-8 | - 500 mV | 7 V | + 85 C | Reel | |||||||||||
Mfr: 74AHC245D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74AHC245D/SOT163/SO20 | 0In Stock | 3-State | AHC | 1 Circuit | 11.9 ns | SOIC-20 | CMOS | CMOS | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935262003118 | |||
Mfr: 74LV245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LV245PW/SOT360/TSSOP20 | 0In Stock | 3-State | LV | 1 Circuit | 45 ns | TSSOP-20 | LVTTL | LVTTL | 16 mA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Reel | 935174660118 |