Bus Transceivers
718 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AVC | ||||||||||||||||||
Not Available Online | LVC | ||||||||||||||||||
Not Available Online | LVT | ||||||||||||||||||
Mfr: 74AVC16245DGG,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers IC TRANSCVR TRI-ST 16BIT | Not Available Online | 3-State | AVC | 2 Circuit | 2.8 ns, 1.8 ns | TSSOP-48 | CMOS | CMOS | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Reel | 935264444118 | |||
Mfr: 74AVCH16245DGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers IC TRANSCVR TRI-ST 16BIT | Not Available Online | AVCH | TSSOP-48 | Tube | 935266779112 | ||||||||||||||
Mfr: 74LVCH245ABX,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL BUS XCVR 3-S | Not Available Online | LVCH | HXQFN-20 | Reel | |||||||||||||||
Mfr: TC7MP245FTG(EB2) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Lo-Volt/Low Power XCVR w/Bus-hold | Not Available Online | 3-State | MP | 1 Circuit | 10 ns | VQON-24 | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Reel | ||||||
Mfr: TC7MPS3125FTG(EB) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver | Not Available Online | 3-State | MPS | 2 Circuit | 9.5 ns | VQON-16 | 12 mA | - 12 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | Reel | ||||||
Mfr: 74LVT245PW TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL BUS XCVR 3ST | Not Available Online | 3-State | LVT | 8 Circuit | 2.4 ns | TSSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | 74LVT245PW,112 | ||||
Mfr: 74LVC4245ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 8BT 3-5V TRANSL XCVR | Not Available Online | 3-State | LVC | 1 Circuit | 10 ns | SSOP-24 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.5 V | 3.6 V, 5.5 V | - 40 C | + 125 C | 74LVC4245ADB,112 | ||||
Not Available Online | 3-State | F | 8 Circuit | 4 ns | SOIC-20 | TTL | TTL | 64 mA | - 15 mA | 4.5 V | 5.5 V | 0 C | + 70 C | Tube | N74F245D,602 | ||||
Mfr: 74ABT16245BDL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-BIT OCT XCVR W/DIR PIN 3-S | Not Available Online | 3-State | ABT | 2 Circuit | 3.5 ns | SSOP-48 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | 74ABT16245BDL,112 | ||||
Mfr: 74ABT2245D TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCT XCVR INV 3-S W 31 OHM RES | Not Available Online | 3-State | ABT | 1 Circuit | 5 ns | SOIC-20 | TTL | TTL | 12 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | 74ABT2245D,112 | ||||
Mfr: 74ABT543APW TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL LATCHED XCVR 3-S | Not Available Online | 3-State | ABT | 1 Circuit | 5.2 ns | TSSOP-24 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | 74ABT543APW,112 | ||||
Mfr: 74ABTH162245ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74ABT162245 W/BUS HOLD | Not Available Online | 3-State | ABTH | 2 Circuit | 4.5 ns | SSOP-48 | TTL | TTL | 12 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | 74ABTH162245ADL,11 | ||||
Mfr: 74ABT646ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL REGISTERED XCVR 3-S | Not Available Online | 3-State | ABT | 1 Circuit | 5.2 ns | SSOP-24 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | 74ABT646ADB,112 | ||||
Mfr: 74ALVCH16245DL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 16-BIT BUS TRANSCEIVER 3S | Not Available Online | 3-State | ALVCH | 2 Circuit | 2.1 ns | SSOP-48 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | 74ALVCH16245DL,112 | ||||
Mfr: 74ALVCH16501DL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 18 UBS +EDG TRIG CLOCK BH | Not Available Online | 3-State | ALVCH | 3.4 ns | SSOP-56 | 24 mA | - 24 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | 74ALVCH16501DL,112 | |||||||
Mfr: 74AVC16834ADGV TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-BIT REG DRIV/INV REG/DCO 3S | Not Available Online | 3-State | AVC | 1 Circuit | 2.8 ns | TSSOP-56 | CMOS | CMOS | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | 74AVC16834ADGV,112 | ||||
Mfr: 74ALVT16245DL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V 16-BIT XCVR 3-S | Not Available Online | 3-State | ALVT | 2 Circuit | 1.9 ns | SSOP-48 | CMOS | LVTTL | 64 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | 74ALVT16245DL,112 | ||||
Not Available Online | 3-State | HCT | 1 Circuit | 22 ns | SOIC-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | 74HCT640D,652 | |||||
Mfr: 74LVC543AD TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL REG XCVR 3-S | Not Available Online | 3-State | LVC | 1 Circuit | 3.3 ns | SOIC-24 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | 74LVC543AD,112 | ||||
Mfr: 74LVC2245APW TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL TRANSCEIVER 3-S TERM RES | Not Available Online | 3-State | LVC | 1 Circuit | 9.5 ns | TSSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | 74LVC2245APW,112 | ||||
Mfr: 74LVCH322245AEC TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 32-BIT 5V TOL I/O BUFFER TRAN | Not Available Online | 3-State | LVCH | 4 Circuit | 12 ns | SOT-536 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | 74LVCH322245AEC;55 | ||||
Mfr: 74LVTH2245D TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V XCVR N-INV BH 30OHM RES | Not Available Online | 3-State | LVTH | 1 Circuit | 3.2 ns | SOIC-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | 74LVTH2245D,112 |