Bus Transceivers
718 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LVCH | ||||||||||||||||||
Mfr: 74ALVCH162601DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74ALVCH162601DGG/SOT364/TSSOP5 | Not Available Online | ALVCH | TSSOP-56 | Reel | 935262800518 | ||||||||||||||
Mfr: 74ALVCH16500DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74ALVCH16500DGG/SOT364/TSSOP56 | Not Available Online | ALVCH | TSSOP-56 | Reel | 935262542518 | ||||||||||||||
Mfr: 74ALVCH16501DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74ALVCH16501DGG/SOT364/TSSOP56 | Not Available Online | ALVCH | TSSOP-56 | Reel | 935262543518 | ||||||||||||||
Mfr: 74ALVCH16601DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-Bit Universal Bus Transceiver, 3-State | Not Available Online | ALVCH | TSSOP-56 | Tube | 935262546512 | ||||||||||||||
Mfr: TC7MP3125FK TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver | Not Available Online | MP | |||||||||||||||||
Mfr: 74AVC16245DGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers IC TRANSCVR TRI-ST 16BIT | Not Available Online | AVC | TSSOP-48 | Tube | 935264444112 | ||||||||||||||
Mfr: 74ALVC162334ADGG,1 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers IC UNIV BUS DVR 16BIT | Not Available Online | ALVC | TSSOP-48 | Reel | 935267301118 | ||||||||||||||
Mfr: 74ALVCH162245DGG,1 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers IC BUS TXRX TRI-ST 16BIT | Not Available Online | ALVCH | TSSOP-48 | Tube | 935210840112 | ||||||||||||||
Mfr: 74LVT2245D TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V OCTAL XCVR 3-S 30 OHM | Not Available Online | 3-State | LVT | 1 Circuit | 3.2 ns | SOIC-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | 74LVT2245D,112 | ||||
Mfr: 74HCT245D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers 74HC CMOS logic IC series 5.5V 20 pins | Not Available Online | 3-State | HCT | 1 Circuit | 11 ns at 5.5 V | SOIC-20 | CMOS, NMOS, TTL | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 74HCT245D | ||||
Not Available Online | AC | ||||||||||||||||||
Not Available Online | HC | ||||||||||||||||||
Not Available Online | HC | ||||||||||||||||||
Mfr: 74LVC4245AD-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74LVC4245AD-Q100/SOT137/SO24 | Not Available Online | LVC | SOIC-24 | Reel | 935305302118 | ||||||||||||||
Mfr: 74LVCH16245AEV-Q1Y TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVCH | 2 Circuit | 6 ns | VFBGA-56 | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | ||||||
Mfr: TC7MP245FK(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Lo-Volt/Low Power XCVR w/Bus-hold | Not Available Online | 3-State | MP | 1 Circuit | 10 ns | VSSOP-20 | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Reel | ||||||
Mfr: 74LVC623APW-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers Octal transceiver w/dual enable | Not Available Online | 3-State | LVC | 8 Circuit | 19 ns | TSSOP-20 | CMOS, LVTTL | 1.65 V | 3.6 V | - 40 C | + 125 C | Reel | |||||||
Not Available Online | 3-State | LVC | 2 Circuit | 6 ns | VFBGA-56 | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | ||||||||
Not Available Online | 3-State | LVCH | 2 Circuit | 6 ns | VFBGA-56 | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | ||||||||
Mfr: 74ALVC16245DL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V 16-BIT TRANSCVR W/PIN | Not Available Online | 3-State | ALVC | 2 Circuit | 2.1 ns | SSOP-48 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | 74ALVC16245DL,112 | ||||
Not Available Online | 3-State | LV | 1 Circuit | 45 ns | SSOP-20 | LVTTL | LVTTL | 16 mA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | 74LV245DB,112 | |||||
Not Available Online | 3-State | LV | 1 Circuit | 45 ns | TSSOP-20 | LVTTL | LVTTL | 16 mA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | 74LV245PW,112 | |||||
Mfr: 74LVCH162245ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-BIT 5V TOLERANT I/O BUFFER | Not Available Online | 3-State | LVCH | 4 Circuit | 7.5 ns | SSOP-48 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | 74LVCH162245ADL,11 | ||||
Mfr: 74LVT245BD TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL TRANSCEIVER | Not Available Online | 3-State | LVT | 1 Circuit | 2.4 ns | SOIC-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | 74LVT245BD,112 |