Buffers & Line Drivers
2,144 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC368D,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC368D/SOT109/SO16 | 0In Stock | HC | 6 Input | 6 Output | Inverting | SOIC-16 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933714700653 | |||
Mfr: 74LVC06ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC06ABQ/SOT762/DHVQFN14 | 0In Stock | LVC | 6 Input | 6 Output | Inverting | DHVQFN-14 | 32 mA | 10 uA | 1.65 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274344115 | ||||
Mfr: 74HC2G34GV,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC2G34GV/SOT457/SC-74 | 0In Stock | HC | 2 Input | 2 Output | Non-Inverting | TSOP-6 | - 5.2 mA | 5.2 mA | 1 uA | 2 V | 6 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935281037125 | |||
Mfr: 74HC365D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC365D-Q100/SOT109/SO16 | 0In Stock | HC | 6 Input | 6 Output | Non-Inverting | SOIC-16 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298925118 | ||
Mfr: 74HC2G17GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC2G17GW/SOT363/SC-88 | 0In Stock | HC | 2 Input | 2 Output | Non-Inverting | TSSOP-6 | - 5.2 mA | 5.2 mA | 1 uA | 2 V | 6 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935281031125 | |||
Mfr: 74HC7541D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC7541D/SOT163/SO20 | 0In Stock | HC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933967940118 | |||
Mfr: 74LVC2G125DP,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G125DP/SOT505/TSSOP8 | 0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | TSSOP-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935272175125 | |||
Mfr: 74AUP1G07GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G07GW/SOT353/UMT5 | 0In Stock | AUP | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | 4 mA | 500 nA | 800 mV | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279017125 | ||||
Mfr: 74HCT244D,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT244D/SOT163/SO20 | 0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933713430653 | |||
Mfr: 74HCT541PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT541PW/SOT360/TSSOP20 | 0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935187550118 | |||
Mfr: TC74HC4050AP(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers CMOS LOGIC STD LOGIC IC'S | Not Available Online | HC | 6 Input | 6 Output | Non-Inverting | - 7.8 mA | 7.8 mA | 1 uA | 2 V | 6 V | 1 uA | - 40 C | + 85 C | SMD/SMT | Tube | |||||
Mfr: 74AHC126BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC126BQ/SOT762/DHVQFN14 | 0In Stock | AHC | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289621115 | |||
Mfr: 74AUP2G34GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP2G34GW/SOT363/SC-88 | 0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | TSSOP-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279993125 | |||
Mfr: 74LVC2G240GN,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G240GN/SOT1116/X2SON8 | 0In Stock | LVC | XSON-8 | SMD/SMT | Reel | 935292242115 | ||||||||||||||
Mfr: 74LVC1G125GW-Q100, TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G125GW-Q100/SOT353/UMT5 | 0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298478125 | ||
0In Stock | LCX | 8 Input | 8 Output | Non-Inverting | - 24 mA | 24 mA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
Mfr: 74VHC541FT(BE) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers BUFF/DVR TRI-ST 8BIT 20TSSOP | 0In Stock | VHC | 8 Input | 8 Output | Non-Inverting | - 8 mA | 8 mA | 2 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 74VHC541FT | |||||
Mfr: 74LVC07ABZZ TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC07ABZ/SOT8014/DHXQFN14 | 0In Stock | 6 Input | 6 Output | DHXQFN-14 | - 32 mA | 32 mA | 1.2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935692217147 | ||||||
Mfr: TC74VHC244F(EL,K,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers CMOS Logic IC 3.9ns 8mA 2.0 to 5.5V | Not Available Online | VHC | 8 Input | 8 Output | Non-Inverting | SOP-20 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | 4 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74AHCT126PW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT126PW-Q100/SOT402/TSSOP1 | 0In Stock | AHCT | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298643118 | ||
Mfr: 74HCT366PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT366PW-Q100/SOT403/TSSOP16 | 0In Stock | HCT | 6 Input | 6 Output | Inverting | TSSOP-16 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298935118 | ||
Mfr: 74HCT7541PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT7541PW/SOT360/TSSOP20 | 0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935295964118 | |||
Mfr: 74AHCT240D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT240D/SOT163/SO20 | 0In Stock | AHCT | 8 Input | 8 Output | Inverting | SOIC-20 | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935282628118 | ||||||
Mfr: 74AUP1G126GX,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G126GX/SOT1226/X2SON5 | 0In Stock | AUP | 1 Input | 1 Output | Non-Inverting | X2SON-5 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935298369125 | |||
Mfr: TC7SET126F(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS TTL Bus Buffer 8mA 3.7ns 5.5V | 0In Stock | SET | 1 Input | 1 Output | Non-Inverting | SMV-5 | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | 2 uA | - 40 C | + 85 C | SMD/SMT | Reel |