Buffers & Line Drivers
2,144 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC1G07GX,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G07GX/SOT1226/X2SON5 | 0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | X2SON-5 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935298377125 | ||||
Mfr: 74LVC1G07GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G07GM/SOT886/XSON6 | 0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935277175115 | ||||
Mfr: 74LVC244ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC244ABQ/SOT764/DHVQFN20 | 0In Stock | LVC | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 24 mA | 24 mA | 100 nA | 2.7 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935272505115 | |||
Mfr: TC7SH126FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS 3-STATE BUFFER L-MOS | 0In Stock | SH | 1 Input | 1 Output | Non-Inverting | SSOP5-P-0.65A | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74HCT244PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT244PW-Q100/SOT360/TSSOP20 | 0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298917118 | ||
Mfr: 74HC2G17GV,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC2G17GV/SOT457/SC-74 | 0In Stock | HC | 2 Input | 2 Output | Non-Inverting | TSOP-6 | - 5.2 mA | 5.2 mA | 1 uA | 2 V | 6 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935281033125 | |||
Mfr: 74HC7014D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC7014D/SOT108/SO14 | 0In Stock | HC | 6 Input | 6 Output | Non-Inverting | SOIC-14 | - 5.2 mA | 5.2 mA | 2 uA | 2 V | 6 V | 10 mA | - 40 C | + 125 C | SMD/SMT | Reel | 935059840118 | |||
Mfr: 74LVC2G126DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G126DC/SOT765/VSSOP8 | 0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274583125 | |||
Mfr: 74VHCT125AFT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS LOGIC IC | 0In Stock | VHCT | 4 Input | 4 Output | Non-Inverting | - 8 mA | 8 mA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: TC4049BF-ELNF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic 6 Ch 3.2mA 30ns 3 to 18V | 0In Stock | 4000 | 6 Input | 6 Output | Inverting | SOP-16 | - 8 mA | 48 mA | 30 uA | 3 V | 18 V | 120 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74ABT125PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74ABT125PW/SOT402/TSSOP14 | 0In Stock | ABT | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 32 mA | 64 mA | 4.5 V | 5.5 V | 30 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935201060118 | ||||
Mfr: 74AHC125BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC125BQ/SOT762/DHVQFN14 | 0In Stock | AHC | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935285542115 | |||
Mfr: 74AHC2G241DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC2G241DC/SOT765/VSSOP8 | 0In Stock | AHC | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 8 mA | 8 mA | 1 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275136125 | |||
Mfr: 74LVT244BPW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVT244BPW/SOT360/TSSOP20 | 0In Stock | LVT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935262793118 | |||
Mfr: 74HCT241D,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT241D/SOT163/SO20 | 0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933713470653 | |||
0In Stock | 7UL1T | 2 Input | 1 Output | XSON-6 | - 8 mA | 8 mA | 1 uA | 2.3 V | 3.6 V | 50 mA | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74LVC2G07GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G07GM/SOT886/XSON6 | 0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | XSON-6 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935277169115 | ||||
Mfr: 74LVT126PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVT126PW/SOT402/TSSOP14 | 0In Stock | LVT | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 7 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935209470118 | |||
0In Stock | VHC | 8 Input | 8 Output | Inverting | TSSOP-20 | - 8 mA | 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||||
Mfr: TC74VCX541FTEL TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 3.5ns 24mA 1.2 to 3.6V | 0In Stock | VCX | 8 Input | 8 Output | Non-Inverting | - 24 mA | 24 mA | 20 uA | 1.2 V | 3.6 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SZ34F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers SMV L-MOS(SHS) | 0In Stock | SZ | 1 Input | 1 Output | Non-Inverting | - 32 mA | 32 mA | 2 uA | 1.65 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74VHCT541PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74VHCT541PW/SOT360/TSSOP20 | 0In Stock | VHCT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4 uA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289528118 | |||
Mfr: 74HC365PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC365PW/SOT403/TSSOP16 | 0In Stock | HC | 6 Input | 6 Output | Non-Inverting | TSSOP-16 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935189040118 | |||
Mfr: 74AUP2G34GM,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP2G34GM/SOT886/XSON6 | 0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | XSON-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279995132 | ||||
Mfr: 74HCT367PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT367PW/SOT403/TSSOP16 | 0In Stock | HCT | 6 Input | 6 Output | Non-Inverting | TSSOP-16 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935189050118 |