Buffers & Line Drivers
2,144 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVTH244APW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVTH244APW/SOT360/TSSOP20 | 0In Stock | LVTH | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 32 mA | 64 mA | 3 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935262071118 | |||
Mfr: 74VHC126D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74VHC126D/SOT108/SO14 | 0In Stock | VHC | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289627118 | ||||
Mfr: 74AHC1G125GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC1G125GM/SOT886/XSON6 | 0In Stock | AHC | XSON-6 | SMD/SMT | Reel | 935285523115 | ||||||||||||||
Mfr: 74AHCT1G126GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT1G126GM/SOT886/XSON6 | 0In Stock | AHCT | XSON-6 | SMD/SMT | Reel | 935285529115 | ||||||||||||||
Mfr: XC7SH125GV,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers XC7SH125GV/SOT753/SO5 | 0In Stock | 1 Output | Non-Inverting | SC-74A-5 | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289885125 | ||||||||
Mfr: 74LVC1G125GN,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G125GN/SOT1115/X2SON6 | 0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 100 mA | - 40 C | + 125 C | SMD/SMT | Reel | 935290241132 | |||
Mfr: 74LCX240FT(AE) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers Low Voltage CMOS Logic IC Series | 0In Stock | LCX | 8 Input | 8 Output | Inverting | TSSOP-20 | - 24 mA | 24 mA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | 74LCX240FT | ||||
Mfr: TC7SH17F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers SMV L-MOS(VHS) | 0In Stock | SH | 1 Input | 1 Output | Non-Inverting | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74VHCV07FT(BJ) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS logic IC, Octal Schmitt Bus Trans. | 0In Stock | VHCV | 6 Input | 6 Output | Non-Inverting | 16 mA | 1.8 V | 5.5 V | 2 uA | - 40 C | + 125 C | SMD/SMT | Reel | 74VHCV07FT | ||||||
Mfr: 74LVC1G07GX,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G07GX/SOT1226/X2SON5 | 0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | X2SON-5 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935298377125 | ||||
Mfr: 74LVC1G07GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G07GM/SOT886/XSON6 | 0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935277175115 | ||||
Mfr: 74LVC244ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC244ABQ/SOT764/DHVQFN20 | 0In Stock | LVC | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 24 mA | 24 mA | 100 nA | 2.7 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935272505115 | |||
Mfr: TC7SH126FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS 3-STATE BUFFER L-MOS | 0In Stock | SH | 1 Input | 1 Output | Non-Inverting | SSOP5-P-0.65A | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74HCT244PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT244PW-Q100/SOT360/TSSOP20 | 0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298917118 | ||
Mfr: 74HC2G17GV,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC2G17GV/SOT457/SC-74 | 0In Stock | HC | 2 Input | 2 Output | Non-Inverting | TSOP-6 | - 5.2 mA | 5.2 mA | 1 uA | 2 V | 6 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935281033125 | |||
Mfr: 74HC7014D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC7014D/SOT108/SO14 | 0In Stock | HC | 6 Input | 6 Output | Non-Inverting | SOIC-14 | - 5.2 mA | 5.2 mA | 2 uA | 2 V | 6 V | 10 mA | - 40 C | + 125 C | SMD/SMT | Reel | 935059840118 | |||
Mfr: 74LVC2G126DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G126DC/SOT765/VSSOP8 | 0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274583125 | |||
Mfr: 74VHCT125AFT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS LOGIC IC | 0In Stock | VHCT | 4 Input | 4 Output | Non-Inverting | - 8 mA | 8 mA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: TC4049BF-ELNF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic 6 Ch 3.2mA 30ns 3 to 18V | 0In Stock | 4000 | 6 Input | 6 Output | Inverting | SOP-16 | - 8 mA | 48 mA | 30 uA | 3 V | 18 V | 120 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74ABT125PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74ABT125PW/SOT402/TSSOP14 | 0In Stock | ABT | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 32 mA | 64 mA | 4.5 V | 5.5 V | 30 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935201060118 | ||||
Mfr: 74AHC125BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC125BQ/SOT762/DHVQFN14 | 0In Stock | AHC | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935285542115 | |||
Mfr: 74AHC2G241DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC2G241DC/SOT765/VSSOP8 | 0In Stock | AHC | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 8 mA | 8 mA | 1 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275136125 | |||
Mfr: 74LVT244BPW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVT244BPW/SOT360/TSSOP20 | 0In Stock | LVT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935262793118 | |||
Mfr: 74HCT241D,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT241D/SOT163/SO20 | 0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933713470653 | |||
0In Stock | 7UL1T | 2 Input | 1 Output | XSON-6 | - 8 mA | 8 mA | 1 uA | 2.3 V | 3.6 V | 50 mA | - 40 C | + 125 C | SMD/SMT | Reel |