Buffers & Line Drivers
2,144 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74VHCT540AFT(BE) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC Series | 0In Stock | VHCT | 8 Input | 8 Output | Inverting | TSSOP-20 | - 8 mA | 8 mA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 74VHCT540AFT | ||||
Mfr: TC7SZ126FE,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers ESV L-MOS(SHS) | 0In Stock | SZ | 1 Input | 1 Output | Non-Inverting | - 32 mA | 32 mA | 2 uA | 1.8 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74AUP1G126GM,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G126GM/SOT886/XSON6 | 0In Stock | AUP | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279057132 | ||||
Mfr: 74AUP1G126GS,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G126GS/SOT1202/X2SON6 | 0In Stock | AUP | Non-Inverting | XSON-6 | 800 mV | 3.6 V | + 125 C | SMD/SMT | Reel | 935292847132 | ||||||||||
Mfr: 74AHC2G126DP,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC2G126DP/SOT505/TSSOP8 | 0In Stock | AHC | 2 Input | 2 Output | Non-Inverting | TSSOP-8 | - 8 mA | 8 mA | 1 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274672125 | |||
Mfr: 74AUP1G34GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G34GM/SOT886/XSON6 | 0In Stock | AUP | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279029115 | ||||
Mfr: 74AUP2G125GT,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP2G125GT/SOT833/XSON8 | 0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | XSON-8 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280728115 | ||||
Mfr: 74LVTH244BPW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVTH244BPW/SOT360/TSSOP20 | 0In Stock | LVTH | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935281743118 | |||
Mfr: 74HC367D,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC367D/SOT109/SO16 | 0In Stock | HC | 6 Input | 6 Output | Non-Inverting | SOIC-16 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933714690653 | |||
Mfr: 74HC367PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC367PW/SOT403/TSSOP16 | 0In Stock | HC | 6 Input | 6 Output | Non-Inverting | TSSOP-16 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935188420118 | ||||
Mfr: 74AUP2G17GM,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP2G17GM/SOT886/XSON6 | 0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | XSON-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279992132 | |||
Mfr: 74HC241PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC241PW/SOT360/TSSOP20 | 0In Stock | HC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174580118 | ||||
Mfr: 74HC3G34DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC3G34DC/SOT765/VSSOP8 | 0In Stock | HC | 3 Input | 3 Output | Non-Inverting | VSSOP-8 | - 5.2 mA | 5.2 mA | 1 uA | 2 V | 6 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274777125 | |||
Mfr: 74AUP1G07GM,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G07GM/SOT886/XSON6 | 0In Stock | AUP | 1 Input | 1 Output | Non-Inverting | XSON-6 | 4 mA | 500 nA | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279018132 | |||||
Mfr: 74HCT240BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT240BQ/SOT764/DHVQFN20 | 0In Stock | HCT | 8 Input | 8 Output | Inverting | DHVQFN-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935283684115 | ||||
Mfr: 74LVC1G126GM,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G126GM/SOT886/XSON6 | 0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277204132 | ||||
Mfr: 74LVC1G17GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G17GM/SOT886/XSON6 | 0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935277181115 | |||
Mfr: 74LVC2244AD,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2244AD/SOT163/SO20 | 0In Stock | LVC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 12 mA | 12 mA | 100 nA | 1.2 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935213550118 | |||
Mfr: 74LVT244AD,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers 74LVT244AD/SOT163/SO20 | Not Available Online | LVT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 32 mA | 64 mA | 3 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935167130118 | |||
Mfr: 74LVT240D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVT240D/SOT163/SO20 | 0In Stock | LVT | 8 Input | 8 Output | Inverting | SOIC-20 | - 32 mA | 64 mA | 3 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935167180118 | |||
Mfr: 74LVTH125BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVTH125BQ/SOT762/DHVQFN14 | 0In Stock | LVTH | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 7 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935281717115 | |||
Mfr: 74LVTH244APW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVTH244APW/SOT360/TSSOP20 | 0In Stock | LVTH | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 32 mA | 64 mA | 3 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935262071118 | |||
Mfr: 74VHC126D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74VHC126D/SOT108/SO14 | 0In Stock | VHC | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289627118 | ||||
Mfr: 74AHC1G125GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC1G125GM/SOT886/XSON6 | 0In Stock | AHC | XSON-6 | SMD/SMT | Reel | 935285523115 | ||||||||||||||
Mfr: 74AHCT1G126GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT1G126GM/SOT886/XSON6 | 0In Stock | AHCT | XSON-6 | SMD/SMT | Reel | 935285529115 |