Buffers & Line Drivers
2,144 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC240APW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC240APW/SOT360/TSSOP20 | 0In Stock | LVC | 8 Input | 8 Output | Inverting | TSSOP-20 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935210450118 | |||
Mfr: 74LVC2G241GT,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G241GT/SOT833/XSON8 | 0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | XSON-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935278926115 | |||
Mfr: 74LVC3G17GT,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC3G17GT/SOT833/XSON8 | 0In Stock | LVC | 3 Input | 3 Output | Non-Inverting | XSON-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935278935115 | |||
Mfr: 74AHCT2G125DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT2G125DC/SOT765/VSSOP8 | 0In Stock | AHCT | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 8 mA | 8 mA | 1 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275131125 | |||
Mfr: 74AHCT125BQ-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT125BQ-Q100/SOT762/DHVQFN | 0In Stock | AHCT | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298426115 | ||
0In Stock | HC | SOIC-14 | Reel | 74HC125D(BJ) | ||||||||||||||||
0In Stock | VHCV | 6 Input | 6 Output | TSSOP-14 | - 16 mA | 16 mA | 2 uA | 1.8 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||||
Mfr: TC7WT126FU,LF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS Logic HS 6mA 13ns 4.5V-5.5V | 0In Stock | WT | 4 Input | 2 Output | Non-Inverting | SSOP-8 | - 6 mA | 6 mA | 2 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74VCX2125FTEL TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 3.7ns 12mA 1.8 to 3.6V | 0In Stock | VCX | 4 Input | 4 Output | Non-Inverting | - 12 mA | 12 mA | 20 uA | 1.8 V | 3.6 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SH125F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS 3-STATE BUFFER L-MOS | 0In Stock | SH | SSOP5-P-0.95 | 2 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||||
Mfr: 74AHC244D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC244D-Q100/SOT163/SO20 | 0In Stock | AHC | SOIC-20 | SMD/SMT | AEC-Q100 | Reel | 935298434118 | |||||||||||||
Mfr: 74AHCT126D-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT126D-Q100/SOT108/SO14 | 0In Stock | AHCT | SOIC-14 | SMD/SMT | AEC-Q100 | Reel | 935298642118 | |||||||||||||
Mfr: 74HC240D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC240D-Q100/SOT163/SO20 | 0In Stock | HC | SOIC-20 | SMD/SMT | AEC-Q100 | Reel | 935298787118 | |||||||||||||
Mfr: 74HCT240D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT240D-Q100/SOT163/SO20 | 0In Stock | HCT | SOIC-20 | SMD/SMT | AEC-Q100 | Reel | 935298791118 | |||||||||||||
Mfr: 74AHC125BQ-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC125BQ-Q100/SOT762/DHVQFN1 | 0In Stock | AHC | DHVQFN-14 | SMD/SMT | AEC-Q100 | Reel | 935298423115 | |||||||||||||
Mfr: TC7SET126F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers TTL LEVEL INPUT 3-STATE BUFFER L-MOS | 0In Stock | SET | SSOP5-P-0.95 | 4.5 V | 5.5 V | 1.5 mA | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||||
Mfr: TC7SZ126F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers SMV L-MOS(SHS) | 0In Stock | SZ | 1 Input | 1 Output | Non-Inverting | - 32 mA | 32 mA | 2 uA | 1.8 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC74LCX540FK(EL,K) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 6.5ns 24mA 1.65 to 3.6V | 0In Stock | LCX | 8 Input | 8 Output | Inverting | VSSOP-20 | - 24 mA | 24 mA | 10 uA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC4050BF(EL,N,F) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic 6 Ch 3.2mA 25ns 3 to 18V | 0In Stock | 4000 | 6 Input | 6 Output | Non-Inverting | SOP-16 | - 8 mA | 48 mA | 30 uA | 3 V | 18 V | 120 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74HC541AF TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Octal BUS Buffer Tri-State | Not Available Online | HC | 8 Input | 8 Output | Non-Inverting | SOP | - 7.8 mA | 7.8 mA | 2 V | 6 V | 4 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74AHCT126D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT126D/SOT108/SO14 | 0In Stock | AHCT | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262766118 | ||||
Mfr: 74LVC1G126GN,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G126GN/SOT1115/X2SON6 | 0In Stock | LVC | XSON-6 | SMD/SMT | Reel | 935290242132 | ||||||||||||||
Mfr: 74LVC2G241GS,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G241GS/SOT1203/X2SON8 | 0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | XSON-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935292798115 | |||
Mfr: 74AUP1G125GS,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G125GS/SOT1202/X2SON6 | 0In Stock | AUP | Non-Inverting | XSON-6 | 800 mV | 3.6 V | + 125 C | SMD/SMT | Reel | 935292846132 | ||||||||||
Mfr: 74AUP1G17GS,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G17GS/SOT1202/X2SON6 | 0In Stock | AUP | XSON-6 | 800 mV | 3.6 V | + 125 C | SMD/SMT | Reel | 935292854132 |