Toshiba - Buffers & Line Drivers
390 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74VHCT541AFT TTI: 74VHCT541AFT Toshiba Availability: 2,500In StockBuffers & Line Drivers SOT360-1 OCTAL BUS BUFFER | 2,500In Stock | CMOS | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4 uA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
Mfr: 74VHC541FT TTI: 74VHC541FT(BJ) Toshiba Availability: 0In StockBuffers & Line Drivers TSSOP20 CMOS OCTAL BUS BUFFER | 0In Stock | VHC | Reel | |||||||||||||||||
Mfr: 74VHC541FT TTI: 74VHC541FT Toshiba Availability: 0In StockBuffers & Line Drivers TSSOP20 CMOS OCTAL BUS BUFFER | 0In Stock | VHC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
Mfr: TC7SZ125FU,LJ(CT TTI: TC7SZ125FU,LJ(CT Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS 3-STATE BUFFER | 0In Stock | SZ | 1 Input | 1 Output | Non-Inverting | SSOP5-P-0.65A | - 32 mA | 32 mA | 2 uA | 1.8 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | HC | 8 Input | 4 Output | Non-Inverting | - 7.8 mA | 7.8 mA | 2 V | 6 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 74HC126D(BJ) | ||||||
Mfr: 7UL1G126FU,LF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers SOT-353(USV) (L-MOS), Buffer, Vcc0.9V-3.6V | 0In Stock | Reel | ||||||||||||||||||
Mfr: 7UL1G34FU,LF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS Non-Inverter Buffer Vcc=0.9-3.6V | 0In Stock | LVP | 1 Input | 1 Output | Non-Inverting | SOT-353-5 | - 8 mA | 8 mA | 900 mV | 3.6 V | 50 mA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SET125FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers TTL LEVEL INPUT 3-STATE BUFFER L-MOS | 0In Stock | SET | 1 Input | 1 Output | Non-Inverting | SSOP5-P-0.65A | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | 1.5 mA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SET34FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers TTL LEVEL INPUT NON-INVERTER L-MOS | 0In Stock | SET | 1 Input | 1 Output | Non-Inverting | SSOP5-P-0.65A | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | 2 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SH34FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS NON-INVERTER | 0In Stock | SH | 1 Input | 1 Output | Non-Inverting | SSOP5-P-0.65A | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74VHCT240AFT(BE) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC Series | 0In Stock | VHCT | 8 Input | 8 Output | Inverting | TSSOP-20 | - 8 mA | 8 mA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 74VHCT240AFT | ||||
Mfr: TC7SH125FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS 3-STATE BUFFER L-MOS | 0In Stock | SH | 1 Input | 1 Output | Non-Inverting | SSOP5-P-0.65A | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SZ34FU,LJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers USV L-MOS(SHS) | Not Available Online | SZ | 1 Input | 1 Output | Non-Inverting | - 32 mA | 32 mA | 2 uA | 1.65 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SH34F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers SMV L-MOS(VHS) | 0In Stock | SH | 1 Input | 1 Output | Non-Inverting | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: TC74HC4050AFELF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 9ns 6mA 2.0 to 6.0V | 0In Stock | HC | 6 Input | 6 Output | Non-Inverting | - 7.8 mA | 7.8 mA | 1 uA | 2 V | 6 V | 1 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC74LCX07FK(EL,K) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 3.7ns 24mA 1.65 to 5.5V | 0In Stock | LCX | 6 Input | 6 Output | Non-Inverting | 32 mA | 10 uA | 1.65 V | 5.5 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: 74LCX540FT(AE) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Low Voltage CMOS Logic IC Series | Not Available Online | LCX | 8 Input | 8 Output | Inverting | TSSOP-20 | - 24 mA | 24 mA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | 74LCX540FT | ||||
Mfr: TC7SZ125F,LJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Bus Buffer 3-State Output | Not Available Online | SZ | 1 Input | 1 Output | Non-Inverting | SSOP-5 | - 32 mA | 32 mA | 2 uA | 1.8 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SZ126FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS 3-STATE BUFFER | 0In Stock | SZ | 1 Input | 1 Output | Non-Inverting | SSOP5-P-0.65A | - 32 mA | 32 mA | 2 uA | 1.8 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | LVP | 1 Input | 1 Output | Non-Inverting | SOT-953-5 | - 8 mA | 8 mA | 900 mV | 3.6 V | 50 mA | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC74AC540FT(EL) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 4ns 24mA 2.0V-5.5V | 0In Stock | TC74AC540 | 8 Input | 8 Output | Inverting | TSSOP-20 | - 75 mA | 75 mA | 2 V | 5.5 V | 8 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | LCX | 6 Input | 6 Output | Non-Inverting | 24 mA | 1.65 V | 5.5 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
0In Stock | 2 Input | 1 Output | Non-Inverting | XSON-6 | - 8 mA | 8 mA | 1 uA | 900 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
0In Stock | 7UL1T | 2 Input | 1 Output | XSON-6 | - 8 mA | 8 mA | 1 uA | 2.3 V | 3.6 V | 50 mA | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | WZ | 3 Input | 3 Output | Non-Inverting | SOT-765-8 | - 32 mA | 32 mA | 1.65 V | 5.5 V | 1 uA, 100 uA | - 40 C | + 125 C | SMD/SMT | Reel |