Nexperia - Buffers & Line Drivers
1,739 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC125PW,118 TTI: 74HC125PW,118 Nexperia Availability: 5,000In StockBuffers & Line Drivers 74HC125PW/SOT402/TSSOP14 | 5,000In Stock | HC | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935174340118 | |||
Mfr: 74LVC2G17GV,125 TTI: 74LVC2G17GV,125 Nexperia Availability: 21,000In StockBuffers & Line Drivers 74LVC2G17GV/SOT457/SC-74 | 21,000In Stock | LVC | 2 Input | 2 Output | Non-Inverting | TSOP-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935273319125 | |||
Mfr: 74HC540D,653 TTI: 74HC540D,653 Nexperia Availability: 24,000In StockBuffers & Line Drivers 74HC540D/SOT163/SO20 | 24,000In Stock | HC | 8 Input | 8 Output | Inverting | SOIC-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933715490653 | |||
Mfr: 74LVC1G126GV,125 TTI: 74LVC1G126GV,125 Nexperia Availability: 282,000In StockBuffers & Line Drivers 74LVC1G126GV/SOT753/SO5 | 282,000In Stock | LVC | 1 Input | 1 Output | Non-Inverting | SC-74A-5 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935271888125 | |||
Mfr: 74LVC2G34GV,125 TTI: 74LVC2G34GV,125 Nexperia Availability: 57,000In StockBuffers & Line Drivers 74LVC2G34GV/SOT457/SC-74 | 57,000In Stock | LVC | 2 Input | 2 Output | Non-Inverting | TSOP-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935273784125 | |||
Mfr: 74HCT125D,653 TTI: 74HCT125D,653 Nexperia Availability: 92,500In StockBuffers & Line Drivers 74HCT125D/SOT108/SO14 | 92,500In Stock | HCT | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933757010653 | |||
Mfr: 74LVC1G07GV,125 TTI: 74LVC1G07GV,125 Nexperia Availability: 87,000In StockBuffers & Line Drivers 74LVC1G07GV/SOT753/SO5 | 87,000In Stock | LVC | 1 Input | 1 Output | Non-Inverting | SC-74A-5 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935272029125 | ||||
Mfr: 74LVC541AD,118 TTI: 74LVC541AD,118 Nexperia Availability: 4,000In StockBuffers & Line Drivers 74LVC541AD/SOT163/SO20 | 4,000In Stock | LVC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935260901118 | |||
Mfr: 74AUP1G125GM-Q100X TTI: 74AUP1G125GM-Q100X Nexperia Availability: 5,000In StockBuffers & Line Drivers 74AUP1G125GM-Q100/SOT886/XSON6 | 5,000In Stock | AUP | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935690726115 | ||
Mfr: 74AHC1G17GWH TTI: 74AHC1G17GWH Nexperia Availability: 21,000In StockBuffers & Line Drivers 74AHC1G17GW/SOT353/UMT5 | 21,000In Stock | AHC | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | - 8 mA | 8 mA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935303438125 | ||||
Mfr: 74LVC1G07GS-Q100H TTI: 74LVC1G07GS-Q100H Nexperia Availability: 25,000In StockBuffers & Line Drivers 74LVC1G07GS-Q100/SOT1202/X2SON | 25,000In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 32 mA | 32 mA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935690778125 | |||
Mfr: 74LVC2G17GV,125 TTI: 74LVC2G17GV 125 Nexperia Availability: 21,000In StockBuffers & Line Drivers SOT457-1 BUFFERS & LINE DVRS | 21,000In Stock | LVC | 3 Input | 3 Output | Non-Inverting | XSON-8 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74HC125PW,118 TTI: 74HC125PW 118 Nexperia Availability: 5,000In StockBuffers & Line Drivers SOT402-1 BUFFERS & LINE DVRS | 5,000In Stock | HC | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74HC540D,653 TTI: 74HC540D 653 Nexperia Availability: 24,000In StockBuffers & Line Drivers SOT163-1 BUFFERS & LINE DVRS | 24,000In Stock | HC | 8 Input | 8 Output | Inverting | SOIC-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74LVC1G126GV,125 TTI: 74LVC1G126GV 125 Nexperia Availability: 282,000In StockBuffers & Line Drivers SOT753-1 BUFFERS & LINE DVRS | 282,000In Stock | LVC | 1 Input | 1 Output | Non-Inverting | SC-74A-5 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74HCT125D,653 TTI: 74HCT125D 653 Nexperia Availability: 92,500In StockBuffers & Line Drivers SOT108-1 BUFFERS & LINE DVRS | 92,500In Stock | HCT | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74LVC2G34GV,125 TTI: 74LVC2G34GV 125 Nexperia Availability: 57,000In StockBuffers & Line Drivers SOT457-1 BUFFERS & LINE DVRS | 57,000In Stock | LVC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74LVC1G07GV,125 TTI: 74LVC1G07GV 125 Nexperia Availability: 87,000In StockBuffers & Line Drivers SOT753-1 BUFFERS & LINE DVRS | 87,000In Stock | LVC | 1 Input | 1 Output | Non-Inverting | SC-74A-5 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74LVC541AD,118 TTI: 74LVC541AD 118 Nexperia Availability: 4,000In StockBuffers & Line Drivers SOT163-1 BUFFERS & LINE DVRS | 4,000In Stock | LVC | 8 Input | 4 Output | Non-Inverting | TSSOP-14 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 7 mA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74LVC16244ADGG,118 TTI: 74LVC16244ADGG,118 Nexperia Availability: Not Available OnlineBuffers & Line Drivers 74LVC16244ADGG/SOT362/TSSOP48 | Not Available Online | LVC | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | - 24 mA | 24 mA | 100 nA | 2.7 V | 3.6 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935235150118 | |||
Mfr: 74AHCT1G126GW,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers 74AHCT1G126GW/SOT353/UMT5 | Not Available Online | AHCT | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935263004125 | |||
Mfr: 74HC7540D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC7540D/SOT163/SO20 | 0In Stock | HC | 8 Input | 8 Output | Inverting | SOIC-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933967860118 | |||
Mfr: 74LVCH244APW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVCH244APW/SOT360/TSSOP20 | 0In Stock | LVCH | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 24 mA | 24 mA | 100 nA | 2.7 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935210350118 | |||
Mfr: 74LV244D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LV244D/SOT163/SO20 | 0In Stock | LV | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 16 mA | 16 mA | 2 uA | 1 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935056370118 | |||
Mfr: 74AHC125BZZ TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC125BZ/SOT8014/DHXQFN14 | 0In Stock | AHC | 4 Input | 4 Output | DHXQFN-14 | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692192147 |