Sensor Interface
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Interface Type | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | ESD Protection | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCNL4030X01-GS08 TTI: VCNL4030X01-GS08 Vishay Semiconductors Availability: 3,300In StockSensor Interface Ambient Light Sensor AEC-Q101 Qualified | 3,300In Stock | 3.6 V | 2.5 V | - 40 C | + 105 C | SMD/SMT | AEC-Q101 | Reel | ||||||||
Mfr: VCNL4035X01-GS08 TTI: VCNL4035X01-GS08 Vishay Semiconductors Availability: 1,800In StockSensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified | 1,800In Stock | 3.6 V | 2.5 V | 300 uA | - 40 C | + 105 C | SMD/SMT | AEC-Q101 | Reel | |||||||
Mfr: VCNL3030X01-GS08 TTI: VCNL3030X01-GS08 Vishay Semiconductors Availability: 3,300In StockSensor Interface INTEGRATED PROXIMITY + IR LED | 3,300In Stock | 3.6 V | 2.5 V | 200 uA | - 40 C | + 105 C | SMD/SMT | AEC-Q101 | Reel | |||||||
Mfr: VCNL4040M3OE-H5 TTI: VCNL4040M3OE-H5 Vishay Semiconductors Availability: 1,500In StockSensor Interface Amb Lt Snsr w/IR Emt w/I2C Intf 16bit | 1,500In Stock | - 25 C | + 85 C | SMD/SMT | Reel | CM36686 | ||||||||||
Mfr: VCNL40351X01-GS08 TTI: VCNL40351X01-GS08 Vishay Semiconductors Availability: 1,800In Stock25,200 On Order Expected Sensor Interface INTEG. PROX ALS I C SENS -E4 | 1,800In Stock25,200 On Order Expected | Reel | ||||||||||||||
0In Stock | 3.6 V | 2.5 V | 350 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||||||
Mfr: VCNL40303X01-GS08 TTI: VCNL40303X01-GS08 Vishay Semiconductors Availability: 0In StockSensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x41 | 0In Stock | 3.6 V | 2.5 V | 300 uA | - 40 C | + 105 C | SMD/SMT | 4 mm x 2.36 mm x 0.75 mm | AEC-Q101 | Reel | ||||||
Mfr: VCNL36828P TTI: VCNL36828P Vishay Semiconductors Availability: 0In StockSensor Interface PROX SENS INTER VCSEL I2C-E4, IC SENSORS | 0In Stock | 2 V | 1.65 V | 330 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Mfr: VCNL40301X01-GS08 TTI: VCNL40301X01-GS08 Vishay Semiconductors Availability: 0In StockSensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 | 0In Stock | 3.6 V | 2.5 V | 300 uA | - 40 C | + 105 C | SMD/SMT | 4 mm x 2.36 mm x 0.75 mm | AEC-Q101 | Reel | ||||||
Mfr: VCNL3030X01-GS18 TTI: VCNL3030X01-GS18 Vishay Semiconductors Availability: 0In StockSensor Interface NTEGRATED PROXIMITY + IR LED | 0In Stock | 3.6 V | 2.5 V | 200 uA | - 40 C | + 105 C | SMD/SMT | AEC-Q101 | Reel | |||||||
Mfr: VCNL40352X01-GS08 TTI: VCNL40352X01-GS08 Vishay Semiconductors Availability: 0In StockSensor Interface INTEG. PROX ALS I C SENS -E4 | 0In Stock | Tray | ||||||||||||||
Mfr: VCNL40302X01-GS08 TTI: VCNL40302X01-GS08 Vishay Semiconductors Availability: 0In StockSensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x40 | 0In Stock | 3.6 V | 2.5 V | 300 uA | - 40 C | + 105 C | SMD/SMT | 4 mm x 2.36 mm x 0.75 mm | AEC-Q101 | Reel | ||||||
Mfr: VCNL3036X01-GS08 TTI: VCNL3036X01-GS08 Vishay Semiconductors Availability: 0In StockSensor Interface INTEGRATED PROXIMITY + IR LED | 0In Stock | 3.6 V | 2.5 V | 300 mA | - 40 C | + 105 C | SMD/SMT | AEC-Q101 | Reel | |||||||
Mfr: VCNL4040M3OE TTI: VCNL4040M3OE Vishay Semiconductors Availability: 0In StockSensor Interface Amb Lt Snsr w/IR Emt w/I2C Intf 16bit | 0In Stock | - 40 C | + 85 C | SMD/SMT | Reel | CM36686 | ||||||||||
0In Stock | 3.6 V | 2.64 V | 200 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||||||
Mfr: VCNL40353X01-GS08 TTI: VCNL40353X01-GS08 Vishay Semiconductors Availability: 0In StockSensor Interface INTEG. PROX ALS I C SENS -E4 | 0In Stock | Tray | ||||||||||||||
Mfr: VCNL4035X01-GS18 TTI: VCNL4035X01-GS18 Vishay Semiconductors Availability: 0In StockSensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified | 0In Stock | 3.6 V | 2.5 V | 300 uA | - 40 C | + 105 C | SMD/SMT | QFN-8 | AEC-Q101 | Reel | ||||||
Mfr: VCNL3036X01-GS18 TTI: VCNL3036X01-GS18 Vishay Semiconductors Availability: 0In StockSensor Interface INTEGRATED PROXIMITY + IR LED | 0In Stock | 3.6 V | 2.5 V | 300 mA | - 40 C | + 105 C | SMD/SMT | AEC-Q101 | Reel | |||||||
0In Stock | 3.6 V | 2.5 V | - 40 C | + 105 C | SMD/SMT | VQFN-8 | Reel | |||||||||
Mfr: BH1771GLC-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSensor Interface DIGI AMBIENT LIGHT PROX SENSR 10PIN | Not Available Online | 3.6 V | 2.3 V | 90 uA | - 40 C | + 85 C | SMD/SMT | WLGA-10 | Reel | |||||||
0In Stock | 3.6 V | 2.5 V | - 40 C | + 105 C | SMD/SMT | VQFN-8 | Reel | |||||||||
Mfr: VCNL40301X01-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 | Not Available Online | 3.6 V | 2.5 V | 300 uA | - 40 C | + 105 C | SMD/SMT | 4 mm x 2.36 mm x 0.75 mm | AEC-Q101 | Reel | ||||||
Mfr: VCNL4030X01-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSensor Interface Ambient Light Sensor AEC-Q101 Qualified | Not Available Online | 3.6 V | 2.5 V | - 40 C | + 105 C | AEC-Q101 | Reel | |||||||||
Mfr: BD9251FV-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSensor Interface PYROELEC SENSR INFRARED PREAMP IC | Not Available Online | Pyroelectric Infrared Sensor | 6 V | 2.97 V | - 30 C | + 75 C | SMD/SMT | SSOP-B-14 | Reel | |||||||
Mfr: VCNL40303X01-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x41 | Not Available Online | 3.6 V | 2.5 V | 300 uA | - 40 C | + 105 C | SMD/SMT | 4 mm x 2.36 mm x 0.75 mm | AEC-Q101 | Reel |