Embedded Processors & Controllers
782 ResultsCategories of Embedded Processors & Controllers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Core | Data Bus Width | Maximum Clock Frequency | Program Memory Size | L1 Cache Instruction Memory | L1 Cache Data Memory | Cache Memory | Data RAM Size | ADC Resolution | Number of I/Os | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMPM366FYXBG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MCU Nano Flash USB 32kB 512 Flash | Not Available Online | ARM Microcontrollers - MCU | SMD/SMT | TFBGA-109 | ARM Cortex M3 | 32 bit | 48 MHz | 256 kB | 48 kB | 12 bit | - 40 C | + 85 C | Tray | |||||||
Mfr: TMPM332FWUG(C) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 128K FLASH, 8K SRAM | 0In Stock | ARM Microcontrollers - MCU | SMD/SMT | LQFP-64 | ARM Cortex M3 | 32 bit | 40 MHz | 128 kB | 8 kB | 10 bit | 44 I/O | 0 C | + 70 C | Tray | ||||||
Mfr: TMPM3HPF10BFG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MCU,M3,120MHz,1MBMem/130kBRAM,QFP128 | Not Available Online | ARM Microcontrollers - MCU | SMD/SMT | LQFP-128 | ARM Cortex M3 | 32 bit | 120 MHz | 130 kB | 12 bit | 118 I/O | - 40 C | + 105 C | Tray | |||||||
Mfr: TMPM4MLFYAUG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 14ch ADC, 51 I/O, 3 UART, 2 I2C, 2 SPI, CAN Bus, 3 PMD, 1 ENC, LQFP64-10x10, -40 to +105C | 0In Stock | ARM Microcontrollers - MCU | Tray | |||||||||||||||||
Mfr: TMPM066FWUG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M0 128KB ROM, 16KB RAM | 0In Stock | ARM Microcontrollers - MCU | SMD/SMT | LQFP-64 | ARM Cortex M3 | 32 bit | 24 MHz | 128 kB | 16 kB | 10 bit | 48 I/O | - 40 C | + 85 C | Tray | ||||||
Mfr: TMPM36BF10FG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 1024KB ROM 258KB RAM | 0In Stock | ARM Microcontrollers - MCU | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 64 MHz | 1 MB | 258 kB | 12 bit | 72 I/O | - 40 C | + 85 C | Tray | ||||||
Mfr: ML62Q1567-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | QFP-80 | nX-U16/100 | 16 bit | 24 MHz | 256 kB | 16 kB | 10 bit | 72 I/O | - 40 C | + 105 C | Tray | ||||||
Mfr: ML62Q1700-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-48 | nX-U16/100 | 16 bit | 24 MHz | 32 kB | 8 kB | 10 bit | 37 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: TMPM3HLFDAUG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QP64 | Not Available Online | ARM Microcontrollers - MCU | SMD/SMT | LQFP-64 | ARM Cortex M3 | 32 bit | 120 MHz | 66 kB | 12 bit | 57 I/O | - 40 C | + 105 C | Tray | |||||||
Mfr: TMPM4GNF10FG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 16ch ADC, 2 DAC, 91 I/O, 4 UART, 3 I2C, 5 SPI, PMD, LQFP100-14x14, -40 to +105C | 0In Stock | ARM Microcontrollers - MCU | Tray | |||||||||||||||||
Mfr: TMPM4NNF10FG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 16ch ADC, 2 DAC, 91 I/O, 4 UART, 3 I2C, 5 SPI, USB2.0 FS OTG, 10/100 EtherMAC, CAN Bus, PMD, LQFP100-14x14, -40 to +105C | 0In Stock | ARM Microcontrollers - MCU | Tray | |||||||||||||||||
Mfr: TMPM4NQF10FG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 127 I/O, 7 UART, 5 I2C, 8 SPI, USB2.0 FS OTG, 10/100 EtherMAC, CAN Bus, PMD, LQFP144-20x20, -40 to +105C, | 0In Stock | ARM Microcontrollers - MCU | Tray | |||||||||||||||||
Mfr: ML610Q339-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online8-bit Microcontrollers - MCU | Not Available Online | 8-bit Microcontrollers - MCU | SMD/SMT | TQFP-64 | RISC | 8 bit | 8.4 MHz | 256 kB | 4 kB | 10 bit | 42 I/O | - 40 C | + 85 C | Reel | ||||||
Mfr: TMP87PP21DFG(JZ) TTI: Not Assigned Toshiba Availability: Not Available Online8-bit Microcontrollers - MCU TLCS870/C 48KB RPM | Not Available Online | 8-bit Microcontrollers - MCU | SMD/SMT | LQFP-80 | 870/C | 8 bit | 8 MHz | 48 kB | 2 kB | 8 bit | 52 I/O | - 30 C | + 70 C | Tray | ||||||
Mfr: TMPM3H6FWFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 128KB ROM, 18KB RAM | 0In Stock | ARM Microcontrollers - MCU | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 40 MHz | 128 kB | 18 kB | 12 bit | 87 I/O | - 40 C | + 85 C | Tray | ||||||
Mfr: TMP89FS60FG TTI: Not Assigned Toshiba Availability: 0In Stock8-bit Microcontrollers - MCU 64 BIT MCU, Pb-F TLCS870/C1 FAMILY, LED DRIVER, ACTIVE, | 0In Stock | 8-bit Microcontrollers - MCU | Tray | |||||||||||||||||
Mfr: ML62Q1557-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | QFP-64 | nX-U16/100 | 16 bit | 24 MHz | 256 kB | 16 kB | 10 bit | 58 I/O | - 40 C | + 105 C | Tray | ||||||
Mfr: TMPM364F10FG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 64kB ARM Cortex M3 1024kB ROM 1-Ch | Not Available Online | ARM Microcontrollers - MCU | SMD/SMT | LQFP-144 | ARM Cortex M3 | 32 bit | 64 MHz | 1 MB | 64 kB | 10 bit | 118 I/O | - 40 C | + 85 C | Tray | ||||||
Mfr: TMPM4KLFYAFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 14ch ADC, 51 I/O, 3 UART, 2 I2C, 2 SPI, 3 PMD, 1 ENC, LQFP64-14x14, -40 to +105C | 0In Stock | ARM Microcontrollers - MCU | SMD/SMT | LQFP-64 | ARM Cortex M4 | 32 bit | 160 MHz | 256 kB | 24 KB | 12 bit | 51 I/O | - 40 C | + 105 C | Tray | ||||||
Mfr: TMPM4KNFYADFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 22ch ADC, 87 I/O, 4 UART, 2 I2C, 2 SPI, 3 PMD, 3 ENC, QFP100-14x20, -40 to +105C | 0In Stock | ARM Microcontrollers - MCU | SMD/SMT | LQFP-100 | ARM Cortex M4 | 32 bit | 160 MHz | 256 kB | 24 KB | 12 bit | 87 I/O | - 40 C | + 105 C | Tray | ||||||
Mfr: ML610Q794G-NNNTB0ABL TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online8-bit Microcontrollers - MCU | Not Available Online | 8-bit Microcontrollers - MCU | SMD/SMT | VQFP-48 | RISC | 8 bit | 4.2 MHz | 64 kB | 4 kB | 10 bit | - 30 C | + 85 C | Reel | |||||||
Mfr: TMPM4KNFYAFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 22ch ADC, 87 I/O, 4 UART, 2 I2C, 2 SPI, 3 PMD, 3 ENC, LQFP100-14x14, -40 to +105C | 0In Stock | ARM Microcontrollers - MCU | SMD/SMT | LQFP-100 | ARM Cortex M4 | 32 bit | 160 MHz | 256 kB | 24 KB | 12 bit | 87 I/O | - 40 C | + 105 C | Tray | ||||||
Mfr: TMPM330FDFG(C) TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32b MCU Cortex M3 CEC 512kB ROM | Not Available Online | ARM Microcontrollers - MCU | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 40 MHz | 512 kB | 32 kB | No ADC | - 20 C | + 85 C | Tray | |||||||
Mfr: TMPM3HNFDAFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP100 | 0In Stock | ARM Microcontrollers - MCU | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 120 MHz | 66 kB | 12 bit | 93 I/O | - 40 C | + 105 C | Tray | |||||||
Mfr: ML62Q1739-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU 16bitMCU 512KB Flash QFP100 32kHz & 24MH | Not Available Online | 16-bit Microcontrollers - MCU | SMD/SMT | nX-U16/100 | 16 bit | 24 MHz | 512 kB | 8 kB | 10 bit | 67 I/O | - 40 C | + 105 C | Tray |