Embedded Processors & Controllers
782 ResultsCategories of Embedded Processors & Controllers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Core | Data Bus Width | Maximum Clock Frequency | Program Memory Size | L1 Cache Instruction Memory | L1 Cache Data Memory | Cache Memory | Data RAM Size | ADC Resolution | Number of I/Os | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMPM066FWUG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M0 128KB ROM, 16KB RAM | 0In Stock | ARM Microcontrollers - MCU | SMD/SMT | LQFP-64 | ARM Cortex M3 | 32 bit | 24 MHz | 128 kB | 16 kB | 10 bit | 48 I/O | - 40 C | + 85 C | Tray | ||||||
Mfr: TMPM36BF10FG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 1024KB ROM 258KB RAM | 0In Stock | ARM Microcontrollers - MCU | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 64 MHz | 1 MB | 258 kB | 12 bit | 72 I/O | - 40 C | + 85 C | Tray | ||||||
Mfr: ML62Q1567-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | QFP-80 | nX-U16/100 | 16 bit | 24 MHz | 256 kB | 16 kB | 10 bit | 72 I/O | - 40 C | + 105 C | Tray | ||||||
Mfr: ML62Q1700-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-48 | nX-U16/100 | 16 bit | 24 MHz | 32 kB | 8 kB | 10 bit | 37 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: TMPM3HLFDAUG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QP64 | Not Available Online | ARM Microcontrollers - MCU | SMD/SMT | LQFP-64 | ARM Cortex M3 | 32 bit | 120 MHz | 66 kB | 12 bit | 57 I/O | - 40 C | + 105 C | Tray | |||||||
Mfr: TMPM4GNF10FG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 16ch ADC, 2 DAC, 91 I/O, 4 UART, 3 I2C, 5 SPI, PMD, LQFP100-14x14, -40 to +105C | 0In Stock | ARM Microcontrollers - MCU | Tray | |||||||||||||||||
Mfr: TMPM4NNF10FG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 16ch ADC, 2 DAC, 91 I/O, 4 UART, 3 I2C, 5 SPI, USB2.0 FS OTG, 10/100 EtherMAC, CAN Bus, PMD, LQFP100-14x14, -40 to +105C | 0In Stock | ARM Microcontrollers - MCU | Tray | |||||||||||||||||
Mfr: TMPM4NQF10FG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 127 I/O, 7 UART, 5 I2C, 8 SPI, USB2.0 FS OTG, 10/100 EtherMAC, CAN Bus, PMD, LQFP144-20x20, -40 to +105C, | 0In Stock | ARM Microcontrollers - MCU | Tray | |||||||||||||||||
Mfr: ML610Q339-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online8-bit Microcontrollers - MCU | Not Available Online | 8-bit Microcontrollers - MCU | SMD/SMT | TQFP-64 | RISC | 8 bit | 8.4 MHz | 256 kB | 4 kB | 10 bit | 42 I/O | - 40 C | + 85 C | Reel | ||||||
Mfr: TMPM067FWQG(EL,Z) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M0 128KB ROM, 16KB RAM | 0In Stock | ARM Microcontrollers - MCU | SMD/SMT | QFN-48 | ARM Cortex M0 | 32 bit | 24 MHz | 128 kB | 16 kB | 10 bit | 32 I/O | - 40 C | + 85 C | Reel | ||||||
Mfr: TMP96C141BFG TTI: Not Assigned Toshiba Availability: Not Available Online16-bit Microcontrollers - MCU 900 Romless MCU 1K RAM | Not Available Online | 16-bit Microcontrollers - MCU | SMD/SMT | PQFP-80 | TLCS-900/L1 | 16 bit | 20 MHz | 0 B | 1 kB | 10 bit | - 40 C | + 85 C | Tray | |||||||
Mfr: ML62Q1702-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-48 | nX-U16/100 | 16 bit | 24 MHz | 64 kB | 8 kB | 10 bit | 37 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1859-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | 16-bit Microcontrollers - MCU | SMD/SMT | QFP-64 | nX-U16/100 | 16 bit | 24 MHz | 512 kB | 32 kB | 10 bit | 58 I/O | - 40 C | + 105 C | Tray | ||||||
Mfr: TMPM4GQF10FG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 127 I/O, 7 UART, 5 I2C, 8 SPI, PMD, LQFP144-20x20, -40 to +105C | 0In Stock | ARM Microcontrollers - MCU | Tray | |||||||||||||||||
Mfr: ML62Q1552-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-64 | nX-U16/100 | 16 bit | 24 MHz | 64 kB | 16 kB | 10 bit | 58 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1747-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | QFP-100 | nX-U16/100 | 16 bit | 24 MHz | 256 kB | 4 kB | 10 bit | 87 I/O | - 40 C | + 105 C | Tray | ||||||
Mfr: ML62Q1869-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | 16-bit Microcontrollers - MCU | SMD/SMT | QFP-80 | nX-U16/100 | 16 bit | 24 MHz | 512 kB | 32 kB | 10 bit | 72 I/O | - 40 C | + 105 C | Tray | ||||||
Mfr: ML62Q1325-NNNMBZ0ATL TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU 16bit MCU 32KB Flash SSOP16 32kHz & 24MH | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | SSOP-16 | RISC | 16 bit | 24 MHz | 32 kB | 2 kB | 10 bit | 12 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: TMP86CH06NG TTI: Not Assigned Toshiba Availability: Not Available Online8-bit Microcontrollers - MCU 16K ROM 1.8V LED MCU | Not Available Online | 8-bit Microcontrollers - MCU | Through Hole | SDIP-42 | 870/C | 8 bit | 16 MHz | 16 kB | 512 B | No ADC | 35 I/O | - 40 C | + 85 C | Tray | ||||||
Mfr: ML610Q431-NNNTCZ03A TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online8-bit Microcontrollers - MCU | Not Available Online | 8-bit Microcontrollers - MCU | Tray | |||||||||||||||||
Mfr: MN101EFA5AXW TTI: Not Assigned Panasonic Industry Availability: Not Available Online8-bit Microcontrollers - MCU SC, MCU touch key ROM 32KB, RAM 1KB, | Not Available Online | 8-bit Microcontrollers - MCU | ||||||||||||||||||
Mfr: ML610Q429-NNNTBZ0AL TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online8-bit Microcontrollers - MCU Lo Pwr MCU LCD 48Kb | Not Available Online | 8-bit Microcontrollers - MCU | SMD/SMT | TQFP-128 | nX-U8/100 | 8 bit | 4.2 MHz | 48 kB | 4 kB | 10 bit | 20 I/O | - 20 C | + 70 C | Bulk | ||||||
Mfr: ML610Q432A-NNNTC0AGL TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online8-bit Microcontrollers - MCU Lo Pwr MCU LCD 64Kb | Not Available Online | 8-bit Microcontrollers - MCU | SMD/SMT | LQFP-144 | nX-U8/100 | 8 bit | 4.2 MHz | 64 kB | 2 kB | 10 bit | 14 I/O | + 70 C | Bulk | |||||||
Mfr: TMPM061FWFG(C,OHZ) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32b ARM Cortex-M0 M060 128kB Nano | 0In Stock | ARM Microcontrollers - MCU | SMD/SMT | LQFP-100 | ARM Cortex M0 | 32 bit | 16 MHz | 8 kB | 10 bit | 64 I/O | - 40 C | + 85 C | Tray | |||||||
Mfr: TMPA913CHXBG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU Hi-perf 32b RISC MCU w/ USB cntrlr 16kB | Not Available Online | ARM Microcontrollers - MCU | SMD/SMT | FBGA-361 | ARM926EJ-S | 32 bit | 200 MHz | 16 kB | 10 bit | Tray |