Embedded Processors & Controllers
782 ResultsCategories of Embedded Processors & Controllers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Core | Data Bus Width | Maximum Clock Frequency | Program Memory Size | L1 Cache Instruction Memory | L1 Cache Data Memory | Cache Memory | Data RAM Size | ADC Resolution | Number of I/Os | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMPM333FYFG(C) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32bit MCU | 0In Stock | ARM Microcontrollers - MCU | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 64 MHz | 64 kB | 10 bit | 68 I/O | Tray | |||||||||
Mfr: ML22Q623-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In StockProcessors - Application Specialized | 0In Stock | Processors - Application Specialized | SMD/SMT | TQFP-32 | 8 bit | 4.096 MHz | - 40 C | + 70 C | Reel | |||||||||||
Mfr: ML22Q624-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In StockProcessors - Application Specialized | 0In Stock | Processors - Application Specialized | SMD/SMT | TQFP-32 | 8 bit | 4.096 MHz | - 40 C | + 70 C | Reel | |||||||||||
Mfr: ML610Q305-NNNGDZW5BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock8-bit Microcontrollers - MCU | 0In Stock | 8-bit Microcontrollers - MCU | SMD/SMT | WQFN-32 | RISC | 8 bit | 8.4 MHz | 96 kB | 1 kB | 10 bit | 12 I/O | - 40 C | + 85 C | Reel | ||||||
Mfr: ML62Q1325-NNNGDZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | WQFN-16 | RISC | 16 bit | 1 MHz | 32 kB | 2 kB | 10 bit | 12 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1335-NNNTDZWATL TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TSSOP-20 | RISC | 16 bit | 1 MHz | 32 kB | 2 kB | 10 bit | 16 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1367-NNNGDZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | WQFN-32 | RISC | 16 bit | 1 MHz | 64 kB | 4 kB | 10 bit | 28 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1534-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-48 | RISC | 16 bit | 1 MHz | 128 kB | 8 kB | 10 bit | 42 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1714-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-52 | RISC | 16 bit | 1 MHz | 128 kB | 8 kB | 10 bit | 41 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1729-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-64 | RISC | 16 bit | 1 MHz | 512 kB | 32 kB | 10 bit | 53 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q2524-NNNGDZW5BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | WQFN-40 | RISC | 16 bit | 1 MHz | 128 kB | 8 kB | 12 bit | 32 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: TMPM4KNF10AFG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Cortex M4F, VE, 160MHz, OpAMP (x3), 1024kBFlash/64kBRAM, LQFP100 | 0In Stock | ARM Microcontrollers - MCU | SMD/SMT | LQFP-100 | ARM Cortex M4 | 160 MHz | 1 MB | 64 kB | 12 bit | 87 I/O | - 40 C | + 105 C | Tray | |||||||
Mfr: TMPM4L4FYAUG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Cortex M4F, VE, 80MHz, 256KB Flash/ 32KB RAM, LQFP64 | 0In Stock | ARM Microcontrollers - MCU | SMD/SMT | LQFP-64 | Arm Cortex -M4 | 32 bit | 80 MHz | 256 kB | 32 kB | 12 bit | 51 I/O | - 40 C | + 105 C | Tray | ||||||
Mfr: TMPM333FDFG(C,J) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 512K FLASH, 32K SRA | 0In Stock | ARM Microcontrollers - MCU | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 64 MHz | 512 kB | 64 kB | 10 bit | 68 I/O | 0 C | + 70 C | Tray | ||||||
Mfr: ML22Q665-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In StockProcessors - Application Specialized | 0In Stock | Processors - Application Specialized | SMD/SMT | TQFP-32 | 8 bit | 4.096 MHz | - 40 C | + 70 C | Reel | |||||||||||
Mfr: ML22Q664-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In StockProcessors - Application Specialized | 0In Stock | Processors - Application Specialized | SMD/SMT | TQFP-32 | 8 bit | 4.096 MHz | - 40 C | + 70 C | Reel | |||||||||||
Mfr: ML62Q1365-NNNGDZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | WQFN-32 | RISC | 16 bit | 1 MHz | 32 kB | 4 kB | 10 bit | 28 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1365-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-32 | RISC | 16 bit | 1 MHz | 32 kB | 4 kB | 10 bit | 28 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1540-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-52 | RISC | 16 bit | 1 MHz | 32 kB | 8 kB | 10 bit | 46 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1542-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-52 | RISC | 16 bit | 1 MHz | 64 kB | 8 kB | 10 bit | 46 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1710-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-52 | RISC | 16 bit | 1 MHz | 256 kB | 8 kB | 10 bit | 41 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q2502-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-32 | RISC | 16 bit | 1 MHz | 64 kB | 8 kB | 12 bit | 24 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q2504-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-32 | RISC | 16 bit | 1 MHz | 128 kB | 8 kB | 12 bit | 24 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q2722-NNNTBZWBY TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-64 | RISC | 16 bit | 1 MHz | 64 kB | 8 kB | 12 bit | 51 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: TMPM380FYFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU Hi-perf 32-B MCU 16kb RAM Flash | 0In Stock | ARM Microcontrollers - MCU | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 40 MHz | 256 kB | 16 kB | 12 bit | 83 I/O | - 40 C | + 85 C | Tray |