Toshiba - Microcontrollers - MCU
198 ResultsCategories of Microcontrollers - MCU
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Core | Data Bus Width | Maximum Clock Frequency | Program Memory Size | Data RAM Size | ADC Resolution | Number of I/Os | Supply Voltage - Min | Supply Voltage - Max | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMPM4MNFYAFG TTI: TMPM4MNFYAFG Toshiba Availability: 50,400In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 22ch ADC, 87 I/O, 4 UART, 2 I2C, 2 SPI, CAN Bus, 3 PMD, 3 ENC, LQFP100-14x14, -40 to +105C | 50,400In Stock | Tray | |||||||||||||||
0In Stock | 32 bit | ||||||||||||||||
Mfr: TMPM369FDFG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32b ARM Cortex-M3 512kB ROM 128 RAM | Not Available Online | SMD/SMT | LQFP-144 | ARM Cortex M3 | 32 bit | 80 MHz | 512 kB | 128 kB | 12 bit | 102 I/O | 2.7 V | 3.6 V | + 85 C | Tray | |||
Mfr: TMPM330FYFG(B) TTI: Not Assigned Toshiba Availability: 0In Stock32-bit Microcontrollers - MCU 32b MCU Cortex M3 CEC 256kB ROM | 0In Stock | Tray | |||||||||||||||
Mfr: TMPM362F10FG(C) TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MICROCONTROLLER | Not Available Online | SMD/SMT | LQFP-144 | ARM Cortex M3 | 32 bit | 64 MHz | 1 MB | 64 kB | 10 bit | 120 I/O | 2.7 V | 3.6 V | + 70 C | Tray | |||
Mfr: TMPM4MNFYAFG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU LCD DIPSLAY CONTROLLER, MCU, GENERAL PURPOSE | 0In Stock | SMD/SMT | PQFP-100 | ARM Cortex M4 | 32 bit | 160 MHz | 256 kB | 24 kB | 12 bit | 87 I/O | 2.7 V | 5.5 V | + 105 C | Tray | |||
Mfr: TMPM4KNF10AFG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Cortex M4F, VE, 160MHz, OpAMP (x3), 1024kBFlash/64kBRAM, LQFP100 | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M4 | 160 MHz | 1 MB | 64 kB | 12 bit | 87 I/O | 2.7 V | 5.5 V | + 105 C | Tray | ||||
Mfr: TMPM4L4FYAUG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Cortex M4F, VE, 80MHz, 256KB Flash/ 32KB RAM, LQFP64 | 0In Stock | SMD/SMT | LQFP-64 | Arm Cortex -M4 | 32 bit | 80 MHz | 256 kB | 32 kB | 12 bit | 51 I/O | 2.7 V | 5.5 V | + 105 C | Tray | |||
Mfr: TMPM333FYFG(C) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32bit MCU | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 64 MHz | 64 kB | 10 bit | 68 I/O | 2.7 V | 3.6 V | Tray | |||||
Mfr: TMPM333FWFG(C,J) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU 32 Bit RISC | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 40 MHz | 128 kB | 8 kB | 10 bit | 78 I/O | 2.7 V | 3.6 V | + 85 C | Tray | |||
0In Stock | Bulk | ||||||||||||||||
Mfr: TMPM46BF10FG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32bit ARM Cortex-M4F 1024KB ROM 514KB RA | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M4F | 32 bit | 120 MHz | 1 MB | 514 kB | 12 bit | 71 I/O | 2.7 V | 3.6 V | + 85 C | Tray | |||
Mfr: TMPM4KNFYAFG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU LCD DIPSLAY CONTROLLER, MCU, GENERAL PURPOSE | 0In Stock | SMD/SMT | PQFP-100 | ARM Cortex M4 | 32 bit | 160 MHz | 256 kB | 24 kB | 12 bit | 87 I/O | 2.7 V | 5.5 V | + 105 C | Tray | |||
0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M4 | 32 bit | 120 MHz | 256 kB | 18 KB | 12 bit | 51 I/O | 2.7 V | 5.5 V | + 105 C | |||||
Mfr: TMPM368FDFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 512KB ROM, 128KB RA | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 80 MHz | 512 kB | 128 kB | 12 bit | 59 I/O | 2.7 V | 3.6 V | + 85 C | Tray | |||
Mfr: TMP86FM29LUG(JZ) TTI: Not Assigned Toshiba Availability: Not Available Online8-bit Microcontrollers - MCU 8b MCU w/ LCD Drvr 128 pxls 32B ROM | Not Available Online | 870/C | 8 bit | Tray | |||||||||||||
Mfr: TMPM333FDFG(C,J) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 512K FLASH, 32K SRA | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 64 MHz | 512 kB | 64 kB | 10 bit | 68 I/O | 2.7 V | 3.6 V | + 70 C | Tray | |||
Mfr: TMPM380FYFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU Hi-perf 32-B MCU 16kb RAM Flash | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 40 MHz | 256 kB | 16 kB | 12 bit | 83 I/O | 4 V | 5.5 V | + 85 C | Tray | |||
Mfr: TMPA910CRAXBG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU ARM926EJ-S Core ROMLESS 56KB RAM | Not Available Online | SMD/SMT | FBGA-361 | ARM926EJ-S | 32 bit | 200 MHz | 56 kB | 56 kB | 10 bit | 114 I/O | 3 V | 3.6 V | + 70 C | Tray | |||
Mfr: TMPM4GRF10XBG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 155 I/O, 8 UART, 5 I2C, 9 SPI, PMD, VFBGA177-13x13, -40 to +105C | 0In Stock | Tray | |||||||||||||||
Mfr: TMPM4NRF10XBG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 155 I/O, 8 UART, 5 I2C, 9 SPI, USB2.0 FS OTG, 10/100 EtherMAC, CAN Bus, PMD, VFBGA177-13x13, -40 to +105C | 0In Stock | Tray | |||||||||||||||
Mfr: TMPM3H2FSQG,A,EL TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 64KB ROM, 10KB RAM | 0In Stock | SMD/SMT | VQFN-48 | ARM Cortex M3 | 32 bit | 20 MHz | 64 kB | 8 kB | 12 bit | 40 I/O | 2.7 V | 5.5 V | + 85 C | Reel | |||
Mfr: TMP86FS23AUG(JZ) TTI: Not Assigned Toshiba Availability: Not Available Online8-bit Microcontrollers - MCU 8-Bit MCU 60Kb ROM 2Kb RAM 10b ADC | Not Available Online | 870/C | 8 bit | Tray | |||||||||||||
Mfr: TMPA911CRXBG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU Hi-perf 32b RISC MCU w/ USB cntrlr 56kB | Not Available Online | SMD/SMT | FBGA-361 | ARM926EJ-S | 32 bit | 200 MHz | 56 kB | 10 bit | 1.4 V | 1.6 V | + 70 C | Tray | |||||
Mfr: TMPA912CMXBG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU Hi-perf 32b RISC MCU w/ USB cntrlr 32kB | Not Available Online | SMD/SMT | FBGA-361 | ARM926EJ-S | 32 bit | 200 MHz | 16 kB | 32 kB | 10 bit | 1.4 V | 1.6 V | + 70 C | Tray |