Microcontrollers - MCU
707 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Core | Data Bus Width | Maximum Clock Frequency | Program Memory Size | Data RAM Size | ADC Resolution | Number of I/Os | Supply Voltage - Min | Supply Voltage - Max | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMPM4MNFYAFG TTI: TMPM4MNFYAFG Toshiba Availability: 50,400In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 22ch ADC, 87 I/O, 4 UART, 2 I2C, 2 SPI, CAN Bus, 3 PMD, 3 ENC, LQFP100-14x14, -40 to +105C | 50,400In Stock | Tray | |||||||||||||||
Mfr: ML62Q1333-NNNTDZWATL TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TSSOP-20 | RISC | 16 bit | 1 MHz | 16 kB | 2 kB | 10 bit | 16 I/O | 1.6 V | 5.5 V | + 105 C | Reel | |||
Mfr: ML62Q2723-NNNTBZWBY TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-64 | RISC | 16 bit | 1 MHz | 96 kB | 8 kB | 12 bit | 51 I/O | 1.8 V | 5.5 V | + 105 C | Reel | |||
Mfr: ML62Q2035-NNNTDZWATZ TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU ICs, Microcontrollers, LogiCoA , 16-bit Microcontroller (U16 Core) | 0In Stock | SMD/SMT | TSSOP-20 | RISC | 16 bit | 16 MHz | 32 kb | 2 kb | 12 bit | 15 I/O | 4.5 V | 5.5 V | + 105 C | Reel | |||
Mfr: ML62Q2712-NNNTBZWBY TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-52 | RISC | 16 bit | 1 MHz | 64 kB | 8 kB | 12 bit | 39 I/O | 1.8 V | 5.5 V | + 105 C | Reel | |||
0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M4 | 32 bit | 120 MHz | 256 kB | 18 KB | 12 bit | 51 I/O | 2.7 V | 5.5 V | + 105 C | |||||
Mfr: ML62Q2504-NNNGDZW5BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | WQFN-32 | RISC | 16 bit | 1 MHz | 128 kB | 8 kB | 12 bit | 24 I/O | 1.8 V | 5.5 V | + 105 C | Reel | |||
Mfr: ML62Q2045-NNNGDZW5BY TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU ICs, Microcontrollers, LogiCoA , 16-bit Microcontroller (U16 Core) | 0In Stock | SMD/SMT | WQFN-24 | RISC | 16 bit | 16 MHz | 32 kb | 2 kb | 12 bit | 19 I/O | 4.5 V | 5.5 V | + 105 C | Reel | |||
Mfr: TMP86FM29LUG(JZ) TTI: Not Assigned Toshiba Availability: Not Available Online8-bit Microcontrollers - MCU 8b MCU w/ LCD Drvr 128 pxls 32B ROM | Not Available Online | 870/C | 8 bit | Tray | |||||||||||||
Mfr: TMPM368FDFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 512KB ROM, 128KB RA | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 80 MHz | 512 kB | 128 kB | 12 bit | 59 I/O | 2.7 V | 3.6 V | + 85 C | Tray | |||
Mfr: TMPM4KNFYAFG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU LCD DIPSLAY CONTROLLER, MCU, GENERAL PURPOSE | 0In Stock | SMD/SMT | PQFP-100 | ARM Cortex M4 | 32 bit | 160 MHz | 256 kB | 24 kB | 12 bit | 87 I/O | 2.7 V | 5.5 V | + 105 C | Tray | |||
Mfr: TMPM061FWFG(C,OHZ) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32b ARM Cortex-M0 M060 128kB Nano | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M0 | 32 bit | 16 MHz | 8 kB | 10 bit | 64 I/O | 1.8 V | 3.6 V | + 85 C | Tray | ||||
Mfr: ML610Q338-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock8-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-52 | RISC | 8 bit | 8.4 MHz | 256 kB | 4 kB | 10 bit | 30 I/O | 2 V | 5.5 V | + 85 C | Reel | |||
Mfr: ML62Q1702-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-48 | RISC | 16 bit | 1 MHz | 64 kB | 8 kB | 10 bit | 37 I/O | 1.6 V | 5.5 V | + 105 C | Reel | |||
Mfr: ML62Q2534-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-48 | RISC | 16 bit | 1 MHz | 128 kB | 8 kB | 12 bit | 40 I/O | 1.8 V | 5.5 V | + 105 C | Reel | |||
Mfr: ML62Q1859-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-64 | RISC | 16 bit | 1 MHz | 512 kB | 32 kB | 10 bit | 58 I/O | 1.6 V | 5.5 V | + 105 C | Reel | |||
Mfr: ML610Q305-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock8-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-32 | RISC | 8 bit | 8.4 MHz | 96 kB | 1 kB | 10 bit | 12 I/O | 2 V | 5.5 V | + 85 C | Reel | |||
Mfr: ML62Q1323-NNNGDZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | WQFN-16 | RISC | 16 bit | 1 MHz | 16 kB | 2 kB | 10 bit | 12 I/O | 1.6 V | 5.5 V | + 105 C | Reel | |||
Mfr: ML62Q1554-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-64 | RISC | 16 bit | 1 MHz | 128 kB | 8 kB | 10 bit | 58 I/O | 1.6 V | 5.5 V | + 105 C | Reel | |||
Mfr: ML62Q2522-NNNGDZW5BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | WQFN-40 | RISC | 16 bit | 1 MHz | 64 kB | 8 kB | 12 bit | 32 I/O | 1.8 V | 5.5 V | + 105 C | Reel | |||
0In Stock | 32 bit | ||||||||||||||||
Mfr: ML63Q2537-NNNTBZWBY TTI: Not Assigned ROHM Semiconductor Availability: 0In StockARM Microcontrollers - MCU Solist-AI, 32-bit Microcontroller (Arm Cortex-M0+) | 0In Stock | SMD/SMT | TQFP-48 | ARM Cortex M0+ | 32 bit | 32.768 kHz | 256 kB | 16 kB | 12 bit | 34 I/O | 2.3 V | 5.5 V | + 105 C | Reel | |||
Mfr: ML62Q1540-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | TQFP-52 | nX-U16/100 | 16 bit | 24 MHz | 32 kB | 8 kB | 10 bit | 46 I/O | 1.6 V | 5.5 V | + 105 C | Reel | |||
0In Stock | SMD/SMT | LQFP-44 | ARM Cortex M4F | 32 bit | 120 MHz | 256 kB | 18 kB | 9 bit | 33 | 2.7 V | 5.5 V | + 105 C | Tray | ||||
Mfr: ML62Q1704-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-48 | RISC | 16 bit | 1 MHz | 128 kB | 8 kB | 10 bit | 37 I/O | 1.6 V | 5.5 V | + 105 C | Reel |