SMD - Audio DSPs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | Maximum Clock Frequency | Resolution | Interface Type | Package / Case | Maximum Data Rate | Sampling Rate | Supply Voltage - Min | Supply Voltage - Max | Series | Minimum Operating Temperature | Maximum Operating Temperature | Operating Supply Current | Packaging | Mounting Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD37067FV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAudio DSPs 7V-9.5V I2C BUS 6 Output Audio Prcsr | 0In Stock | 6 Channel | I2C | SSOP-B40 | 7 V | 9.5 V | BD37067FV-M | - 40 C | + 85 C | Reel | SMD/SMT | AEC-Q100 | BD37067FV-M | |||||||
Mfr: BD37034FV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAudio DSPs 7V-9.5V I2C BUS Bass, Mid, Treble | 0In Stock | 3 Channel | I2C | SSOP-B28 | 7 V | 9.5 V | - 40 C | + 85 C | Reel | SMD/SMT | BD37034FV-M | |||||||||
Mfr: BD37514FS-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAudio DSPs 7V-9.5V I2C BUS BASS, Treble | 0In Stock | 5 Channel | 400 kHz | I2C | SSOP-A20 | 7 V | 9.5 V | - 40 C | + 85 C | 38 mA | Reel | SMD/SMT | BD37514FS | |||||||
Mfr: BD37068FV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAudio DSPs 7V-9.5V I2C BUS 6 Output Audio Prcsr | 0In Stock | 6 Channel | I2C | SSOP-B40 | 7 V | 9.5 V | BD37068FV-M | - 40 C | + 85 C | Reel | SMD/SMT | AEC-Q100 | BD37068FV-M | |||||||
Mfr: BD37069FV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAudio DSPs 7V-9.5V I2C BUS 6 Output Audio Prcsr | 0In Stock | 6 Channel | I2C | SSOP-B40 | 7 V | 9.5 V | - 40 C | + 85 C | Reel | SMD/SMT | AEC-Q100 | BD37069FV-M | ||||||||
Mfr: BD37033FV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAudio DSPs 7V-9.5V I2C BUS Bass, Mid, Treble | 0In Stock | 3 Channel | I2C | SSOP-B28 | 7 V | 9.5 V | - 40 C | + 85 C | Reel | SMD/SMT | BD37033FV-M |