Audio DSPs
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | Maximum Clock Frequency | Resolution | Interface Type | Package / Case | Sampling Rate | Supply Voltage - Min | Supply Voltage - Max | Series | Minimum Operating Temperature | Maximum Operating Temperature | Operating Supply Current | Packaging | Mounting Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU6929FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio DSPs HIFI SYNTHSIS INTERF IC SPI 1 CH | Not Available Online | 1 Channel | 16.384 MHz | 16 bit | Serial, SPI | SSOP-28 | 2.7 V | 3.6 V | - 40 C | + 85 C | 10 uA | Reel | SMD/SMT | ||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Mfr: BH3856FS-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio DSPs 2WIRE SER SND CTRL IC AUDIO 10V | Not Available Online | 2 Channel | 100 kHz | 8 bit | I2C | SSOP-A32 | 6 V | 9.5 V | - 40 C | + 85 C | 20 mA | Reel | SMD/SMT | ||||||
Mfr: BU9414FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio DSPs White LED Driver for large LCD Panels | Not Available Online | 2 Channel | 400 kHz | 32 bit | I2C | SSOP-40 | 3.6 V | 3.6 V | - 25 C | + 85 C | 15 mA | Reel | SMD/SMT | BU9414FV | |||||
Not Available Online | 1 Channel | 400 kHz | 32 bit | I2C | SQFP-52 | 3.6 V | 3.6 V | - 25 C | + 85 C | 40 mA | Tray | SMD/SMT | |||||||
Not Available Online | BU64249GWX | ||||||||||||||||||
Mfr: BU9547KV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio DSPs CD PLYR DIG SIG PROC | Not Available Online | BU9547KV | Reel | ||||||||||||||||
Mfr: BU9409FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio DSPs 32bit Audio DSP | Not Available Online | 1 Channel | 400 kHz | 32 bit | I2C | SSOP-40 | 3.6 V | 3.6 V | BU9409FV | - 25 C | + 85 C | 15 mA | Reel | SMD/SMT | BU9409FV | ||||
Mfr: BM28720MUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio DSPs 1.5V Drive Nch MOSFET | Not Available Online | 2 Channel | 48 kHz | 16 bit, 20 bit, 24 bit | I2S | VQFN-32 | 10 V | 24 V | - 25 C | + 85 C | 45 mA | Reel | SMD/SMT | BM28720MUV | |||||
Mfr: BU6939FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio DSPs HIFI VOICE SYNTHESIS LSI | Not Available Online | 1 Channel | 16.384 MHz | 16 bit | Serial, SPI | SSOP-28 | 2.7 V | 3.6 V | - 40 C | + 85 C | 10 uA | Reel | SMD/SMT | ||||||
Not Available Online | BM28720MUV-E2 | ||||||||||||||||||
Not Available Online | 5 Channel | SSOP-24 | 3.5 V | 14 V | - 25 C | + 125 C | Bulk | Through Hole | |||||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online |
- 1
- 2