Audio DSPs
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | Maximum Clock Frequency | Resolution | Interface Type | Package / Case | Sampling Rate | Supply Voltage - Min | Supply Voltage - Max | Series | Minimum Operating Temperature | Maximum Operating Temperature | Operating Supply Current | Packaging | Mounting Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFL-C200P23 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAudio DSPs Signal Processor | Not Available Online | SMD/SMT | |||||||||||||||||
Mfr: BD37033FV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio DSPs 7V-9.5V I2C BUS Bass, Mid, Treble | Not Available Online | 3 Channel | I2C | SSOP-B28 | 7 V | 9.5 V | - 40 C | + 85 C | Reel | SMD/SMT | BD37033FV-M | ||||||||
Mfr: BD37068FV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAudio DSPs 7V-9.5V I2C BUS 6 Output Audio Prcsr | 0In Stock | 6 Channel | I2C | SSOP-B40 | 7 V | 9.5 V | BD37068FV-M | - 40 C | + 85 C | Reel | SMD/SMT | AEC-Q100 | BD37068FV-M | ||||||
Not Available Online | eWLB-105 | Reel | SMD/SMT | ||||||||||||||||
Mfr: BD37034FV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAudio DSPs 7V-9.5V I2C BUS Bass, Mid, Treble | 0In Stock | 3 Channel | I2C | SSOP-B28 | 7 V | 9.5 V | - 40 C | + 85 C | Reel | SMD/SMT | BD37034FV-M | ||||||||
Not Available Online | Reel | SMD/SMT | |||||||||||||||||
Not Available Online | 1 Channel | 43 MHz | I2C, UART | 1.71 V | 1.98 V | - 40 C | + 85 C | 320 uA | Reel | SMD/SMT | |||||||||
Mfr: BD37069FV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAudio DSPs 7V-9.5V I2C BUS 6 Output Audio Prcsr | 0In Stock | 6 Channel | I2C | SSOP-B40 | 7 V | 9.5 V | - 40 C | + 85 C | Reel | SMD/SMT | AEC-Q100 | BD37069FV-M | |||||||
Mfr: BD37514FS-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAudio DSPs 7V-9.5V I2C BUS BASS, Treble | 0In Stock | 5 Channel | 400 kHz | I2C | SSOP-A20 | 7 V | 9.5 V | - 40 C | + 85 C | 38 mA | Reel | SMD/SMT | BD37514FS | ||||||
Not Available Online | eWLB-105 | Reel | SMD/SMT | ||||||||||||||||
Not Available Online | QFN-36 | Reel | SMD/SMT | ||||||||||||||||
Mfr: BD37067FV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio DSPs 7V-9.5V I2C BUS 6 Output Audio Prcsr | Not Available Online | 6 Channel | I2C | SSOP-B40 | 7 V | 9.5 V | BD37067FV-M | - 40 C | + 85 C | Reel | SMD/SMT | AEC-Q100 | BD37067FV-M | ||||||
Not Available Online | Reel | SMD/SMT | |||||||||||||||||
Not Available Online | 1 Channel | 43 MHz | I2C, UART | 1.71 V | 1.98 V | - 40 C | + 85 C | 320 uA | Reel | SMD/SMT | |||||||||
Not Available Online | BU64980AGWZ | ||||||||||||||||||
Mfr: BU9547KV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio DSPs CD PLYR DIG SIG PROC | Not Available Online | BU9547KV | Reel | ||||||||||||||||
Mfr: BU9409FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio DSPs 32bit Audio DSP | Not Available Online | 1 Channel | 400 kHz | 32 bit | I2C | SSOP-40 | 3.6 V | 3.6 V | BU9409FV | - 25 C | + 85 C | 15 mA | Reel | SMD/SMT | BU9409FV | ||||
Mfr: BM28720MUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio DSPs 1.5V Drive Nch MOSFET | Not Available Online | 2 Channel | 48 kHz | 16 bit, 20 bit, 24 bit | I2S | VQFN-32 | 10 V | 24 V | - 25 C | + 85 C | 45 mA | Reel | SMD/SMT | BM28720MUV | |||||
Mfr: BU6939FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio DSPs HIFI VOICE SYNTHESIS LSI | Not Available Online | 1 Channel | 16.384 MHz | 16 bit | Serial, SPI | SSOP-28 | 2.7 V | 3.6 V | - 40 C | + 85 C | 10 uA | Reel | SMD/SMT | ||||||
Not Available Online | BM28720MUV-E2 | ||||||||||||||||||
Not Available Online | 5 Channel | SSOP-24 | 3.5 V | 14 V | - 25 C | + 125 C | Bulk | Through Hole | |||||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online |
- 1
- 2