ROHM Semiconductor - Audio Amplifiers
194 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Class | Output Power | THD plus Noise | Package / Case | Audio - Load Impedance | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD78306UEFJ-ME2 TTI: BD78306UEFJ-ME2 ROHM Semiconductor Availability: 0In StockAudio Amplifiers 2.8 W High Power Monaural Speaker Amplifier for Automotive: BD78306UEFJ-M is Class-AB monaural speaker amplifiers designed for automotive. Class-AB amplifiers have no requirements for care about EMI noise. Adopting power package HTSOP-J8 achieves hig | 0In Stock | Class-AB | 1.2 W | 0.05 % | HTSOP-8 | 4 V | 5.5 V | - 40 C | + 105 C | SMD/SMT | Reel | |||||||
Mfr: BD78326UEFJ-ME2 TTI: BD78326UEFJ-ME2 ROHM Semiconductor Availability: 0In StockAudio Amplifiers 2.8 W High Power Monaural Speaker Amplifier for Automotive: BD78326UEFJ-M is Class-AB monaural speaker amplifiers designed for automotive. Class-AB amplifiers have no requirements for care about EMI noise. Adopting power package HTSOP-J8 achieves hig | 0In Stock | Class-AB | 1.2 W | 0.05 % | HTSOP-8 | 4 V | 5.5 V | - 40 C | + 105 C | SMD/SMT | Reel | |||||||
Mfr: BD78310UEFJ-ME2 TTI: BD78310UEFJ-ME2 ROHM Semiconductor Availability: 0In StockAudio Amplifiers 2.8 W High Power Monaural Speaker Amplifier for Automotive: BD78310UEFJ-M is Class-AB monaural speaker amplifiers designed for automotive. Class-AB amplifiers have no requirements for care about EMI noise. Adopting power package HTSOP-J8 achieves hig | 0In Stock | Class-AB | 1.2 W | 0.05 % | HTSOP-8 | 4 V | 5.5 V | - 40 C | + 105 C | SMD/SMT | Reel | |||||||
Mfr: BD37534FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAudio Amplifiers 7V-9.5V I2C BUS Bass, Mid, Treble | 0In Stock | 1.06 W | 0.002 % | SSOP-28 | 7 V | 9.5 V | - 40 C | + 85 C | SMD/SMT | BD37534FV | Reel | BD37534FV | ||||||
Mfr: BD27400GUL-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers SPI BUS EEPROM | Not Available Online | PWM | Class-D | 2.5 W | 0.18 % | VCSP50L1-9 | 2.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | BD27400GUL | |||||
Mfr: BD34701KS2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers 6.5V-7.5V 2-wire SQFP-T52 Audio Prcsr | Not Available Online | 1.3 W | 0.0004 % | SQFP-52 | 6.5 V | 7.5 V | - 40 C | + 85 C | SMD/SMT | Tray | ||||||||
Mfr: BD34704KS2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers 6.5V-7.5V 2-wire SQFP-T80C Audio Prsr | Not Available Online | 1.75 W | 0.0005 % | SQFP-80 | 6.5 V | 7.5 V | - 40 C | + 85 C | SMD/SMT | Tray | ||||||||
Mfr: BD8878FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAudio Amplifiers Cap-less Line Amp IC 3.5-5.5V Fixed Gain | 0In Stock | 87 mW | 0.003 % | SSOP-14 | 3 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | BD8878FV | |||||||
Mfr: BD5460GUL-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers Class D Speaker Amp 2.5W Monaural | Not Available Online | Differential | Class-D | 850 mW | 10 % | WLCSP-9 | 2.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | BD54 | Reel | BD5460GUL | ||||
Mfr: BD3491FS-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers 4.75V-9.5V I2C BUS BASS, Treble | Not Available Online | 950 mW | 0.002 % | SSOP-32 | 4.75 V | 9.5 V | - 40 C | + 85 C | SMD/SMT | Reel | BD3491FS | |||||||
Mfr: BD88400FJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers SPI BUS EEPROM | Not Available Online | Class-B | 80 mW | 0.006 % | SOP-14 | 2.4 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | BD88400FJ | ||||||
Mfr: BD7830NUV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAudio Amplifiers 1.1W to1.5W Monaural Speaker Amplifier | 0In Stock | Bridge | Class-AB | 420 mW | 0.1 % | VSON008V2030-8 | 2.4 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | BD7830NUV | Reel | BD7830NUV | ||||
0In Stock | Class-AB | 1.2 W | 0.05 % | HTSOP-8 | 4 V | 5.5 V | - 40 C | + 105 C | SMD/SMT | Reel | BD78306EFJ-M | |||||||
Mfr: BD5461GUL-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAudio Amplifiers Class D Speaker Amp 2.5W Monaural | 0In Stock | Differential | Class-D | 850 mW | 10 % | WLCSP-9 | 2.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | BD54 | Reel | BD5461GUL | ||||
Mfr: BD34700FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers 6.5V-7.5V 2-wire SSOP-B40 Audio Prcsr | Not Available Online | 1.12 W | 0.0004 % | SSOP-40 | 6.5 V | 7.5 V | - 40 C | + 85 C | SMD/SMT | Reel | BD34700FV | |||||||
Mfr: BH3544F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers Stereo Headphone Amp 2.8-6.5V | Not Available Online | Single | 62 mW | 0.02 % | SOP-8 | 2.8 V | 6.5 V | - 25 C | + 75 C | SMD/SMT | BH3544F | Reel | BH3544F | |||||
Mfr: BD37531FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAudio Amplifiers 7V-9.5V I2C BUS Bass, Mid, Treble | 0In Stock | 1.06 W | 0.002 % | SSOP-28 | 7 V | 9.5 V | - 40 C | + 85 C | SMD/SMT | BD37531FV | Reel | BD37531FV | ||||||
Mfr: BD28412MUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAudio Amplifiers 9W+9W Analog Input Class D Spk Amp | 0In Stock | Class-D | 9 W | 0.03 % | VQFN032V5050-32 | 4.5 V | 13 V | - 25 C | + 85 C | SMD/SMT | Reel | BD28412MUV | ||||||
Mfr: BD5426EFS-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers 13V 8ohm 10W+10W | Not Available Online | Differential | Class-D | 10 W | 0.1 % | HTSSOP-44 | 10 V | 16.5 V | - 40 C | + 85 C | SMD/SMT | BD54 | Reel | BD5426EFS | ||||
Mfr: BM28723AMUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers 17W+17W Class D Sprk Amp w/DSP | Not Available Online | Class-D | 17 W | 0.08 % | VQFN032V5050-32 | 10 V | 24 V | - 25 C | + 85 C | SMD/SMT | Reel | BM28723AMUV | ||||||
Mfr: BH3547F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers HEADPHONE AMP | Not Available Online | Single | 77 mW | 0.05 % | SOP-8 | 4.5 V | 6.5 V | - 25 C | + 75 C | SMD/SMT | BH3547F | Reel | BH3547F | |||||
Mfr: BU7150NUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers Audio Amp Headphone Speaker 1-CH Mono | Not Available Online | Single Ended, Bridge | 85 mW | 0.2 % | VSON010V3030-10 | 930 mV | 3.5 V | - 40 C | + 85 C | SMD/SMT | BU7150NUV | Reel | BU7150NUV | |||||
Mfr: BH3548F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers AUDIO AMP HEADPHONE 8PIN | Not Available Online | Single Ended | 120 mW | 0.02 % | SOP-8 | 4 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | BH3548F | Reel | BH3548F | |||||
Mfr: BD78326EFJ-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers | Not Available Online | Class-AB | 1.2 W | 0.05 % | HTSOP-8 | 4 V | 5.5 V | - 40 C | + 105 C | SMD/SMT | Reel | BD78326EFJ-M | ||||||
Mfr: BD34705KS2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAudio Amplifiers 6.5V-7.5V 2-wire SQFP-T64 Audio Prcsr | 0In Stock | 1.5 W | 0.0004 % | SQFP-64 | 6.5 V | 7.5 V | - 40 C | + 85 C | SMD/SMT | Tray |