TA75W393 - Analog Comparators
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TA75W393FU,LF TTI: TA75W393FU,LF Toshiba Availability: Not Available OnlineAnalog Comparators Bipolar Comparator | Not Available Online | SMD/SMT | SSOP-P-0.65-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 800 uA | 16 mA | 2 mV | 25 nA | - 40 C | + 85 C | TA75W393 | Reel | ||
Mfr: TA75W393FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Comparators x34 2 CIRCUIT COMPARATOR | Not Available Online | SMD/SMT | SSOP-P-0.65-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 12.5 mA | 3 mA | 5 mV | 250 nA | - 40 C | + 85 C | TA75W393 | Reel | ||
Mfr: TA75W393FU,LF TTI: TA75W393FULF Toshiba Availability: Not Available OnlineAnalog Comparators SM8 OP-AMP (LF) | Not Available Online | TA75W393 | Reel |