BU7230G - Analog Comparators
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU7230G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SMD/SMT | SSOP-5 | 1 Channel | Open Drain | General Purpose | 1.8 V | 5.5 V | 5 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 85 C | BU7230G | Reel | BU7230G | |||
Mfr: BU7230SG-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SMD/SMT | SSOP-5 | 1 Channel | Open Drain | General Purpose | 1.8 V | 5.5 V | 5 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 105 C | BU7230G | Reel | BU7230SG |