Analog Comparators
179 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | TSSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | Reel | |||||
Mfr: BA2901YFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators Open-Collector 0.8nA 2-36V SSOP-B14 | Not Available Online | SMD/SMT | SSOP-B-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 800 uA | 16 mA | 2 mV | 250 nA | - 40 C | + 125 C | BA2901xx | Reel | BA2901YFV-C | ||
Mfr: BA2903YF-MGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators Open-Collector 0.6nA 2-36V SOP8 | Not Available Online | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 600 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | BA2903xx | Reel | BA2903YF-M | ||
Mfr: LM339FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SMD/SMT | SSOP-14 | 4 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 1.2 mA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel | LM339FV | ||
Mfr: TC75S70L6X,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators Comparator (CMOS) | 0In Stock | SMD/SMT | MP6C-6 | 1 Channel | Push-Pull | 14 ns | General Purpose | 1.3 V | 5.5 V | 20 uA | 1 mV | 1 pA | - 40 C | + 85 C | TC75S70 | Reel | ||||
Mfr: LM2903FVJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SMD/SMT | TSSOP-B-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | LM2903FVJ | ||
Mfr: BA82901YFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators Grnd Sense Cmpratr Automotive SSOP-B14 | Not Available Online | SMD/SMT | SSOP-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 800 uA | 16 mA | 2 mV | 50 nA | - 40 C | + 125 C | Reel | BA82901YFV-C | |||
Mfr: BA2903SF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators 2-36V 2 CHAN 2mV 50nA | Not Available Online | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 600 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 105 C | BA2903xx | Reel | BA2903SF | ||
Mfr: BU7252SF-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators 1.8-5.5V 2 CHAN 0.035mV 0.001nA | 0In Stock | SMD/SMT | SOP-8 | 2 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 35 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 105 C | BU7252SF | Reel | BU7252SF | |||
Mfr: BU7252SFVM-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators 1.8-5.5V 2 CHAN 0.035mV 0.001nA | 0In Stock | SMD/SMT | MSOP-8 | 2 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 35 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 105 C | BU7252SFVM | Reel | BU7252SFVM | |||
Mfr: BA2903WF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 600 uA | 16 mA | 2 mV | 250 nA | - 40 C | + 125 C | BA2903xx | Reel | BA2903WF | ||
Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | Reel | |||||
Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 1.1 mA | 16 mA | 7 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel | ||||
Not Available Online | SMD/SMT | TSSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 70 C | LM393 | Reel | ||||
Mfr: BA2903FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators DUAL COMPARATOR | Not Available Online | SMD/SMT | SSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 600 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | BA2903xx | Reel | BA2903FV | ||
Not Available Online | SMD/SMT | TSSOP-8 | 2 Channel | Open Collector | 1.5 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | Reel | |||||
Mfr: BA2901YF-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators Open-Collector 0.8nA 2-36V SOP14 | Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 800 uA | 16 mA | 2 mV | 250 nA | - 40 C | + 125 C | BA2901xx | Reel | BA2901YF-C | ||
Mfr: LM393FVJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SMD/SMT | TSSOP-B-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM393 | Reel | LM393FVJ | ||
Not Available Online | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 70 C | Reel | |||||
Mfr: TA75W393FU,LF TTI: TA75W393FULF Toshiba Availability: Not Available OnlineAnalog Comparators SM8 OP-AMP (LF) | Not Available Online | TA75W393 | Reel | |||||||||||||||||
Mfr: TC75W56FK,LF TTI: TC75W56FKLF Toshiba Availability: 0In StockAnalog Comparators 1.8V IC COMP SNGL GP PP CMOS | 0In Stock | TC75W56 | Reel | |||||||||||||||||
Mfr: TC75W57FU,LF TTI: TC75W57FULF Toshiba Availability: 0In StockAnalog Comparators 1.8V PB-F SM8 OP-AMP (C-MOS) | 0In Stock | Reel | ||||||||||||||||||
Mfr: BA2903YFVM-CTR TTI: BA2903YFVM-CTR ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators Open-Collector 0.6nA 2-36V MSOP8 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 600 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | BA2903xx | Reel | BA2903YFVM-C | ||
Mfr: TC75W56FK(TE85LF) TTI: TC75W56FK(TE85LF) Toshiba Availability: Not Available OnlineAnalog Comparators 1.8V IC COMP SNGL GP PP CMOS | Not Available Online | TC75W56 | Reel | |||||||||||||||||
Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 1.1 mA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | LM2901 | Reel |