Analog Comparators
179 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 1.1 mA | 16 mA | 7 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel | ||||
Not Available Online | SMD/SMT | TSSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 70 C | LM393 | Reel | ||||
Not Available Online | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 70 C | Reel | |||||
Mfr: TC75S57F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Comparators CMOS type Op Amp SMV 1.8V to 7V | Not Available Online | SMD/SMT | SSOP-P-0.95-5 | 1 Channel | Push-Pull | 11 ns | General Purpose | 1.8 V | 7 V | 220 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S57 | Reel | |||
Mfr: BA2901F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators QUAD COMPARATOR | Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 800 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | BA2901xx | Reel | BA2901F | ||
Mfr: BA2903HFVM-CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators 2-36V 2 CHAN 0.6mV 50nA | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 600 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | BA2903xx | Reel | |||
Mfr: BA2903YF-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators Open-Collector 0.6nA 2-36V SOP8 | Not Available Online | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 600 uA | 16 mA | 2 mV | 50 nA | - 40 C | + 125 C | BA2903xx | Reel | BA2903YF-C | ||
Mfr: LM2903DGKR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators COMPARATOR DUAL +/-18V/36V 8PIN | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | |||
Not Available Online | SMD/SMT | TSSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | ||||
Mfr: LM2901VQPWR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators COMPARATOR QUAD +/-18V/36V 14PIN | Not Available Online | SMD/SMT | TSSOP-B-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 1.1 mA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | LM2901 | Reel | |||
Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 1.2 mA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel | LM339F | |||
Not Available Online | SMD/SMT | MiniSO-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 70 C | LM393 | Reel | ||||
Mfr: TA75S393FTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Comparators x34 1 CIRCUIT OP AMP | Not Available Online | SMD/SMT | SSOP-5 | 1 Channel | CMOS, TTL | 1.3 us | General Purpose | 2 V | 36 V | 800 uA | 3 mA | 5 mV | 50 nA | - 40 C | + 85 C | TA75S393 | Reel | |||
Not Available Online | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1.5 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 70 C | Reel | |||||
Mfr: BA2903SFVM-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators 2-36V 2 CHAN 2mV 50nA | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 600 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | BA2903xx | Reel | BA2903SFVM | ||
Mfr: TA75W393FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Comparators x34 2 CIRCUIT COMPARATOR | Not Available Online | SMD/SMT | SSOP-P-0.65-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 12.5 mA | 3 mA | 5 mV | 250 nA | - 40 C | + 85 C | TA75W393 | Reel | |||
Not Available Online | SMD/SMT | TSSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | Reel | |||||
Mfr: BA82903YFVM-CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators Grnd Sense Cmpratr Automotive MSOP8 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 600 uA | 16 mA | 2 mV | 50 nA | - 40 C | + 125 C | Reel | BA82903YFVM-C | |||
Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 1.1 mA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | LM2901 | Reel | ||||
Not Available Online | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 70 C | LM393 | Reel | ||||
Mfr: BA2901FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators QUAD COMPARATOR | Not Available Online | SMD/SMT | SSOP-B-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 800 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | BA2901xx | Reel | BA2901FV | ||
Mfr: BA2903FVM-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators DUAL COMPARATOR | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 600 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | BA2903xx | Reel | BA2903FVM | ||
Mfr: BA82903YF-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators Grnd Sense Cmpratr Automotive SOP8 | Not Available Online | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 600 uA | 16 mA | 2 mV | 50 nA | - 40 C | + 125 C | Reel | BA82903YF-C | |||
Mfr: BA2903YFV-MGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators Open-Collector 0.6nA 2-36V SSOP-B8 | Not Available Online | SMD/SMT | SSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 600 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | BA2903xx | Reel | BA2903YFV-M | ||
Mfr: LM393F-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators Grd Sense Comprtr SOP8 3-32V | Not Available Online | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM393F | Reel | LM393F |