Analog Comparators
179 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LM2903EYFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SMD/SMT | SOP-J8 | 2 Channel | Open Collector | 1.3 us | Differential | 3 V | 36 V | 600 uA | 2 mV | 250 nA | - 40 C | + 150 C | Reel | LM2903EYFJ-C | ||||
Mfr: BU7233YF-CGE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators Open-Drain 0.01nA 1.8-5.5V SOP8 | 0In Stock | SMD/SMT | SOP-8 | 2 Channel | Open Drain | General Purpose with Latch | 1.8 V | 5.5 V | 10 uA | 7 mA | 1 mV | 1 pA | - 40 C | + 125 C | BU7233YF-C | Reel | BU7233YF-C | |||
Mfr: TC75S56FUTE85LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators Silicon Monolithic CMOS Linear Integrated Circuit | 0In Stock | SMD/SMT | SSOP-P-0.65A-5 | 1 Channel | Push-Pull | 8 ns | General Purpose | 1.8 V | 7 V | 22 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S56 | Reel | |||
Mfr: LM2901EYFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SMD/SMT | SSOP-B-14 | 4 Channel | Open Collector | 1.3 us | Differential | 3 V | 36 V | 1.2 mA | 2 mV | 50 nA | - 40 C | + 150 C | Reel | LM2901EYFV-C | ||||
0In Stock | SMD/SMT | SSOP-B14 | 4 Channel | Open Collector | 1.3 us | Differential | 3 V | 36 V | 1.2 mA | 16 mA | 2 mV | 250 nA | - 40 C | + 125 C | Reel | |||||
0In Stock | SMD/SMT | SSOP-P-0.95-5 | 1 Channel | Open Drain | 190 ns | General Purpose | 1.8 V | 7 V | 11 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S58 | Reel | ||||
Mfr: BU5255SHFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators Zener Diode, 100mW, 2 Pin. | 0In Stock | SMD/SMT | HVSOF-5 | 1 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 6.5 uA | 5 mA | 1 mV | 1 pA | - 40 C | + 105 C | BU5255HFV | Reel | BU5255SHFV | |||
Mfr: LM2903FVT-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators 2ch Grnd Snse Cmprtr 3-32V; Low Current | Not Available Online | SMD/SMT | TSSOP-B-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | LM2903FVT | ||
0In Stock | SMD/SMT | SSOP-P-0.95-5 | 1 Channel | Push-Pull | 11 ns | General Purpose | 1.8 V | 7 V | 110 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S57 | Reel | ||||
Mfr: TC75S58FTE85LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V | 0In Stock | SMD/SMT | SSOP-P-0.95-5 | 1 Channel | Open Drain | 6 ns | General Purpose | 1.8 V | 7 V | 22 uA | 1 pA | - 40 C | + 85 C | TC75S58 | Reel | |||||
Mfr: TA75S393F,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators Bipolar Comparator | 0In Stock | SMD/SMT | SSOP-P-0.95-5 | 1 Channel | Open Collector | 1.3 us | General Purpose | 1 V | 18 V | 400 uA | 16 mA | 2 mV | 5 nA | - 40 C | + 85 C | TA75S393 | Reel | |||
Mfr: TC75S59FU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators Comparator CMOS | 0In Stock | SMD/SMT | SSOP-P-0.65A-5 | 1 Channel | Open Drain | 160 ns | General Purpose | 1.8 V | 7 V | 110 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S59 | Reel | |||
Mfr: TC75W58FU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Comparators CMOS Comparator | Not Available Online | SMD/SMT | SSOP-P-0.65-8 | 2 Channel | Open Drain | 190 ns | General Purpose | 1.8 V | 7 V | 22 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75W58 | Reel | |||
Mfr: BU7230SG-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SMD/SMT | SSOP-5 | 1 Channel | Open Drain | General Purpose | 1.8 V | 5.5 V | 5 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 105 C | BU7230G | Reel | BU7230SG | |||
Mfr: BU7251G-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators 1.8-5.5V 1 CHAN 0.015mV 0.001nA | 0In Stock | SMD/SMT | SSOP-5 | 1 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 35 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 85 C | BU7251G | Reel | BU7251G | |||
Mfr: TC75S58FUTE85LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V | 0In Stock | SMD/SMT | SSOP-P-0.65A-5 | 1 Channel | Open Drain | 190 ns | General Purpose | 1.8 V | 7 V | 22 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S58 | Reel | |||
Mfr: BU7252F-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators 1.8-5.5V 2 CHAN 0.035mV 0.001nA | 0In Stock | SMD/SMT | SOP-8 | 2 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 35 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 85 C | BU7252F | Reel | BU7252F | |||
Mfr: BU7251SG-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators 1.8-5.5V 1 CHAN 0.015mV 0.001nA | 0In Stock | SMD/SMT | SSOP-5 | 1 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 35 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 105 C | BU7251SG | Reel | BU7251SG | |||
0In Stock | SMD/SMT | MSOP-8 | 2 Channel | Open Collector | 1.3 us | Differential | 3 V | 36 V | 600 uA | 16 mA | 2 mV | 250 nA | - 40 C | + 125 C | Reel | |||||
Mfr: TC75S57FU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators CMOS type Op Amp USV 1.8V to 7V | 0In Stock | SMD/SMT | SSOP-P-0.64A-5 | 1 Channel | Push-Pull | 11 ns | General Purpose | 1.8 V | 7 V | 220 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S57 | Reel | |||
0In Stock | SMD/SMT | SSOP-P-0.65-8 | 2 Channel | Push-Pull | 60 ns | General Purpose | 3.5 V | 7 V | 22 uA | 1 mV | 1 pA | - 40 C | + 85 C | TC75W56 | Reel | |||||
Mfr: BU7250G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SMD/SMT | SSOP-5 | 1 Channel | Open Drain | General Purpose | 1.8 V | 5.5 V | 35 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 85 C | BU7250G | Reel | BU7250G | |||
Mfr: TC75W71FU,RF(CT TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators Dual Comparator (CMOS), 1.8 V to 5.5 V, SOT-505 (SM8) | 0In Stock | SMD/SMT | SOT-505-8 | 2 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 497 uA | 3 mV | 196 nA | - 40 C | + 125 C | Reel | ||||||
0In Stock | SMD/SMT | TSSOP-B8 | 2 Channel | Open Collector | 1.3 us | Differential | 3 V | 36 V | 600 uA | 16 mA | 2 mV | 250 nA | - 40 C | + 125 C | Reel | |||||
Mfr: BU5265SHFV-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators 4V Drive Pch MOSFET | Not Available Online | SMD/SMT | HVSOF-5 | 1 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 22 uA | 5 mA | 1 mV | 1 pA | - 40 C | + 105 C | BU5265HFV | Reel | BU5265SHFV |