Panasonic - 8-bit Microcontrollers - MCU
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Core | Program Memory Size | Data RAM Size | Package / Case | Maximum Clock Frequency | ADC Resolution | Number of I/Os | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Bus Width | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MN101EFA5AXW TTI: Not Assigned Panasonic Industry Availability: Not Available Online8-bit Microcontrollers - MCU SC, MCU touch key ROM 32KB, RAM 1KB, | Not Available Online | ||||||||||||||||||
Mfr: MN101EFA5AXW-E1 TTI: Not Assigned Panasonic Industry Availability: Not Available Online8-bit Microcontrollers - MCU ROM 32KB RAM 1KB 32-SSOP touch key IC | Not Available Online | MN101E | 32 kB | 1 kB | SSOP-32 | 16 MHz | 10 bit | 24 I/O | 4 V | 5.5 V | SMD/SMT | 8 bit | - 40 C | + 85 C | Reel | ||||
Mfr: MN101LR05DXW TTI: Not Assigned Panasonic Industry Availability: Not Available Online8-bit Microcontrollers - MCU ROM 64KB, RAM 4KB 80-TQFP ReRAM MCU | Not Available Online | AM13L | 64 kB | 4 kB | TQFP-80 | 10 MHz | 12 bit | 69 I/O | 1.8 V | 3.6 V | SMD/SMT | 8 bit | - 40 C | + 85 C | MN101L | Tray | |||
Mfr: MN101EFA6AXW TTI: Not Assigned Panasonic Industry Availability: Not Available Online8-bit Microcontrollers - MCU ROM 32KB RAM 1KB 44-QFP touch key IC | Not Available Online | MN101E | 32 kB | 1 kB | QFP-44 | 16 MHz | 10 bit | 36 I/O | 4 V | 5.5 V | SMD/SMT | 8 bit | - 40 C | + 85 C | Tray | ||||
Mfr: MN101EFA7DXW TTI: Not Assigned Panasonic Industry Availability: Not Available Online8-bit Microcontrollers - MCU ROM 64KB RAM 4KB 64-TQFP touch key IC | Not Available Online | MN101E | 64 kB | 4 kB | LQFP-64 | 16 MHz | 10 bit | 55 I/O | 4 V | 5.5 V | SMD/SMT | 8 bit | - 40 C | + 85 C | Tray | ||||
Mfr: MN101LR04DXW TTI: Not Assigned Panasonic Industry Availability: Not Available Online8-bit Microcontrollers - MCU ROM 64KB, RAM 4KB 64-TQFP ReRAM MCU | Not Available Online | AM13L | 64 kB | 4 kB | TQFP-64 | 10 MHz | 12 bit | 53 I/O | 1.8 V | 3.6 V | SMD/SMT | 8 bit | - 40 C | + 85 C | MN101L | Tray | |||
Mfr: MN101EFA7DXY TTI: Not Assigned Panasonic Industry Availability: Not Available Online8-bit Microcontrollers - MCU ROM 64KB RAM 4KB 64-LQFP touch key IC | Not Available Online | MN101E | 64 kB | 4 kB | LQFP-64 | 16 MHz | 10 bit | 55 I/O | 4 V | 5.5 V | SMD/SMT | 8 bit | - 40 C | + 85 C | Tray |