Microcontrollers - MCU
707 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Core | Program Memory Size | Data Bus Width | ADC Resolution | Maximum Clock Frequency | Number of I/Os | Data RAM Size | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ML610Q431-NNNTCZ0ARL TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online8-bit Microcontrollers - MCU 8bit Microcontroller w/Built-in LCD drivr | Not Available Online | Bulk | ||||||||||||||||
Mfr: ML62Q1734-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | QFP-80 | nX-U16/100 | 128 kB | 16 bit | 10 bit | 24 MHz | 67 I/O | 16 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: TMP95C061BFG(Z) TTI: Not Assigned Toshiba Availability: Not Available Online16-bit Microcontrollers - MCU TLCS 900/H ROMless | Not Available Online | SMD/SMT | QFP-100 | TLCS-900/L1 | 0 B | 16 bit | 10 bit | 25 MHz | 56 I/O | 5 V | 5 V | - 20 C | + 70 C | Tray | ||||
Mfr: TMPM3HQF10BFG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MCU,M3,120MHz,1MBMem/130kBRAM,QFP144 | Not Available Online | SMD/SMT | LQFP-144 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 134 I/O | 130 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: TMPM366FYFG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MCU Nano Flash USB 32kB 512 Flash | Not Available Online | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 12 bit | 48 MHz | 48 kB | 2.7 V | 3.6 V | Tray | |||||||
Mfr: ML62Q1574-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | QFP-100 | nX-U16/100 | 128 kB | 16 bit | 10 bit | 24 MHz | 92 I/O | 16 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: TMPM4GRF10XBG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 155 I/O, 8 UART, 5 I2C, 9 SPI, PMD, VFBGA177-13x13, -40 to +105C | 0In Stock | Tray | ||||||||||||||||
Mfr: ML62Q1704-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | TQFP-48 | nX-U16/100 | 128 kB | 16 bit | 10 bit | 24 MHz | 37 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1542-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-52 | nX-U16/100 | 64 kB | 16 bit | 10 bit | 24 MHz | 46 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1554-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-64 | nX-U16/100 | 128 kB | 16 bit | 10 bit | 24 MHz | 58 I/O | 16 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: TMP89FS60FG(Z TTI: Not Assigned Toshiba Availability: 0In Stock8-bit Microcontrollers - MCU TLCS870/C1 60K Flash | 0In Stock | 870/C | 8 bit | Tray | ||||||||||||||
Mfr: TMPA900CMXBG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU ARM926EJ-S Core ROMLESS 16KB RAM | Not Available Online | SMD/SMT | FBGA-289 | ARM926EJ-S | 32 bit | 10 bit | 200 MHz | 32 kB | 1.4 V | 1.6 V | - 40 C | + 70 C | Tray | |||||
Mfr: TMPM036FWFG(KY,JZ) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M0 128KB ROM, 16KB RAM | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M0 | 128 kB | 32 bit | 10 bit | 20 MHz | 86 I/O | 16 kB | 2.3 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: ML62Q1367-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-32 | nX-U16/100 | 64 kB | 16 bit | 10 bit | 24 MHz | 28 I/O | 4 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1335-NNNTDZ0ATL TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU 16bit MCU 32KB Flash TSSOP16 32kHz&24MHz | 0In Stock | SMD/SMT | nX-U16/100 | 32 kB | 16 bit | 10 bit | 24 MHz | 16 I/O | 2 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | ||||
Mfr: TMPM3HNFDADFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP100 | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 93 I/O | 66 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: TMPM4NQF10XBG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 127 I/O, 7 UART, 5 I2C, 8 SPI, USB2.0 FS OTG, 10/100 EtherMAC, CAN Bus, PMD, VFBGA145-12x12, -40 to +105C | Not Available Online | Tray | ||||||||||||||||
Mfr: ML610Q435-NNNTCZ0AAL TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online4-bit Microcontrollers - MCU | Not Available Online | |||||||||||||||||
Mfr: TMPM3HMFDAFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP80 | 0In Stock | SMD/SMT | LQFP-80 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 73 I/O | 66 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: ML610Q436A-NNNTC0AGL TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online8-bit Microcontrollers - MCU Lo Pwr MCU LCD 96Kb | Not Available Online | SMD/SMT | LQFP-144 | nX-U8/100 | 96 kB | 8 bit | 10 bit | 4.2 MHz | 14 I/O | 2 kB | 1.1 V | 3.6 V | - 20 C | + 70 C | Bulk | |||
Mfr: ML62Q1564-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | QFP-80 | nX-U16/100 | 128 kB | 16 bit | 10 bit | 24 MHz | 72 I/O | 16 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: TMPM462F15FG(BDBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32bit ARM Cortex-M4F 1536KB ROM 193KB RAM | 0In Stock | SMD/SMT | LQFP-176 | ARM Cortex M4F | 1.5 MB | 32 bit | 12 bit | 120 MHz | 139 I/O | 193 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM3HQFDFG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32-bit ARM Cortex-M3 512KB ROM, 64KB RAM | Not Available Online | SMD/SMT | LQFP-144 | ARM Cortex M3 | 512 kB | 32 bit | 12 bit | 80 MHz | 134 I/O | 64 kB | 2.7 V | 5.5 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM390FWFG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32b ARM Cortex-M3 128kB Flash 8kB RAM | Not Available Online | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 10 bit | 20 MHz | 8 kB | 1.7 V | 3.6 V | Tube | |||||||
Mfr: ML62Q1714-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | TQFP-52 | nX-U16/100 | 128 kB | 16 bit | 10 bit | 24 MHz | 41 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel |